Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Supply Rejection Ratio (PSRR)
|
Output Current
|
Operating Temperature
|
Output Type
|
Output Voltage
|
Output Polarity
|
Number of Outputs
|
Maximum Input Voltage
|
standby current
|
Dropout Voltage
|
Feature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Supply Rejection Ratio (PSRR)
|
Output Current
|
Operating Temperature
|
Output Type
|
Output Voltage
|
Output Polarity
|
Number of Outputs
|
Maximum Input Voltage
|
standby current
|
Dropout Voltage
|
Feature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 |
697
(0+0+697)In Stock | 7915 | YFW | 60dB@(120Hz) 1.5A Fixed 15V Negative electrode 35V TO-220AB Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C20606610 | TO-220AB | Tube-packed | 60dB@(120Hz) | 1.5A | 0℃~+125℃ | Fixed | 15V | Negative electrode | 1 | 35V | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
695
(0+0+695)In Stock
View marketplace suppliers’ inventory
| AP2210K-2.5TRG1 | Diodes Incorporated | 300mA 75dB@(100Hz) Fixed 2.5V Positive electrode 13.2V SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C460340 | SOT-23-5 | Tape & Reel (TR) | 75dB@(100Hz) | 300mA | -40℃~+125℃ | Fixed | 2.5V | Positive electrode | 1 | 13.2V | 180uA | 500mV@(300mA) | Overcurrent Protection(OCP);Thermal Protection(TSD);ESD Protection;With ability | |||
Min: 1 Mult: 1
Full Reel: 3000
|
694
(0+671+23)In Stock | TPS7A4001DGNT | JSMSEMI | 50mA Adjustable 1.2V~90V Positive electrode 100V HVSSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C5144143 | HVSSOP-8 | Tape & Reel (TR) | - | 50mA | -40℃~+125℃@(Tj) | Adjustable | 1.2V~90V | Positive electrode | 1 | 100V | - | - | Low ESR;Overcurrent Protection(OCP);Thermal Protection(TSD);With ability;Short-Circuit Protection | |||
Min: 1 Mult: 1
Full Reel: 2500
|
694
(0+0+694)In Stock | BL8071GCLATR33 | BL(Shanghai Belling) | 70dB@(1kHz) 1.5A Fixed 3.3V 5V SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C5174711 | SOT-223 | Tape & Reel (TR) | 70dB@(1kHz) | 1.5A | -40℃~+85℃@(Ta) | Fixed | 3.3V | - | - | 5V | - | - | Overcurrent Protection(OCP);Thermal Protection(TSD);Short-Circuit Protection | |||
Min: 1 Mult: 1
Full Reel: 2500
|
694
(0+694+0)In Stock
View marketplace suppliers’ inventory
| LP2951ACDR2G | onsemi | 100mA 1.235V~30V Positive electrode 30V SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C232432 | SOIC-8 | Tape & Reel (TR) | - | 100mA | -40℃~+125℃ | - | 1.235V~30V | Positive electrode | 1 | 30V | 120uA | 450mV@(100mA) | Overcurrent Protection(OCP);Thermal Protection(TSD);With ability;Under-voltage Lockout | |||
Min: 1 Mult: 1
Full Reel: 1000
|
693
(0+0+693)In Stock | SL7603P33PR | Slkor(SLKORMICRO Elec.) | 500mA 40dB@(1kHz) Fixed 3.3V Positive electrode 15V SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C2980853 | SOT-89-3 | Tape & Reel (TR) | 40dB@(1kHz) | 500mA | -40℃~+85℃ | Fixed | 3.3V | Positive electrode | 1 | 15V | 1.5uA | 850mV@(500mA) | Overcurrent Protection(OCP) | |||
Min: 5 Mult: 5
Full Reel: 3000
|
693
(0+693+0)In Stock | TLV71330PDBVR | Texas Instruments | 150mA Fixed 3V Positive electrode 5.5V SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C2863702 | SOT-23-5 | Tape & Reel (TR) | - | 150mA | -40℃~+125℃@(Tj) | Fixed | 3V | Positive electrode | 1 | 5.5V | 75uA | 540mV@(150mA) | Low ESR;Overcurrent Protection(OCP);Thermal Protection(TSD);ESD Protection;With ability;Anti-Siphon;Surge Protection;Under-voltage Lockout;Automatic Discharge Function | |||
Min: 1 Mult: 1
Full Reel: 750
|
692
(0+0+692)In Stock | MIC29302WU(MS) | MSKSEMI | 3A Adjustable Positive electrode 26V TO-263-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C20538959 | TO-263-5 | Tape & Reel (TR) | - | 3A | -40℃~+125℃@(Tj) | Adjustable | - | Positive electrode | 1 | 26V | - | - | Overcurrent Protection(OCP);Thermal Protection(TSD);With ability;Anti-Siphon;Overvoltage Protection (OVP);Anti-Reverse;Output Pliers Position | |||
Min: 5 Mult: 5
Full Reel: 1000
|
692
(0+625+67)In Stock
View marketplace suppliers’ inventory
| XC62FJ3302PR-G | Torex Semicon | 150mA Fixed 3.3V Positive electrode 10V SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C155731 | SOT-89-3 | Tape & Reel (TR) | - | 150mA | - | Fixed | 3.3V | Positive electrode | 1 | 10V | - | 700mV@(150mA) | Low ESR;Overcurrent Protection(OCP);ESD Protection | |||
Min: 1 Mult: 1
Full Reel: 2500
|
691
(0+354+337)In Stock | SL4275 | Slkor(SLKORMICRO Elec.) | 70dB@(100Hz) 450mA Fixed 5V Positive electrode 55V TO-252-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C2690318 | TO-252-5 | Tape & Reel (TR) | 70dB@(100Hz) | 450mA | -40℃~+150℃@(Tj) | Fixed | 5V | Positive electrode | 1 | 55V | 80uA | - | Low ESR;Overcurrent Protection(OCP);Thermal Protection(TSD);ESD Protection;Short-Circuit Protection | |||
Min: 1 Mult: 1 |
690
(0+690+0)In Stock | LM1085IT-ADJ/NOPB | Texas Instruments | 75dB@(120Hz) 3A Adjustable 1.25V~15V Positive electrode 29V TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C9665 | TO-220 | Tube-packed | 75dB@(120Hz) | 3A | -40℃~+125℃@(Tj) | Adjustable | 1.25V~15V | Positive electrode | 1 | 29V | 10mA | 1.5V@(3A) | Low ESR;Overcurrent Protection(OCP);Thermal Protection(TSD);ESD Protection;With ability | |||
Min: 5 Mult: 5 |
690
(0+485+205)In Stock | LM7908CT | HGSEMI | 1.5A Fixed 8V Negative electrode 35V TO-220-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C7432213 | TO-220-3 | Tube-packed | - | 1.5A | 0℃~+125℃@(Tj) | Fixed | 8V | Negative electrode | 1 | 35V | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
690
(0+0+690)In Stock | TLV71312PDQNR | Texas Instruments | 75dB@(1kHz) 150mA Fixed 1.2V Positive electrode 5.5V X2-SON-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C2865778 | X2-SON-4-EP(1x1) | Tape & Reel (TR) | 75dB@(1kHz) | 150mA | -40℃~+125℃@(Tj) | Fixed | 1.2V | Positive electrode | 1 | 5.5V | - | - | Low ESR;Overcurrent Protection(OCP);Thermal Protection(TSD);ESD Protection;With ability;Anti-Siphon;Surge Protection;Under-voltage Lockout;Automatic Discharge Function | |||
Min: 10 Mult: 10
Full Reel: 3000
|
690
(0+0+690)In Stock | GR6119C50M5G | GR | 40dB 400mA Fixed 5V Positive electrode 18V SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C18164490 | SOT-23-5 | Tape & Reel (TR) | 40dB | 400mA | -20℃~+60℃ | Fixed | 5V | Positive electrode | 1 | 18V | 0.1uA | 30mV | Low ESR;Overcurrent Protection(OCP);With ability;Short-Circuit Protection | |||
Min: 5 Mult: 5
Full Reel: 1000
|
690
(0+300+390)In Stock | H7228-1 | Shanghai Siproin Microelectronics | 40dB@(1kHz) 400mA Fixed 2.8V Positive electrode 15V SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C277847 | SOT-89-3 | Tape & Reel (TR) | 40dB@(1kHz) | 400mA | - | Fixed | 2.8V | Positive electrode | 1 | 15V | - | 140mV@(80mA) | Overcurrent Protection(OCP) | |||
Min: 5 Mult: 5
Full Reel: 3000
|
689
(0+495+194)In Stock | HLP3985IM5X-3.3/NOPB | HXY MOSFET | 400mA Fixed 3.3V 6V SOT-23-5L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C22392697 | SOT-23-5L | Tape & Reel (TR) | - | 400mA | - | Fixed | 3.3V | - | - | 6V | - | - | Low ESR;Overcurrent Protection(OCP);With ability | |||
Min: 1 Mult: 1 |
689
(0+689+0)In Stock
View marketplace suppliers’ inventory
| LM2931AZ-5.0/NOPB | Texas Instruments | 100mA 80dB@(120Hz) Fixed 5V Positive electrode 26V TO-92-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C2864518 | TO-92-3 | Box-packed | 80dB@(120Hz) | 100mA | -40℃~+85℃ | Fixed | 5V | Positive electrode | 1 | 26V | 15mA | 300mV@(100mA) | Thermal Protection(TSD);ESD Protection;Short-Circuit Protection;Overvoltage Protection (OVP) | |||
Min: 10 Mult: 10
Full Reel: 1000
|
689
(0+589+100)In Stock | ME6209A45PG | MICRONE(Nanjing Micro One Elec) | 250mA Fixed 4.5V Positive electrode 18V SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C236681 | SOT-89 | Tape & Reel (TR) | - | 250mA | - | Fixed | 4.5V | Positive electrode | 1 | 18V | - | 75mV@(40mA) | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
688
(0+686+2)In Stock | RP114N331D-TR-FF | Ricoh Elec Devices | 300mA 75dB@(1kHz) Fixed 3.35V Positive electrode 5.25V SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C259725 | SOT-23-5 | Tape & Reel (TR) | 75dB@(1kHz) | 300mA | - | Fixed | 3.35V | Positive electrode | 1 | 5.25V | - | 250mV@(300mA) | Low ESR;Overcurrent Protection(OCP);With ability;Automatic Discharge Function | |||
Min: 5 Mult: 5
Full Reel: 1000
|
688
(0+688+0)In Stock | H7533-2PR | Shanghai Siproin Microelectronics | 200mA 3.3V Positive electrode 35V SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C2845065 | SOT-89-3 | Tape & Reel (TR) | - | 200mA | -40℃~+85℃ | - | 3.3V | Positive electrode | 1 | 35V | 2uA | 10mV | - | |||
Min: 1 Mult: 1
Full Reel: 800
|
688
(0+688+0)In Stock
View marketplace suppliers’ inventory
| MC7824CD2TR4G | onsemi | 61dB@(120Hz) 1A Fixed 24V Positive electrode 40V TO-263-2 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C50515 | TO-263-2 | Tape & Reel (TR) | 61dB@(120Hz) | 1A | - | Fixed | 24V | Positive electrode | 1 | 40V | - | 2V@(1A) | Overcurrent Protection(OCP);Thermal Protection(TSD);ESD Protection;With ability;Short-Circuit Protection | |||
Min: 1 Mult: 1
Full Reel: 3000
|
687
(0+687+0)In Stock | TPS7A1118PDRVR | Texas Instruments | 500mA Fixed 1.8V Positive electrode 3.3V WSON-6-EP(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C523794 | WSON-6-EP(2x2) | Tape & Reel (TR) | - | 500mA | -40℃~+125℃@(Tj) | Fixed | 1.8V | Positive electrode | 1 | 3.3V | 2.6uA | 140mV@(500mA) | Low ESR;Overcurrent Protection(OCP);Thermal Protection(TSD);ESD Protection;With ability;Anti-Siphon;Under-voltage Lockout | |||
Min: 5 Mult: 5 |
685
(0+0+685)In Stock | HX7806CTG | HANSCHIP semiconductor | 75dB@(120Hz) 1A Fixed 6V Positive electrode 35V TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C2977158 | TO-220 | Tube-packed | 75dB@(120Hz) | 1A | 0℃~+85℃ | Fixed | 6V | Positive electrode | 1 | 35V | - | - | - | |||
Min: 5 Mult: 5 |
685
(0+0+685)In Stock | LM7815AL-TA3-T | UTC(Unisonic Tech) | 70dB@(120Hz) 1A Fixed 15V Positive electrode 35V TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C7464690 | TO-220 | Tube-packed | 70dB@(120Hz) | 1A | -40℃~+125℃ | Fixed | 15V | Positive electrode | 1 | 35V | - | - | Overcurrent Protection(OCP);Thermal Protection(TSD) | |||
Min: 1 Mult: 1
Full Reel: 2000
|
685
(0+668+17)In Stock | LM2940IMPX-5.0/NOPB | Texas Instruments | 64dB@(120Hz) 1A Fixed 5V Positive electrode 26V SOT-223-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C2859859 | SOT-223-4 | Tape & Reel (TR) | 64dB@(120Hz) | 1A | -40℃~+85℃ | Fixed | 5V | Positive electrode | 1 | 26V | 10mA | 1V@(1A) | Overcurrent Protection(OCP);Thermal Protection(TSD);ESD Protection;With ability;Short-Circuit Protection;Under-voltage Lockout;Overvoltage Protection (OVP) |