Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Supply Rejection Ratio (PSRR)
|
Output Current
|
Output Type
|
Operating Temperature
|
Output Voltage
|
Output Polarity
|
Number of Outputs
|
Maximum Input Voltage
|
standby current
|
Dropout Voltage
|
Feature
|
Noise
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Supply Rejection Ratio (PSRR)
|
Output Current
|
Output Type
|
Operating Temperature
|
Output Voltage
|
Output Polarity
|
Number of Outputs
|
Maximum Input Voltage
|
standby current
|
Dropout Voltage
|
Feature
|
Noise
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 5 Mult: 5
Full Reel: 500
|
665
(0+340+325)In Stock | AMS1117DT-5.0RG | HANSCHIP semiconductor | 75dB@(120Hz) 800mA Fixed 5V Positive electrode 12V TO-263-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C2977145 | TO-263-3 | Tape & Reel (TR) | 75dB@(120Hz) | 800mA | Fixed | -40℃~+125℃@(Tj) | 5V | Positive electrode | 1 | 12V | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
664
(0+575+89)In Stock | LP5907SNX-2.9/NOPB | Texas Instruments | 250mA Fixed 2.9V Positive electrode 5.5V X2-SON-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C2870726 | X2-SON-4-EP(1x1) | Tape & Reel (TR) | - | 250mA | Fixed | -40℃~+125℃ | 2.9V | Positive electrode | 1 | 5.5V | 25uA | 250mV@(250mA) | Low ESR;Thermal Protection(TSD);ESD Protection;With ability;Short-Circuit Protection;Under-voltage Lockout;Automatic Discharge Function | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
663
(0+0+663)In Stock | PJ9193M18SE | PJSEMI | 70dB@100KHz 300mA Fixed 1.8V Positive electrode 6.5V SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C686640 | SOT-23-5 | Tape & Reel (TR) | 70dB@100KHz | 300mA | Fixed | -40℃~+85℃@(Ta) | 1.8V | Positive electrode | 1 | 6.5V | 70uA | 130mV@100mA | Low ESR;Overcurrent Protection(OCP);Thermal Protection(TSD);ESD Protection;With ability | 50uVrms | |||
Min: 5 Mult: 5 |
663
(0+0+663)In Stock | LM7812CT | HGSEMI | 55dB@(120Hz) 1.5A Fixed 12V Positive electrode 35V TO-220-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C7432223 | TO-220-3 | Tube-packed | 55dB@(120Hz) | 1.5A | Fixed | 0℃~+125℃@(Ta) | 12V | Positive electrode | 1 | 35V | - | - | Thermal Protection(TSD);Short-Circuit Protection | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
662
(0+0+662)In Stock | TLV70229QDBVRQ1 | Texas Instruments | 68dB@(1kHz) 300mA Fixed 2.9V Positive electrode 5.5V SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C2869812 | SOT-23-5 | Tape & Reel (TR) | 68dB@(1kHz) | 300mA | Fixed | -40℃~+125℃@(Ta) | 2.9V | Positive electrode | 1 | 5.5V | 55uA | 375mV@(300mA) | Low ESR;Overcurrent Protection(OCP);Thermal Protection(TSD);ESD Protection;With ability;Automotive Standard Certification;Under-voltage Lockout;Automatic Discharge Function | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
662
(0+658+4)In Stock
Not recommended for new designs
View marketplace suppliers’ inventory
| KIA7810AF-RTF/P | KEC Semicon | 72dB@(120Hz) 1A Fixed 10V Positive electrode 27V DPAK Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C465007 | DPAK | Tape & Reel (TR) | 72dB@(120Hz) | 1A | Fixed | - | 10V | Positive electrode | 1 | 27V | - | 2V@(1A) | Overcurrent Protection(OCP);Thermal Protection(TSD);Short-Circuit Protection;Automotive Standard Certification | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
662
(0+0+662)In Stock | AP2125N-3.0TRG1 | Diodes Incorporated | 300mA Fixed 3V Positive electrode 6V TO-236-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C5205177 | TO-236-3 | Tape & Reel (TR) | - | 300mA | Fixed | -40℃~+85℃@(Ta) | 3V | Positive electrode | 1 | 6V | 90uA | 300mV@(300mA) | Low ESR;Overcurrent Protection(OCP);Thermal Protection(TSD);ESD Protection;With ability | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
661
(0+661+0)In Stock | TLV74211PDQNR | Texas Instruments | 200mA 70dB Fixed 1.1V Positive electrode 5.5V X2-SON-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C485137 | X2-SON-4-EP(1x1) | Tape & Reel (TR) | 70dB | 200mA | Fixed | - | 1.1V | Positive electrode | 1 | 5.5V | - | - | Low ESR;Overcurrent Protection(OCP);Thermal Protection(TSD);ESD Protection;With ability | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
661
(0+661+0)In Stock
View marketplace suppliers’ inventory
| NCP1117DT50RKG | onsemi | 61dB@(120Hz) 1A Fixed 5V Positive electrode 20V TO-252-2(DPAK) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C152470 | TO-252-2(DPAK) | Tape & Reel (TR) | 61dB@(120Hz) | 1A | Fixed | 0℃~+125℃ | 5V | Positive electrode | 1 | 20V | 10mA | 1.2V@(800mA) | Overcurrent Protection(OCP);Thermal Protection(TSD);ESD Protection;With ability | - | |||
Min: 5 Mult: 5
Full Reel: 1000
|
660
(0+0+660)In Stock | CJ6330A36P | Jiangsu Changjing Electronics Technology Co., Ltd. | 300mA 65dB 3.6V 18V SOT-89-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C17703074 | SOT-89-3L | Tape & Reel (TR) | 65dB | 300mA | - | - | 3.6V | - | - | 18V | 2uA | 160mV | Low ESR;Overcurrent Protection(OCP);Thermal Protection(TSD);ESD Protection;With ability;Anti-Siphon;Short-Circuit Protection | - | |||
Min: 1 Mult: 1
Full Reel: 1500
|
659
(0+658+1)In Stock
View marketplace suppliers’ inventory
| ADP7104ACPZ-5.0-R7 | Analog Devices | 500mA 60dB Fixed 5V Positive electrode 20V LFCSP-8(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C207497 | LFCSP-8(3x3) | Tape & Reel (TR) | 60dB | 500mA | Fixed | -40℃~+125℃ | 5V | Positive electrode | 1 | 20V | 900uA | 550mV@(500mA) | Low ESR;Overcurrent Protection(OCP);Thermal Protection(TSD);ESD Protection;With ability;Anti-Siphon;Under-voltage Lockout;Soft Start;Open Drain Power Good (PG) Output;Automatic Discharge Function | - | |||
Min: 5 Mult: 5
Full Reel: 2500
|
658
(0+650+8)In Stock | CJ78D05 | Jiangsu Changjing Electronics Technology Co., Ltd. | 68dB@(120Hz) 1A Fixed 5V Positive electrode 35V TO-252-2(DPAK) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C89272 | TO-252-2(DPAK) | Tape & Reel (TR) | 68dB@(120Hz) | 1A | Fixed | - | 5V | Positive electrode | 1 | 35V | 8mA | 2V@(1A) | - | - | |||
Min: 10 Mult: 10
Full Reel: 1000
|
658
(0+658+0)In Stock | KMA1117-3.3V | KEXIN | 1A 70dB@(120Hz) Fixed 3.3V Positive electrode 12V SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C489391 | SOT-89-3 | Tape & Reel (TR) | 70dB@(120Hz) | 1A | Fixed | - | 3.3V | Positive electrode | 1 | 12V | - | 1.4V@(1A) | Overcurrent Protection(OCP);Thermal Protection(TSD) | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
656
(0+654+2)In Stock | RP114N331D-TR-FF | Ricoh Elec Devices | 300mA 75dB@(1kHz) Fixed 3.35V Positive electrode 5.25V SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C259725 | SOT-23-5 | Tape & Reel (TR) | 75dB@(1kHz) | 300mA | Fixed | - | 3.35V | Positive electrode | 1 | 5.25V | - | 250mV@(300mA) | Low ESR;Overcurrent Protection(OCP);With ability;Automatic Discharge Function | - | |||
Min: 5 Mult: 5
Full Reel: 1000
|
656
(0+656+0)In Stock | WL2855K33-3/TR | WILLSEMI(Will Semicon) | 70dB@(100Hz) 500mA Fixed 3.3V Positive electrode 12V SOT-89-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C2931320 | SOT-89-3L | Tape & Reel (TR) | 70dB@(100Hz) | 500mA | Fixed | -40℃~+85℃ | 3.3V | Positive electrode | 1 | 12V | - | - | Overcurrent Protection(OCP);Short-Circuit Protection | - | |||
Min: 5 Mult: 5
Full Reel: 1000
|
656
(0+656+0)In Stock | HT7590-1 | Holtek Semicon | 150mA Fixed 9V Positive electrode 30V SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C259494 | SOT-89-3 | Tape & Reel (TR) | - | 150mA | Fixed | - | 9V | Positive electrode | 1 | 30V | - | 55mV@(1mA) | - | - | |||
Min: 10 Mult: 10
Full Reel: 1000
|
656
(0+656+0)In Stock | ME6249A33PG | MICRONE(Nanjing Micro One Elec) | 250mA Fixed 3.3V Positive electrode 18V SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C427607 | SOT-89-3 | Tape & Reel (TR) | - | 250mA | Fixed | - | 3.3V | Positive electrode | 1 | 18V | - | 80mV@(40mA) | Low ESR | - | |||
Min: 10 Mult: 10
Full Reel: 1000
|
655
(0+655+0)In Stock | ME6209A28PG | MICRONE(Nanjing Micro One Elec) | 150mA Fixed 2.8V Positive electrode 18V SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C2835826 | SOT-89-3 | Tape & Reel (TR) | - | 150mA | Fixed | -40℃~+85℃ | 2.8V | Positive electrode | 1 | 18V | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
655
(0+654+1)In Stock | LN1152B182MR-G | NATLINEAR | 70dB@(1kHz) 500mA Fixed 1.8V Positive electrode 7V SOT-23-5L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C3008006 | SOT-23-5L | Tape & Reel (TR) | 70dB@(1kHz) | 500mA | Fixed | -40℃~+85℃ | 1.8V | Positive electrode | 1 | 7V | - | - | Overcurrent Protection(OCP);With ability;Short-Circuit Protection;Surge Protection | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
655
(0+0+655)In Stock | TPS7A0215PDBVR | Texas Instruments | 55dB@(1kHz) 200mA Fixed 1.5V Positive electrode 6V SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C3745655 | SOT-23-5 | Tape & Reel (TR) | 55dB@(1kHz) | 200mA | Fixed | -40℃~+125℃@(Tj) | 1.5V | Positive electrode | 1 | 6V | 60nA | 560mV@(200mA) | Low ESR;Overcurrent Protection(OCP);Thermal Protection(TSD);ESD Protection;With ability;Anti-Siphon;Under-voltage Lockout | - | |||
Min: 5 Mult: 5
Full Reel: 1000
|
655
(0+0+655)In Stock | MD52A28PA1 | Shanghai Mingda Microelectronics | 500mA Fixed 1.2V~5V Positive electrode 7V SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C920363 | SOT-89-3 | Tape & Reel (TR) | - | 500mA | Fixed | - | 1.2V~5V | Positive electrode | 1 | 7V | 600nA | - | Overcurrent Protection(OCP);Thermal Protection(TSD);With ability;Anti-Siphon;Short-Circuit Protection | - | |||
Min: 5 Mult: 5
Full Reel: 2000
|
655
(0+655+0)In Stock
View marketplace suppliers’ inventory
| LP2950-50LPRE3 | Texas Instruments | 100mA Fixed 5V Positive electrode 30V TO-92-2.54mm Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C129349 | TO-92-2.54mm | Tape & Reel (TR) | - | 100mA | Fixed | - | 5V | Positive electrode | 1 | 30V | - | 600mV@(100mA) | Low ESR;Overcurrent Protection(OCP);Thermal Protection(TSD);ESD Protection;With ability;Reset Delay Function | - | |||
Min: 5 Mult: 5
Full Reel: 1000
|
654
(0+654+0)In Stock | PJ71K50SQ | PJSEMI | 30mA Fixed 5V Positive electrode 24V SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C411731 | SOT-89-3 | Tape & Reel (TR) | - | 30mA | Fixed | 0℃~+70℃@(Ta) | 5V | Positive electrode | 1 | 24V | 9uA | 100mV@(1mA) | - | - | |||
Min: 5 Mult: 5 |
654
(0+300+354)In Stock | LM317T | Shanghai Siproin Microelectronics | 1.5A Adjustable 1.7V~37V Positive electrode 40V TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C5444279 | TO-220 | Tube-packed | - | 1.5A | Adjustable | - | 1.7V~37V | Positive electrode | 1 | 40V | - | - | Thermal Protection(TSD) | - | |||
Min: 5 Mult: 5
Full Reel: 1000
|
653
(0+653+0)In Stock | HG7350MK-1/TR | HGSEMI | 250mA 36V SOT-89-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C2926280 | SOT-89-3L | Tape & Reel (TR) | - | 250mA | - | - | - | - | - | 36V | - | - | Overcurrent Protection(OCP);ESD Protection;Short-Circuit Protection;Automatic Discharge Function | - |