Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Output Voltage
|
Feature
|
Power Supply Rejection Ratio (PSRR)
|
Output Current
|
Output Type
|
Operating Temperature
|
Maximum Input Voltage
|
standby current
|
Dropout Voltage
|
Output Polarity
|
Number of Outputs
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Output Voltage
|
Feature
|
Power Supply Rejection Ratio (PSRR)
|
Output Current
|
Output Type
|
Operating Temperature
|
Maximum Input Voltage
|
standby current
|
Dropout Voltage
|
Output Polarity
|
Number of Outputs
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 5 Mult: 5 |
638
(0+605+33)In Stock | LM7808TG | HANSCHIP semiconductor | 8V TO-220-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C5145467 | TO-220-3L | Tube-packed | 8V | Thermal Protection(TSD);Short-Circuit Protection | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 5000
|
637
(0+0+637)In Stock | BL9161G-18BADRN | BL(Shanghai Belling) | 75dB@(217Hz) 300mA Fixed 1.8V 6V DFN-4L(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C5185887 | DFN-4L(1x1) | Tape & Reel (TR) | 1.8V | Low ESR;Overcurrent Protection(OCP);Thermal Protection(TSD);With ability | 75dB@(217Hz) | 300mA | Fixed | -40℃~+85℃ | 6V | - | - | - | - | |||
Min: 1 Mult: 1 |
637
(0+0+637)In Stock
View marketplace suppliers’ inventory
| L78M08CV-DG | STMicroelectronics | 500mA 56dB@(120Hz) Fixed 8V 35V TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C5267856 | TO-220 | Tube-packed | 8V | Overcurrent Protection(OCP);Thermal Protection(TSD);Short-Circuit Protection | 56dB@(120Hz) | 500mA | Fixed | 0℃~+150℃ | 35V | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
637
(0+126+511)In Stock
View marketplace suppliers’ inventory
| XC6209F332MR-G | Torex Semicon | 300mA 70dB@(10kHz) Fixed 3.3V Positive electrode 10V SOT-25-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C216624 | SOT-25-5 | Tape & Reel (TR) | 3.3V | Low ESR;Overcurrent Protection(OCP);With ability;Short-Circuit Protection | 70dB@(10kHz) | 300mA | Fixed | -40℃~+85℃ | 10V | 50uA | 250mV@(100mA) | Positive electrode | 1 | |||
Min: 5 Mult: 5
Full Reel: 1000
|
637
(0+637+0)In Stock | DS8604-50A3 | DSTECH | 200mA 70dB@(0.1kHz) Fixed 5V Positive electrode SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C5884201 | SOT-89-3 | Tape & Reel (TR) | 5V | Overcurrent Protection(OCP);Thermal Protection(TSD) | 70dB@(0.1kHz) | 200mA | Fixed | -40℃~+85℃ | - | 2.2uA | 660mV@100mA | Positive electrode | 1 | |||
Min: 5 Mult: 5
Full Reel: 3000
|
637
(0+637+0)In Stock | SGM2036-ADJYN5G/TR | SGMICRO | 300mA 82dB@(217Hz) Adjustable 800mV~5V Positive electrode 5.5V SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C194594 | SOT-23-5 | Tape & Reel (TR) | 800mV~5V | - | 82dB@(217Hz) | 300mA | Adjustable | -40℃~+85℃ | 5.5V | - | - | Positive electrode | 1 | |||
Min: 5 Mult: 5
Full Reel: 1000
|
636
(0+0+636)In Stock | TP375C33T3 | TECH PUBLIC | 68dB 150mA Fixed 3.3V Positive electrode 36V SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C3021137 | SOT-89-3 | Tape & Reel (TR) | 3.3V | - | 68dB | 150mA | Fixed | -40℃~+125℃@(Tj) | 36V | - | - | Positive electrode | 1 | |||
Min: 5 Mult: 5
Full Reel: 3000
|
635
(0+0+635)In Stock
View marketplace suppliers’ inventory
| TLV70015DCKR | Texas Instruments | 68dB@(1kHz) 200mA Fixed 1.5V Positive electrode 5.5V SC-70-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C2872141 | SC-70-5 | Tape & Reel (TR) | 1.5V | Low ESR;Overcurrent Protection(OCP);Thermal Protection(TSD);ESD Protection;With ability;Under-voltage Lockout | 68dB@(1kHz) | 200mA | Fixed | -40℃~+125℃@(Tj) | 5.5V | 55uA | 250mV@(200mA) | Positive electrode | 1 | |||
Min: 5 Mult: 5
Full Reel: 3000
|
635
(0+0+635)In Stock | RP114N331D-TR-FE | Ricoh Elec Devices | 75dB@(1kHz) 300mA Fixed 3.3V Positive electrode 5.25V SC-88A Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C6916244 | SC-88A | Tape & Reel (TR) | 3.3V | Low ESR;Overcurrent Protection(OCP);With ability;Automatic Discharge Function | 75dB@(1kHz) | 300mA | Fixed | -40℃~+85℃@(Ta) | 5.25V | - | - | Positive electrode | 1 | |||
Min: 5 Mult: 5
Full Reel: 1000
|
635
(0+0+635)In Stock | MD85A36PA1 | Shanghai Mingda Microelectronics | 300mA Fixed 3V~15V Positive electrode 40V SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C920482 | SOT-89-3 | Tape & Reel (TR) | 3V~15V | Overcurrent Protection(OCP);Thermal Protection(TSD);With ability | - | 300mA | Fixed | - | 40V | - | - | Positive electrode | 1 | |||
Min: 1 Mult: 1
Full Reel: 2500
|
635
(0+0+635)In Stock | RT9059GSP(Z00) | Richtek Tech | 3A Adjustable Positive electrode 5.5V SOP-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C130824 | SOP-8-EP | Tape & Reel (TR) | - | Low ESR;Overcurrent Protection(OCP);Thermal Protection(TSD);ESD Protection;With ability;Short-Circuit Protection;Under-voltage Lockout;Surge Protection | - | 3A | Adjustable | -40℃~+125℃@(Tj) | 5.5V | - | - | Positive electrode | 1 | |||
Min: 5 Mult: 5
Full Reel: 3000
|
633
(0+633+0)In Stock | TPRT9069-33GB | TECH PUBLIC | 200mA Fixed 3.3V Positive electrode 36V SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C2937034 | SOT-23-5 | Tape & Reel (TR) | 3.3V | - | - | 200mA | Fixed | -40℃~+125℃@(Tj) | 36V | - | - | Positive electrode | 1 | |||
Min: 5 Mult: 5
Full Reel: 1000
|
633
(0+633+0)In Stock
Not recommended for new designs
| HX7830 | HX(hengjiaxing) | Fixed 3V Positive electrode 8V SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C296143 | SOT-89-3 | Tape & Reel (TR) | 3V | Overcurrent Protection(OCP);Short-Circuit Protection | - | - | Fixed | - | 8V | - | - | Positive electrode | 1 | |||
Min: 5 Mult: 5 |
630
(0+0+630)In Stock | SL7550-9 | Slkor(SLKORMICRO Elec.) | 150mA Fixed 5V Positive electrode 36V TO-92-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C2826487 | TO-92-3 | Bag-packed | 5V | - | - | 150mA | Fixed | -40℃~+85℃ | 36V | 2uA | 4mV@1mA | Positive electrode | 1 | |||
Min: 10 Mult: 10
Full Reel: 1000
|
630
(0+0+630)In Stock | HT7130-1 | HXY MOSFET | 30mA Fixed 3V Positive electrode 30V SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C5451667 | SOT-89 | Tape & Reel (TR) | 3V | - | - | 30mA | Fixed | - | 30V | - | - | Positive electrode | 1 | |||
Min: 10 Mult: 10
Full Reel: 1000
|
630
(0+0+630)In Stock | MS78L06 | MSKSEMI | 100mA Fixed 6V Positive electrode 30V SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C2914432 | SOT-89 | Tape & Reel (TR) | 6V | Overcurrent Protection(OCP);Thermal Protection(TSD);Short-Circuit Protection | - | 100mA | Fixed | 0℃~+150℃ | 30V | 3.9mA | 1.7V@(40mA) | Positive electrode | 1 | |||
Min: 5 Mult: 5
Full Reel: 1000
|
630
(0+0+630)In Stock
View marketplace suppliers’ inventory
| AZ1117CR-5.0TRG1 | Diodes Incorporated | 70dB@(120Hz) 1A Fixed 5V Positive electrode 15V SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C5187273 | SOT-89-3 | Tape & Reel (TR) | 5V | Low ESR;Overcurrent Protection(OCP);Thermal Protection(TSD);ESD Protection;Automotive Standard Certification | 70dB@(120Hz) | 1A | Fixed | -20℃~+125℃@(Tj) | 15V | 6mA | - | Positive electrode | 1 | |||
Min: 1 Mult: 1
Full Reel: 2500
|
628
(0+0+628)In Stock
View marketplace suppliers’ inventory
| NCV1117DTARKG | onsemi | 73dB@(120Hz) 1A Adjustable 1.25V~18.8V Positive electrode 20V DPAK Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C179598 | DPAK | Tape & Reel (TR) | 1.25V~18.8V | Overcurrent Protection(OCP);Thermal Protection(TSD);ESD Protection;With ability | 73dB@(120Hz) | 1A | Adjustable | -40℃~+125℃@(Ta) | 20V | 10mA | 1.2V@(800mA) | Positive electrode | 1 | |||
Min: 5 Mult: 5
Full Reel: 2500
|
628
(0+628+0)In Stock
View marketplace suppliers’ inventory
| L78L15ACD13TR | STMicroelectronics | 39dB@(120Hz) 100mA Fixed 15V Positive electrode 35V SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C283281 | SOIC-8 | Tape & Reel (TR) | 15V | Overcurrent Protection(OCP);Thermal Protection(TSD);Short-Circuit Protection | 39dB@(120Hz) | 100mA | Fixed | 0℃~+125℃ | 35V | 6mA | - | Positive electrode | 1 | |||
Min: 10 Mult: 10
Full Reel: 1000
|
626
(0+622+4)In Stock | HT7133 | KEXIN | 30mA Fixed 3.3V Positive electrode 24V SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C499629 | SOT-89-3 | Tape & Reel (TR) | 3.3V | - | - | 30mA | Fixed | 0℃~+70℃@(Ta) | 24V | - | - | Positive electrode | 1 | |||
Min: 5 Mult: 5
Full Reel: 1000
|
626
(0+626+0)In Stock | H7536-1 | Shanghai Siproin Microelectronics | 150mA Fixed 3.6V Positive electrode 15V SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C277550 | SOT-89-3 | Tape & Reel (TR) | 3.6V | - | - | 150mA | Fixed | - | 15V | - | 50mV@(1mA) | Positive electrode | 1 | |||
Min: 1 Mult: 1
Full Reel: 800
|
626
(0+626+0)In Stock
View marketplace suppliers’ inventory
| MC7812BD2TR4G | onsemi | 1A 60dB@(1kHz) Fixed 12V Positive electrode 35V TO-263-2 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C231294 | TO-263-2 | Tape & Reel (TR) | 12V | Overcurrent Protection(OCP);Thermal Protection(TSD);ESD Protection;With ability;Short-Circuit Protection | 60dB@(1kHz) | 1A | Fixed | - | 35V | - | 2V@(1A) | Positive electrode | 1 | |||
Min: 5 Mult: 5
Full Reel: 1000
|
625
(0+0+625)In Stock | SSP7901P40PR | Shanghai Siproin Microelectronics | 70dB@(10Hz) 300mA 4V Positive electrode 40V SOT-89-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C5199824 | SOT-89-3L | Tape & Reel (TR) | 4V | Overcurrent Protection(OCP);Thermal Protection(TSD);Short-Circuit Protection | 70dB@(10Hz) | 300mA | - | -40℃~+85℃ | 40V | 1.6uA | - | Positive electrode | 1 | |||
Min: 10 Mult: 10
Full Reel: 3000
|
625
(0+625+0)In Stock | TPL720F33-3TR | 3PEAK | 400mA 55dB@(100Hz) Fixed 3.3V 6V SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C2842389 | SOT-23 | Tape & Reel (TR) | 3.3V | Low ESR;Overcurrent Protection(OCP);Thermal Protection(TSD);ESD Protection;With ability;Under-voltage Lockout | 55dB@(100Hz) | 400mA | Fixed | -40℃~+125℃@(Tj) | 6V | - | - | - | - | |||
Min: 1 Mult: 1 |
624
(0+624+0)In Stock
View marketplace suppliers’ inventory
| LM317TG | onsemi | 80dB@(120Hz) 1.5A Adjustable 1.2V~37V Positive electrode 40V TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C89320 | TO-220 | Tube-packed | 1.2V~37V | Overcurrent Protection(OCP);Thermal Protection(TSD);With ability;Short-Circuit Protection | 80dB@(120Hz) | 1.5A | Adjustable | 0℃~+125℃ | 40V | 10mA | - | Positive electrode | 1 |