Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Supply Rejection Ratio (PSRR)
|
Output Current
|
Output Type
|
Operating Temperature
|
Output Voltage
|
Output Polarity
|
Number of Outputs
|
Maximum Input Voltage
|
Feature
|
standby current
|
Dropout Voltage
|
Noise
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Supply Rejection Ratio (PSRR)
|
Output Current
|
Output Type
|
Operating Temperature
|
Output Voltage
|
Output Polarity
|
Number of Outputs
|
Maximum Input Voltage
|
Feature
|
standby current
|
Dropout Voltage
|
Noise
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 10 Mult: 10
Full Reel: 2500
|
32084
(0+22106+9978)In Stock | AMS1117-3.3RG | HANSCHIP semiconductor | 75dB@(120Hz) 1A Fixed 3.3V Positive electrode 15V SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C2977152 | SOT-223 | Tape & Reel (TR) | 75dB@(120Hz) | 1A | Fixed | -40℃~+125℃@(Tj) | 3.3V | Positive electrode | 1 | 15V | Overcurrent Protection(OCP);Thermal Protection(TSD);ESD Protection | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
32078
(0+9928+22150)In Stock | 78L05 | YONGYUTAI | 100mA 49dB@(120Hz) Fixed 5V Positive electrode 30V SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C2891849 | SOT-23 | Tape & Reel (TR) | 49dB@(120Hz) | 100mA | Fixed | -40℃~+125℃@(Tj) | 5V | Positive electrode | 1 | 30V | - | 3.8mA | 1.7V@(40mA) | - | |||
Min: 10 Mult: 10
Full Reel: 1000
|
31489
(0+12332+19157)In Stock | 78L10 | Shikues | 150mA 43dB@(120Hz) Fixed 10V Positive electrode 35V SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C122848 | SOT-89 | Tape & Reel (TR) | 43dB@(120Hz) | 150mA | Fixed | -40℃~+85℃ | 10V | Positive electrode | 1 | 35V | - | 6.5mA | 1.7V@(40mA) | - | |||
Min: 2 Mult: 2
Full Reel: 2500
|
31409
(715+2811+27883)In Stock
View marketplace suppliers’ inventory
| LM1117S-3.3 | HTC Korea TAEJIN Tech | 75dB@(120Hz) 1A Fixed 3.3V Positive electrode 12V SOT-223-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C126027 | SOT-223-3 | Tape & Reel (TR) | 75dB@(120Hz) | 1A | Fixed | - | 3.3V | Positive electrode | 1 | 12V | Thermal Protection(TSD) | - | 1.3V@(1A) | - | |||
Min: 20 Mult: 20
Full Reel: 1000
|
31354
(0+24034+7320)In Stock | 78L05 | HX(hengjiaxing) | 80dB@(120Hz) 100mA Fixed 5V Positive electrode 30V SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C5181466 | SOT-89 | Tape & Reel (TR) | 80dB@(120Hz) | 100mA | Fixed | - | 5V | Positive electrode | 1 | 30V | Thermal Protection(TSD);Short-Circuit Protection | - | - | - | |||
Min: 10 Mult: 10 |
31347
(0+5772+25575)In Stock | 78L05 | Foshan Blue Rocket Elec | 49dB@(120Hz) 100mA Fixed 5V Positive electrode 30V TO-92-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C305403 | TO-92-3 | Tape & Reel (TR) | 49dB@(120Hz) | 100mA | Fixed | - | 5V | Positive electrode | 1 | 30V | Thermal Protection(TSD);Short-Circuit Protection | - | 1.7V@(100mA) | - | |||
Min: 10 Mult: 10
Full Reel: 1000
|
31138
(0+24319+6819)In Stock | LR8341A-M50 | LR | 55dB@(1kHz) 100mA Fixed 5V Positive electrode 40V SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C2895856 | SOT-89-3 | Tape & Reel (TR) | 55dB@(1kHz) | 100mA | Fixed | -40℃~+85℃ | 5V | Positive electrode | 1 | 40V | Overcurrent Protection(OCP);Short-Circuit Protection | 2uA | - | - | |||
Min: 5 Mult: 5
Full Reel: 1000
|
31128
(0+22672+8456)In Stock | L7805CD2T | UMW(Youtai Semiconductor Co., Ltd.) | 1.2A Fixed 5V TO-263 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C347293 | TO-263 | Tape & Reel (TR) | - | 1.2A | Fixed | -40℃~+105℃ | 5V | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 1000
|
30270
(0+11615+18655)In Stock | HT7533-2 | Holtek Semicon | 100mA Fixed 3.3V Positive electrode 30V SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C97849 | SOT-89-3 | Tape & Reel (TR) | - | 100mA | Fixed | - | 3.3V | Positive electrode | 1 | 30V | - | - | 55mV@(1mA) | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
30165
(0+22642+7523)In Stock | LP2951CS-L-5-0/TR | MaxLinear | 100mA Fixed 1.235V~29V Positive electrode 30V SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C365760 | SOIC-8 | Tape & Reel (TR) | - | 100mA | Fixed | -40℃~+125℃ | 1.235V~29V | Positive electrode | 1 | 30V | - | 170uA | 450mV@(100mA) | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
30000
(0+0+30000)In Stock | SPX5205M5-L-5-0 | TECH PUBLIC | SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C23380896 | SOT-23-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
29940
(0+0+29940)In Stock | MG6208T3-30 | Megain | 150mA 70dB@(100Hz) Fixed 3V 24V SOT-23-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C22395364 | SOT-23-3 | Tape & Reel (TR) | 70dB@(100Hz) | 150mA | Fixed | -40℃~+125℃ | 3V | - | 1 | 24V | - | 1.5uA | 650mV@(100mA) | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
29920
(0+0+29920)In Stock | MG6226T3B-18 | Megain | 45dB@(1KHz) 300mA Fixed 1.8V 5.5V SOT-23-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C22396250 | SOT-23-3 | Tape & Reel (TR) | 45dB@(1KHz) | 300mA | Fixed | -40℃~+125℃ | 1.8V | - | 1 | 5.5V | - | 500nA | 150mV@(100mA) | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
29874
(0+6828+23046)In Stock | TPLP2992IM5X-3.3 | TECH PUBLIC | 500mA 70dB@(1kHz) Fixed 3.3V Positive electrode 24V SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C5370974 | SOT-23-5 | Tape & Reel (TR) | 70dB@(1kHz) | 500mA | Fixed | -40℃~+125℃@(Tj) | 3.3V | Positive electrode | 1 | 24V | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
29840
(0+0+29840)In Stock | MG6208T3-18 | Megain | 150mA 70dB@(100Hz) Fixed 1.8V 24V SOT-23-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C22395363 | SOT-23-3 | Tape & Reel (TR) | 70dB@(100Hz) | 150mA | Fixed | -40℃~+125℃ | 1.8V | - | 1 | 24V | - | 1.5uA | 650mV@(100mA) | - | |||
Min: 10 Mult: 10
Full Reel: 2500
|
29827
(0+13017+16810)In Stock | BL1117-33CX | BL(Shanghai Belling) | 1A 60dB@(120Hz) Fixed 3.3V Positive electrode 12V SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C5400 | SOT-223 | Tape & Reel (TR) | 60dB@(120Hz) | 1A | Fixed | - | 3.3V | Positive electrode | 1 | 12V | Overcurrent Protection(OCP);Thermal Protection(TSD) | - | 1.5V@(1A) | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
29800
(0+0+29800)In Stock | MG6208T3B-33 | Megain | 150mA 70dB@(100Hz) Fixed 3.3V 24V SOT-23-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C22395366 | SOT-23-3 | Tape & Reel (TR) | 70dB@(100Hz) | 150mA | Fixed | -40℃~+125℃ | 3.3V | - | 1 | 24V | - | 1.5uA | 650mV@(100mA) | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
29795
(0+0+29795)In Stock | RT9080-30GJ5 | TECH PUBLIC | SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C23380885 | SOT-23-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
29600
(0+0+29600)In Stock | 662K-MS | MSKSEMI | 40dB@(1kHz) 100mA Fixed 3.3V Positive electrode 8V SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C22459241 | SOT-23 | Tape & Reel (TR) | 40dB@(1kHz) | 100mA | Fixed | -25℃~+80℃ | 3.3V | Positive electrode | 1 | 8V | Overcurrent Protection(OCP);Short-Circuit Protection | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
29586
(0+29586+0)In Stock
View marketplace suppliers’ inventory
| TLV70233DBVR | Texas Instruments | 300mA 68dB@(1kHz) Fixed 3.3V Positive electrode 5.5V SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C26833 | SOT-23-5 | Tape & Reel (TR) | 68dB@(1kHz) | 300mA | Fixed | -40℃~+125℃@(Tj) | 3.3V | Positive electrode | 1 | 5.5V | Low ESR;Overcurrent Protection(OCP);Thermal Protection(TSD);ESD Protection;With ability;Under-voltage Lockout | 55uA | 375mV@(300mA) | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
29480
(0+0+29480)In Stock | LP5907MFX-3.3 | TECH PUBLIC | SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C23380874 | SOT-23-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
29397
(0+24281+5116)In Stock
View marketplace suppliers’ inventory
| RT9080N-08GJ5 | Richtek Tech | 75dB@(1kHz) 600mA Fixed 800mV Positive electrode 5.5V TSOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C2909826 | TSOT-23-5 | Tape & Reel (TR) | 75dB@(1kHz) | 600mA | Fixed | -40℃~+85℃@(Ta) | 800mV | Positive electrode | 1 | 5.5V | Overcurrent Protection(OCP);Thermal Protection(TSD);ESD Protection;With ability | 4uA | 1.33V@(600mA) | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
29161
(0+29161+0)In Stock | SK6206P332MR | Shikues | 300mA 40dB Fixed 3.3V Positive electrode SC-59 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C962716 | SC-59 | Tape & Reel (TR) | 40dB | 300mA | Fixed | -40℃~+85℃ | 3.3V | Positive electrode | 1 | - | Low ESR;Overcurrent Protection(OCP);Short-Circuit Protection | 2uA | 160mV | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
28944
(0+24137+4807)In Stock
View marketplace suppliers’ inventory
| SPX5205M5-L-3-3/TR | MaxLinear | 150mA 70dB Fixed 3.3V Positive electrode 16V SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C6864 | SOT-23-5 | Tape & Reel (TR) | 70dB | 150mA | Fixed | -40℃~+85℃ | 3.3V | Positive electrode | 1 | 16V | Overcurrent Protection(OCP);Thermal Protection(TSD);With ability | 5uA | 350mV@(150mA) | - | |||
Min: 5 Mult: 5
Full Reel: 2500
|
28925
(0+9304+19621)In Stock | L78M05CDT-TR | JSMSEMI | 80dB@(120Hz) 500mA Fixed 5V Positive electrode 36V TO-252-2L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C5296721 | TO-252-2L | Tape & Reel (TR) | 80dB@(120Hz) | 500mA | Fixed | 0℃~+125℃@(Tj) | 5V | Positive electrode | 1 | 36V | Overcurrent Protection(OCP);Thermal Protection(TSD);Short-Circuit Protection | - | - | - |