Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Frequency
|
Output Power
|
Operating Temperature
|
Support Interface
|
Operating Voltage
|
Receive Current
|
Send Current
|
Sensitivity
|
Antenna Type
|
Modulation System
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Frequency
|
Output Power
|
Operating Temperature
|
Support Interface
|
Operating Voltage
|
Receive Current
|
Send Current
|
Sensitivity
|
Antenna Type
|
Modulation System
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | RM186-SM-02 | Laird | 868MHz 14dBm SMD-24P LoRa Modules ROHS | C5725646 | SMD-24P | Tray | 868MHz | 14dBm | -40℃~+85℃ | I2C;SPI;UART | 1.8V~3.6V | - | 46mA | - | - | - | |||
Min: 1 Mult: 1 | 0 | TEL0117 | DFRobot | SIP-7 LoRa Modules ROHS | C5796851 | SIP-7 | Bag-packed | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | PIS-1043 | Raspberry Pi | LoRa Modules ROHS | C6735852 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | PIS-1046 | Raspberry Pi | LoRa Modules ROHS | C6735856 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 50
| 0 | RA-08H | Ai-Thinker | -138dBm 21dBm SMD-18P LoRa Modules ROHS | C7272420 | SMD-18P | Tape & Reel (TR) | 433MHz;470MHz;490MHz | 21dBm | -40℃~+85℃ | ADC;GPIO;I2C;I2S;PWM;SPI;UART | 2.7V~3.6V | 9.5mA | 115mA | -138dBm | Stamp hole antenna;IPEX Interface | BPSK;FSK;GFSK;GMSK;MSK | |||
Min: 1 Mult: 1 | 0 | ISP4520-AS-ST | Insight SiP | SMD-74P LoRa Modules ROHS | C6968806 | SMD-74P | Bag-packed | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | MTXDOT-AU1-A00-1000 | MultiTech | -130dBm 900MHz 19dBm LoRa Modules ROHS | C7008918 | - | Box-packed | 900MHz | 19dBm | -40℃~+85℃ | I2C;SPI;UART | - | - | - | -130dBm | - | - | |||
Min: 1 Mult: 1 | 0 | GAMMA-868-SO | RF Solutions | -137dBm 868MHz 20dBm UART SMD-18P LoRa Modules ROHS | C7281700 | SMD-18P | Bag-packed | 868MHz | 20dBm | -40℃~+85℃ | UART | 2.7V~3.6V | 23mA | 155mA | -137dBm | - | OFDM | |||
Min: 1 Mult: 1 | 0 | MTDOT-915-X1-SMA-1 | MultiTech | -130dBm 915MHz 15dBm LoRa Modules ROHS | C6917028 | - | Bag-packed | 915MHz | 15dBm | -30℃~+70℃ | I2C;SPI;UART;USB | 3.3V | - | - | -130dBm | - | FSK;GFSK;GMSK;MSK;OOK | |||
Min: 1 Mult: 1 | 0 | MTDOT-868-X1-SMA-50 | MultiTech | -137dBm 868MHz 14dBm LoRa Modules ROHS | C7001318 | - | Bag-packed | 868MHz | 14dBm | -30℃~+70℃ | I2C;SPI;UART;USB | 3.3V | - | - | -137dBm | - | FSK;GFSK;GMSK;MSK;OOK | |||
Min: 1 Mult: 1 | 0 | MTDOT-915-AU-X1-UFL-1 | MultiTech | -130dBm 19dBm LoRa Modules ROHS | C7001320 | - | Bag-packed | 868MHz;915MHz | 19dBm | -40℃~+85℃ | I2C;SPI;UART | 3.3V~5V | - | - | -130dBm | - | FSK;GFSK;GMSK;MSK;OOK | |||
Min: 1 Mult: 1 | 0 | LAMBDA62-8S | RF Solutions | -148dBm 868MHz 22dBm SPI SMD-16P LoRa Modules ROHS | C6974791 | SMD-16P | Bag-packed | 868MHz | 22dBm | -40℃~+85℃ | SPI | 1.8V~3.7V | 5.3mA | 118mA | -148dBm | - | FSK;GFSK;GMSK;MSK;OOK | |||
Min: 1 Mult: 1 | 0 | MAMWLE-02 | Move-X | SMD-66P LoRa Modules ROHS | C6659384 | SMD-66P | Tray | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | MTDOT-868-M1-TRC-1 | MultiTech | -137dBm 868MHz 14dBm LoRa Modules ROHS | C6600853 | - | Bag-packed | 868MHz | 14dBm | -30℃~+70℃ | I2C;SPI;UART;USB | 3.3V | - | - | -137dBm | - | FSK;GFSK;GMSK;MSK;OOK | |||
Min: 1 Mult: 1 | 0 | MTDOT-915-AU-X1-SMA-1 | MultiTech | -130dBm 19dBm LoRa Modules ROHS | C6600857 | - | Bag-packed | 868MHz;915MHz | 19dBm | -40℃~+85℃ | I2C;SPI;UART | 3.3V~5V | - | - | -130dBm | - | FSK;GFSK;GMSK;MSK;OOK | |||
Min: 1 Mult: 1 | 0 | LAMBDA62C-9D | RF Solutions | DIP-16 LoRa Modules ROHS | C6651297 | DIP-16 | Bag-packed | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | LAMBDA80C-24S | RF Solutions | -132dBm 2.4GHz 12.5dBm SPI SMD-16P LoRa Modules ROHS | C6651301 | SMD-16P | Bag-packed | 2.4GHz | 12.5dBm | -40℃~+85℃ | SPI | 1.8V~3.7V | 4.8mA | 24mA | -132dBm | - | FSK;GFSK | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | LBAA0QB1SJ-296 | Murata Electronics | -135.5dBm 21.5dBm UART LoRa Modules ROHS | C6651361 | - | Tape & Reel (TR) | 868MHz;915MHz | 21.5dBm | - | UART | 2.2V~3.6V | 15.5mA | 118mA | -135.5dBm | - | - | |||
Min: 1 Mult: 1 | 0 | GAMMA62TR-89D | RF Solutions | SIP-18 LoRa Modules ROHS | C6626621 | SIP-18 | Bag-packed | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | MTDOT-868-M1-UFL-100 | MultiTech | -137dBm 868MHz 14dBm LoRa Modules ROHS | C6685796 | - | Bag-packed | 868MHz | 14dBm | -30℃~+70℃ | I2C;SPI;UART;USB | 3.3V | - | - | -137dBm | - | FSK;GFSK;GMSK;MSK;OOK | |||
Min: 1 Mult: 1 | 0 | MTDOT-923-JP1-X1P-SMA-1 | MultiTech | LoRa Modules ROHS | C20232560 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | PIS-1042 | Raspberry Pi | LoRa Modules ROHS | C7261152 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | NBR-0078 | Raspberry Pi | -139dBm 868MHz 27dBm LoRa Modules ROHS | C7245877 | - | Bag-packed | 868MHz | 27dBm | -40℃~+85℃ | SPI;USB | 3.3V | 40mA | 415mA | -139dBm | - | FSK;GFSK | |||
Min: 1 Mult: 1 | 0 | MTDOT-915-M1-TRC-100 | MultiTech | -130dBm 915MHz 15dBm LoRa Modules ROHS | C7235824 | - | Bag-packed | 915MHz | 15dBm | -30℃~+70℃ | I2C;SPI;UART;USB | 3.3V | - | - | -130dBm | - | FSK;GFSK;GMSK;MSK;OOK | |||
Min: 1 Mult: 1 | 0 | RFM95W-868S2 | RF Solutions | SMD-16P LoRa Modules ROHS | C7279189 | SMD-16P | Bag-packed | - | - | - | - | - | - | - | - | - | - |