LoRa Modules
The Results of LoRa Modules
373
Manufacturer
Package
Operating Temperature
Antenna Type
Sensitivity
Output Power
Modulation System
Voltage - Supply
Frequency
Communication Distance
Interface Type
Receive Current
Send Current
Results:
373
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Sensitivity
|
Frequency
|
Output Power
|
Operating Temperature
|
Voltage - Supply
|
Modulation System
|
Receive Current
|
Send Current
|
Interface Type
|
Communication Distance
|
Antenna Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Sensitivity
|
Frequency
|
Output Power
|
Operating Temperature
|
Voltage - Supply
|
Modulation System
|
Receive Current
|
Send Current
|
Interface Type
|
Communication Distance
|
Antenna Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | GAMMA62T-89S | -148dBm 22dBm SMD-31P LoRa Modules ROHS | C7197369 | SMD-31P | Bag-packed | -148dBm | 868MHz;918MHz | 22dBm | -40℃~+85℃ | 2.4V~3.6V | OFDM | 20mA | 118mA | - | - | - | |||
| Min: 1 Mult: 1 | 0 | 5684 | 20dBm SPI SMD-16P LoRa Modules ROHS | C6094271 | SMD-16P | Bag-packed | - | 868MHz;915MHz | 20dBm | - | - | LoRa | - | - | SPI | - | - | |||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | E220-400T30S | Asian Brands | -129dBm 30.5dBm 10km UART SMD,25x40.5mm LoRa Modules ROHS | C970282 | SMD,25x40.5mm | Tape & Reel (TR) | -129dBm | - | 30.5dBm | - | 3.3V~5.5V | GFSK;LoRa | 17mA | 610mA | UART | 10km | IPEX interface;Stamp hole antenna | ||
| Min: 1 Mult: 1 | 0 | MTDOT-868-X1-UFL-1 | -137dBm 868MHz 14dBm LoRa Modules ROHS | C7235821 | - | Bag-packed | -137dBm | 868MHz | 14dBm | -30℃~+70℃ | 3.3V~5V | FSK;GFSK;MSK;GMSK;OOK;LoRa | - | - | SPI;I2C;UART | 15km;2km | IPEX interface | |||
| Min: 1 Mult: 1 | 0 | MTDOT-923-AS1-M1-UFL-100 | -137dBm 14dBm LoRa Modules ROHS | C7235826 | - | Bag-packed | -137dBm | 868MHz;915MHz | 14dBm | -40℃~+85℃ | 3.3V~5V | FSK;GFSK;MSK;GMSK;OOK;LoRa | 0.032A | 0.028A | SPI;I2C;UART | 15km;2km | IPEX interface | |||
Min: 1 Mult: 1 | Not available now | MTDOT-915-M1-UFL-1 | -137dBm 915MHz 19dBm LoRa Modules ROHS | C5678722 | - | Bag-packed | -137dBm | 915MHz | 19dBm | -30℃~+70℃ | 3.3V~5V | FSK;GFSK;MSK;GMSK;OOK;LoRa | 0.032A | 0.042A | SPI;I2C;UART | 15km;2km | IPEX interface | ||||
| Min: 1 Mult: 1 | 0 | MTDOT-923-AS1-X1-UFL-1 | -137dBm 14dBm LoRa Modules ROHS | C5813170 | - | Bag-packed | -137dBm | 868MHz;915MHz | 14dBm | -40℃~+85℃ | 3.3V~5V | FSK;GFSK;MSK;GMSK;OOK;LoRa | 0.032A | 0.026A | SPI;I2C;UART | 15km;2km | IPEX interface | |||
| Min: 1 Mult: 1 | 0 | MTDOT-868-M1-UFL-100 | -137dBm 868MHz 14dBm LoRa Modules ROHS | C6685796 | - | Bag-packed | -137dBm | 868MHz | 14dBm | -30℃~+70℃ | 3.3V~5V | FSK;GFSK;MSK;GMSK;OOK;LoRa | 0.032A | 0.042A | SPI;I2C;UART | 15km;2km | IPEX interface | |||
| Min: 1 Mult: 1 | 0 | MTDOT-915-AU-X1-SMA-1 | -137dBm 19dBm LoRa Modules ROHS | C6600857 | - | Bag-packed | -137dBm | 868MHz;915MHz | 19dBm | -40℃~+85℃ | 3.3V~5V | FSK;GFSK;MSK;GMSK;OOK;LoRa | 0.032A | 0.042A | SPI;UART;I2C | 15km;2km | SMA interface | |||
| Min: 1 Mult: 1 | 0 | MTDOT-868-M1-TRC-1 | -137dBm 868MHz 14dBm LoRa Modules ROHS | C6600853 | - | Bag-packed | -137dBm | 868MHz | 14dBm | -30℃~+70℃ | 3.3V~5V | FSK;GFSK;MSK;GMSK;OOK;LoRa | 0.032A | 0.031A | SPI;I2C;UART | 15km;2km | - | |||
| Min: 1 Mult: 1 | 0 | MTDOT-915-AU-M1-UFL-1 | -137dBm 19dBm 15km LoRa Modules ROHS | C6313830 | - | Bag-packed | -137dBm | 868MHz;915MHz | 19dBm | -40℃~+85℃ | 3.3V~5V | FSK;GFSK;MSK;GMSK;OOK;LoRa | 0.032A | 0.042A | SPI;UART;I2C | 15km | IPEX interface | |||
| Min: 1 Mult: 1 | 0 | MTDOT-923-AS1-M1-UFL-1 | -137dBm 19dBm LoRa Modules ROHS | C5784971 | - | Bag-packed | -137dBm | 868MHz;915MHz | 19dBm | -40℃~+85℃ | 3.3V~5V | FSK;GFSK;MSK;GMSK;OOK;LoRa | 0.032A | 0.028A | SPI;I2C;UART | 15km;2km | IPEX interface | |||
| Min: 1 Mult: 1 | 0 | MTDOT-915-M1-TRC-1 | -137dBm 915MHz 19dBm LoRa Modules ROHS | C5784967 | - | Bag-packed | -137dBm | 915MHz | 19dBm | -30℃~+70℃ | 3.3V~5V | FSK;GFSK;MSK;GMSK;OOK;LoRa | 0.032A | 0.028A | SPI;I2C;UART | 15km;2km | - | |||
Min: 1 Mult: 1 | Not available now | MTDOT-868-X1P-SMA-1 | -137dBm 868MHz 14dBm LoRa Modules ROHS | C6313828 | - | Bag-packed | -137dBm | 868MHz | 14dBm | -30℃~+70℃ | 3.3V~5V | FSK;GFSK;MSK;GMSK;OOK;LoRa | 0.032A | 0.042A | SPI;I2C;UART | 15km;2km | SMA interface | ||||
| Min: 1 Mult: 1 | 0 | MTDOT-915-M1-TRC-100 | -130dBm 915MHz 19dBm 15km LoRa Modules ROHS | C7235824 | - | Bag-packed | -130dBm | 915MHz | 19dBm | -30℃~+70℃ | 3.3V~5V | FSK;GFSK;MSK;GMSK;OOK;LoRa | 0.032A | 0.042A | SPI;I2C;UART | 15km | - | |||
| Min: 1 Mult: 1 | 0 | PIS-1042 | LoRa Modules ROHS | C7261152 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | |||
| Min: 1 Mult: 1 | 0 | PIS-1046 | LoRa Modules ROHS | C6735856 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | |||
| Min: 1 Mult: 1 | 0 | PIS-1043 | LoRa Modules ROHS | C6735852 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | |||
| Min: 1 Mult: 1 | 0 | NBR-0078 | -139dBm 868MHz 27dBm LoRa Modules ROHS | C7245877 | - | Bag-packed | -139dBm | 868MHz | 27dBm | -40℃~+85℃ | 3.3V | LoRa | 40mA | 415mA | SPI;USB | - | IPEX interface | |||
| Min: 1 Mult: 1 | 0 | MTXDOT-AU1-A00-1000 | -130dBm 900MHz 19dBm LoRa Modules ROHS | C7008918 | - | Box-packed | -130dBm | 900MHz | 19dBm | -40℃~+85℃ | - | LoRa | 2uA | - | I2C;SPI;UART;DAC | 15km;2km | IPEX interface | |||
| Min: 1 Mult: 1 | 0 | LAMBDA62-8S | -148dBm 868MHz 22dBm 20km SPI SMD-16P LoRa Modules ROHS | C6974791 | SMD-16P | Bag-packed | -148dBm | 868MHz | 22dBm | -40℃~+85℃ | 1.8V~3.7V | CSS;FSK;GFSK;MSK;GMSK | 4.6mA | 118mA | SPI | 20km | IPEX interface | |||
| Min: 1 Mult: 1 | 0 | MTDOT-915-AU-X1-UFL-1 | -137dBm 19dBm LoRa Modules ROHS | C7001320 | - | Bag-packed | -137dBm | 868MHz;915MHz | 19dBm | -40℃~+85℃ | 3.3V~5V | FSK;GFSK;MSK;GMSK;OOK;LoRa | 0.032A | 0.042A | SPI;I2C;UART | 15km;2km | IPEX interface | |||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LBAA0QB1SJ-296 | -135.5dBm 21.5dBm UART LoRa Modules ROHS | C6651361 | - | Tape & Reel (TR) | -135.5dBm | 868MHz;915MHz | 21.5dBm | - | 2.2V~3.6V | - | 15.5mA | 118mA | UART | - | - | |||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | E22-900M33S | Asian Brands | -136dBm 33.5dBm 16km SPI SMD,38.5x24mm LoRa Modules ROHS | C22399506 | SMD,38.5x24mm | Tape & Reel (TR) | -136dBm | - | 33.5dBm | - | 3.3V~5.5V | LoRa;GFSK | 15mA | 1200mA | SPI | 16km | IPEX interface;Stamp hole antenna | ||
| Min: 1 Mult: 1 | 0 | MTDOT-915-X1-SMA-1 | -137dBm 915MHz 19dBm LoRa Modules ROHS | C6917028 | - | Bag-packed | -137dBm | 915MHz | 19dBm | -30℃~+70℃ | 3.3V~5V | FSK;GFSK;MSK;GMSK;OOK;LoRa | - | - | SPI;I2C;UART | 15km;2km | SMA interface |