LoRa Modules
The Results of LoRa Modules
373
Manufacturer
Package
Operating Temperature
Antenna Type
Sensitivity
Output Power
Modulation System
Voltage - Supply
Frequency
Communication Distance
Interface Type
Receive Current
Send Current
Results:
373
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Sensitivity
|
Frequency
|
Output Power
|
Operating Temperature
|
Interface Type
|
Antenna Type
|
Voltage - Supply
|
Modulation System
|
Receive Current
|
Send Current
|
Communication Distance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Sensitivity
|
Frequency
|
Output Power
|
Operating Temperature
|
Interface Type
|
Antenna Type
|
Voltage - Supply
|
Modulation System
|
Receive Current
|
Send Current
|
Communication Distance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 |
73
(0+73+0)In Stock | VGdd79S433N0SA | Asian Brands | -129dBm 433MHz 22dBm SPI SMD,11.5x11.5mm LoRa Modules ROHS | C2976576 | SMD,11.5x11.5mm | Tray | -129dBm | 433MHz | 22dBm | -40℃~+85℃ | SPI | Stamp hole antenna | 1.8V~3.7V | LoRa;GFSK;FSK | 6mA | 118mA | - | ||
| Min: 1 Mult: 1 |
72
(72+0+0)In Stock | M-SX1278S2 | Asian Brands | -139dBm 20dBm SPI LoRa Modules ROHS | C845532 | - | Tray | -139dBm | - | 20dBm | - | SPI | IPEX interface | 1.8V~3.7V | LoRa;FSK;GFSK;OOK | 10.8mA | 125mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
72
(72+0+0)In Stock | E28-2G4M12SX | Asian Brands | -130dBm 2.4GHz 14dBm 3km SPI SMD,17.8x15mm LoRa Modules ROHS | C17916848 | SMD,17.8x15mm | Tape & Reel (TR) | -130dBm | 2.4GHz | 14dBm | - | SPI | IPEX interface | 1.8V~3.6V | LoRa;FLRC;GFSK | 10mA | 45mA | 3km | ||
| Min: 1 Mult: 1 |
72
(72+0+0)In Stock | LORA1262-915TCXO | Asian Brands | -133dBm 22dBm SPI SMD,16x16mm LoRa Modules ROHS | C5356643 | SMD,16x16mm | Tray | -133dBm | - | 22dBm | - | SPI | - | 3.3V | LoRa;GFSK;FSK | 6.5mA | 130mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
71
(71+0+0)In Stock | E22-900T30S | Asian Brands | -147dBm 30dBm 10km UART SMD,25x40.5mm LoRa Modules ROHS | C411290 | SMD,25x40.5mm | Tape & Reel (TR) | -147dBm | - | 30dBm | - | UART | IPEX interface | 2.7V~5.5V | LoRa | 14mA | 610mA | 10km | ||
| Min: 1 Mult: 1 |
70
(0+70+0)In Stock | GC2400-TC013 | Asian Brands | -130dBm 2.4GHz 13dBm 2km Serial port SMD,26.6x15.9mm LoRa Modules ROHS | C42381971 | SMD,26.6x15.9mm | Tray | -130dBm | 2.4GHz | 13dBm | -40℃~+85℃ | Serial port | On-board PCB antenna | 2V~3.7V | LORA;FLRC | - | 50mA | 2km | ||
| Min: 1 Mult: 1 |
70
(0+70+0)In Stock | GC2400-TC014 | Asian Brands | -132dBm 2.4GHz 20dBm 3km Serial port SMD,29.6x15.9mm LoRa Modules ROHS | C42381972 | SMD,29.6x15.9mm | Tray | -132dBm | 2.4GHz | 20dBm | -40℃~+85℃ | Serial port | On-board PCB antenna | 2V~3.7V | LORA;FLRC | - | 210mA | 3km | ||
| Min: 1 Mult: 1 |
69
(33+36+0)In Stock | SX1262S8S+T-X1 | Asian Brands | -139dBm 868MHz 22dBm 5km SPI SMD,16x16mm LoRa Modules ROHS | C718838 | SMD,16x16mm | Tray | -139dBm | 868MHz | 22dBm | -40℃~+85℃ | SPI | - | 1.8V~3.6V | LoRa;FSK;GFSK;MSK;GMSK | 7mA | 119mA | 5km | ||
| Min: 1 Mult: 1 |
64
(0+64+0)In Stock | E22-400T22D | Asian Brands | -147dBm 22dBm 5km UART Plugin LoRa Modules ROHS | C518905 | Plugin | Tray | -147dBm | - | 22dBm | - | UART | IPEX interface;Stamp hole antenna | 2.7V~5.5V | LoRa | 15mA | 110mA | 5km | ||
| Min: 1 Mult: 1 |
64
(63+1+0)In Stock | SX1262S9S+T-X1 | Asian Brands | -139dBm 915MHz 22dBm 5km SPI SMD,16x16mm LoRa Modules ROHS | C718839 | SMD,16x16mm | Tray | -139dBm | 915MHz | 22dBm | -40℃~+85℃ | SPI | - | 1.8V~3.6V | FSK;GFSK;MSK;GMSK;LoRa | 4.6mA | 119mA | 5km | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
62
(62+0+0)In Stock | E22-230T22S | Asian Brands | -138dBm 22dBm 5km UART SMD,16x26mm LoRa Modules ROHS | C411285 | SMD,16x26mm | Tape & Reel (TR) | -138dBm | - | 22dBm | - | UART | IPEX interface;Stamp hole antenna | 2.7V~5.5V | LoRa | 15mA | 110mA | 5km | ||
| Min: 1 Mult: 1 |
61
(61+0+0)In Stock | LORA1262-868TCXO | Asian Brands | -133dBm 22dBm SPI SMD,16x16mm LoRa Modules ROHS | C5356644 | SMD,16x16mm | Bag-packed | -133dBm | - | 22dBm | - | SPI | - | 3.3V | LoRa;GFSK;FSK | 6.5mA | 123.5mA | - | ||
| Min: 1 Mult: 1
Full Reel: 800
|
59
(59+0+0)In Stock | E32-400M30S | Asian Brands | -125dBm 30dBm 10km SPI SMD,24x38.5mm LoRa Modules ROHS | C2965515 | SMD,24x38.5mm | Tape & Reel (TR) | -125dBm | - | 30dBm | - | SPI | Stamp hole antenna;IPEX interface | 3.3V~5.5V | LoRa;FSK;GFSK;MSK;GMSK;OOK | 19mA | 650mA | 10km | ||
| Min: 1 Mult: 1 |
56
(50+6+0)In Stock | VGdd79T915N0M2 | Asian Brands | -129dBm 915MHz 22dBm SMD,16x24mm LoRa Modules ROHS | C2976581 | SMD,16x24mm | Tray | -129dBm | 915MHz | 22dBm | -40℃~+85℃ | TTL;Serial port | Stamp hole antenna;IPEX interface | 2V~3.7V | LoRa;FSK | 13mA | 130mA | - | ||
| Min: 1 Mult: 1 |
55
(55+0+0)In Stock | VG2379S490N0S1 | Asian Brands | -137dBm 490MHz 22dBm SPI SMD,11.5x11.5mm LoRa Modules ROHS | C2848394 | SMD,11.5x11.5mm | Tray | -137dBm | 490MHz | 22dBm | -40℃~+85℃ | SPI | - | 3.3V | LoRa;FSK | 4.2mA | 107mA | - | ||
| Min: 1 Mult: 1 |
51
(0+51+0)In Stock | VG2379S433N0SA | Asian Brands | -137dBm 22dBm SPI SMD,11.5x11.5mm LoRa Modules ROHS | C5197314 | SMD,11.5x11.5mm | Tray | -137dBm | - | 22dBm | - | SPI | Stamp hole antenna | 1.8V~3.7V | LoRa;GFSK;FSK | 6mA | 118mA | - | ||
| Min: 1 Mult: 1 |
50
(0+50+0)In Stock | VGdd79T433X0M1 | Asian Brands | SMD,26x16mm LoRa Modules ROHS | C19271947 | SMD,26x16mm | Tray | - | - | - | - | TTL;Serial port | Stamp hole antenna;IPEX interface | 3.3V~4.2V | - | 20mA | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
49
(49+0+0)In Stock | E77-400M22S | Asian Brands | -118dBm 21.5dBm 5.6km SMD,14x20mm LoRa Modules ROHS | C5124421 | SMD,14x20mm | Tape & Reel (TR) | -118dBm | - | 21.5dBm | - | UART;SPI;I2C;GPIO;ADC | IPEX interface;Stamp hole antenna | 1.8V~3.6V | GFSK;LoRa | 14mA | 128mA | 5.6km | ||
| Min: 1 Mult: 1 |
49
(0+49+0)In Stock | RAk4630-8-SM-I | Asian Brands | SMD,23x15mm LoRa Modules ROHS | C32315253 | SMD,23x15mm | Tray | - | - | - | -40℃~+85℃ | USB;UART;I2C;GPIO | - | 2V~3.6V | LoRa;BLE | 2.22mA | 67.8mA | - | ||
| Min: 1 Mult: 1 |
48
(0+48+0)In Stock | VG2392S240X0M1 | Asian Brands | -137dBm 2.4GHz 20dBm SPI SMD,16x24mm LoRa Modules ROHS | C2976522 | SMD,16x24mm | Tray | -137dBm | 2.4GHz | 20dBm | -40℃~+85℃ | SPI | On-board PCB antenna;IPEX interface;Stamp hole antenna | 3V~3.6V | LoRa;FLRC;GFSK;FSK | 13mA | 120mA | - | ||
| Min: 1 Mult: 1 |
47
(0+47+0)In Stock | SX1278ATR4-GC | Asian Brands | -136dBm 433MHz 20dBm 5km SPI SMD,17x16mm LoRa Modules ROHS | C42381680 | SMD,17x16mm | Tray | -136dBm | 433MHz | 20dBm | -40℃~+85℃ | SPI | Stamp hole antenna | 1.8V~3.7V | LoRa;FSK;GFSK;MSK;GMSK;OOK | 13mA | 120mA | 5km | ||
| Min: 1 Mult: 1 |
46
(46+0+0)In Stock | VG2392S240X0M3 | Asian Brands | -137dBm 30dBm SPI SMD,29.9x20.5mm LoRa Modules ROHS | C5359154 | SMD,29.9x20.5mm | Tray | -137dBm | - | 30dBm | - | SPI | IPEX interface;Stamp hole antenna | 4.5V~5.5V | LoRa;FLRC;GFSK;FSK | 13.5mA | 850mA | - | ||
| Min: 1 Mult: 1 |
46
(46+0+0)In Stock | LORA-CC68-C1-868MHz | Asian Brands | -129dBm 868MHz 22dBm SPI SMD,16x16mm LoRa Modules ROHS | C5126739 | SMD,16x16mm | Tray | -129dBm | 868MHz | 22dBm | - | SPI | - | 3.3V | LoRa;GFSK;FSK | 5mA | 130mA | - | ||
| Min: 1 Mult: 1 |
45
(0+45+0)In Stock | SX1268S4S+T-X1 | Asian Brands | -139dBm 433MHz 20dBm 3.5km SPI SMD,16x16mm LoRa Modules ROHS | C718837 | SMD,16x16mm | Tray | -139dBm | 433MHz | 20dBm | -40℃~+85℃ | SPI | - | 1.8V~3.6V | FSK;GFSK;MSK;GMSK;LoRa;OOK | 4.2mA | 120mA | 3.5km | ||
| Min: 1 Mult: 1 |
45
(7+38+0)In Stock | RAK3172-SIP-8-SM-NI | Asian Brands | 14dBm 15km UART SMD,12x12mm LoRa Modules ROHS | C19818882 | SMD,12x12mm | Tray | - | - | 14dBm | -40℃~+85℃ | UART | - | 1.8V~3.6V | LoRa | 9.69mA | 39.1mA | 15km |