Logic Gates
The Results of Logic Gates
9945
Manufacturer
Package
Output Logic Level - Low
Operating Temperature
Propagation Delay
Output Logic Level - High
Logic Type
Current - Output High(IOH)
Input Logic Level - Low
Series
Number of Channels
Voltage - Supply
Input Logic Level - High
Quiescent Current
Current - Output Low(IOL)
Results:
9945
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Input Logic Level - Low
|
Input Logic Level - High
|
Series
|
Operating Temperature
|
Quiescent Current
|
Voltage - Supply
|
Current - Output High(IOH)
|
Number of Channels
|
Propagation Delay
|
Logic Type
|
Current - Output Low(IOL)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Input Logic Level - Low
|
Input Logic Level - High
|
Series
|
Operating Temperature
|
Quiescent Current
|
Voltage - Supply
|
Current - Output High(IOH)
|
Number of Channels
|
Propagation Delay
|
Logic Type
|
Current - Output Low(IOL)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0 ![]() | MC74HCT08ADR2G | 1uA 2V~6V 4 17ns@5V,50pF AND Gate SOIC-14 Logic Gates ROHS | C233621 | SOIC-14 | Tape & Reel (TR) | 800mV | 2V | 74HCTSeries | -55℃~+125℃ | 1uA | 2V~6V | 4mA | 4 | 17ns@5V,50pF | AND Gate | 4mA | |||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | NLX1G332AMUTCG | UFDFN-6(1x1.45) Logic Gates ROHS | C233646 | UFDFN-6(1x1.45) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | Not available now | SN74AHCT02D | 2uA 4.5V~5.5V 4 7.5ns@5V,50pF NOR Gate SOIC-14 Logic Gates ROHS | C125940 | SOIC-14 | Tube-packed | 800mV | 2V | 74AHCTSeries | -40℃~+85℃ | 2uA | 4.5V~5.5V | 8mA | 4 | 7.5ns@5V,50pF | NOR Gate | 8mA | ||||
| Min: 5 Mult: 5
Full Reel: 2000
| 0 | SN74AHCT32PWR | 2uA 4.5V~5.5V 4 7.9ns@5V,50pF OR Gate TSSOP-14 Logic Gates ROHS | C129435 | TSSOP-14 | Tape & Reel (TR) | 800mV | 2V | 74AHCTSeries | -40℃~+85℃ | 2uA | 4.5V~5.5V | 8mA | 4 | 7.9ns@5V,50pF | OR Gate | 8mA | |||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SN74LVC1G99DCUR | 1.65V~5.5V 1 Configurable Multi-functional Door VFSOP-8-2.3mm Logic Gates ROHS | C130200 | VFSOP-8-2.3mm | Tape & Reel (TR) | - | - | 74LVCSeries | -40℃~+125℃ | - | 1.65V~5.5V | 32mA | 1 | - | Configurable Multi-functional Door | 32mA | |||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | SN74LVC1G10YZPR | 10uA 1.65V~5.5V 1 3.6ns@5V,50pF NAND Gate DSBGA-6 Logic Gates ROHS | C131971 | DSBGA-6 | Tape & Reel (TR) | 700mV~800mV | 1.7V~2V | 74LVCSeries | -40℃~+85℃ | 10uA | 1.65V~5.5V | 32mA | 1 | 3.6ns@5V,50pF | NAND Gate | 32mA | |||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SN74LS136DR | 4.75V~5.25V 4 30ns@5V,15pF XOR Gate SOIC-14 Logic Gates ROHS | C201711 | SOIC-14 | Tape & Reel (TR) | 800mV | 2V | 74LSSeries | 0℃~+70℃ | - | 4.75V~5.25V | - | 4 | 30ns@5V,15pF | XOR Gate | 8mA | |||
Min: 5 Mult: 5
Full Reel: 2500
| Not available now ![]() | 74VHC02MX | 2V~5.5V 2uA 4 7.5ns@5V,50pF NOR Gate SOIC-14 Logic Gates ROHS | C238963 | SOIC-14 | Tape & Reel (TR) | 500mV | 1.5V | 74VHCSeries | -40℃~+85℃ | 2uA | 2V~5.5V | 8mA | 4 | 7.5ns@5V,50pF | NOR Gate | 8mA | ||||
| Min: 1 Mult: 1 | 0 | HD74LS00P | DIP-14 Logic Gates ROHS | C5256 | DIP-14 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | |||
| Min: 5 Mult: 5
Full Reel: 2500
| 0 ![]() | 74HCT132PW,118 | 2uA 4.5V~5.5V 4 33ns@4.5V,50pF NAND Gate TSSOP-14 Logic Gates ROHS | C5964 | TSSOP-14 | Tape & Reel (TR) | 500mV~600mV | 1.9V~2.1V | 74HCTSeries | -40℃~+125℃ | 2uA | 4.5V~5.5V | 4mA | 4 | 33ns@4.5V,50pF | NAND Gate | 4mA | |||
Min: 1 Mult: 1
Full Reel: 250
| Not available now | SN74AHC1G08DBVT | 2V~5.5V 1uA 1 7.9ns@5V,50pF AND Gate SOT-23-5 Logic Gates ROHS | C354151 | SOT-23-5 | - | 500mV~1.65V | 1.5V~3.85V | 74AHCSeries | -55℃~+125℃ | 1uA | 2V~5.5V | 8mA | 1 | 7.9ns@5V,50pF | AND Gate | 8mA | ||||
| Min: 5 Mult: 5
Full Reel: 250
| 0 | SN74LVC1G08DBVT | 10uA 1.65V~5.5V 1 AND Gate SOT-23-5 Logic Gates ROHS | C354446 | SOT-23-5 | Tape & Reel (TR) | - | - | 74LVCSeries | -40℃~+125℃ | 10uA | 1.65V~5.5V | 32mA | 1 | - | AND Gate | 32mA | |||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | SN74LVC2G32DCUT | OR Gate VSSOP-8-0.5mm Logic Gates ROHS | C91873 | VSSOP-8-0.5mm | Tape & Reel (TR) | - | - | 74LVCSeries | - | - | - | - | - | - | OR Gate | - | |||
| Min: 5 Mult: 5
Full Reel: 2500
| 0 ![]() | MC74HC86ADR2G | 1uA 2V~6V 4 17ns@6V,50pF XOR Gate SOIC-14 Logic Gates ROHS | C152540 | SOIC-14 | Tape & Reel (TR) | 500mV~1.8V | 1.5V~4.2V | 74HCSeries | -55℃~+125℃ | 1uA | 2V~6V | 5.2mA | 4 | 17ns@6V,50pF | XOR Gate | 5.2mA | |||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 ![]() | 74HC08S14-13 | 20uA 2V~6V 4 15ns@6V,50pF AND Gate SO-14 Logic Gates ROHS | C176920 | SO-14 | Tape & Reel (TR) | 500mV~1.8V | 1.5V~4.2V | 74HCSeries | -40℃~+125℃ | 20uA | 2V~6V | 5.2mA | 4 | 15ns@6V,50pF | AND Gate | 5.2mA | |||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | SN74AUP1G08DRLR | 500nA 800mV~3.6V 1 6.2ns@3.3V,30pF AND Gate SOT-553-5 Logic Gates ROHS | C469917 | SOT-553-5 | Tape & Reel (TR) | 700mV~900mV | 1.6V~2V | 74AUPSeries | -40℃~+85℃ | 500nA | 800mV~3.6V | 4mA | 1 | 6.2ns@3.3V,30pF | AND Gate | 4mA | |||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC7SH08GV,125 | 2V~5.5V 1uA 1 7.9ns@5V,50pF AND Gate SC-74A Logic Gates ROHS | C553870 | SC-74A | Tape & Reel (TR) | 500mV~1.65V | 1.5V~3.85V | 7SHSeries | -40℃~+125℃ | 1uA | 2V~5.5V | 8mA | 1 | 7.9ns@5V,50pF | AND Gate | 8mA | |||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | NLV14025BDR2G | 1uA 3V~18V 3 100ns@15V,50pF NOR Gate SOIC-14 Logic Gates ROHS | C904770 | SOIC-14 | Tape & Reel (TR) | 1.5V~4V | 3.5V~11V | 4000BSeries | -55℃~+125℃ | 1uA | 3V~18V | 8.8mA | 3 | 100ns@15V,50pF | NOR Gate | 8.8mA | |||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | NLV14070BDR2G | 1uA 3V~18V 4 110ns@15V,50pF XOR Gate SOIC-14 Logic Gates ROHS | C904788 | SOIC-14 | Tape & Reel (TR) | 1.5V~4V | 3.5V~11V | 4000BSeries | -55℃~+125℃ | 1uA | 3V~18V | 8.8mA | 4 | 110ns@15V,50pF | XOR Gate | 8.8mA | |||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | NLV14071BDR2G | 1uA 3V~18V 4 100ns@15V,50pF OR Gate SOIC-14 Logic Gates ROHS | C904789 | SOIC-14 | Tape & Reel (TR) | 1.5V~4V | 3.5V~11V | 4000BSeries | -55℃~+125℃ | 1uA | 3V~18V | 8.8mA | 4 | 100ns@15V,50pF | OR Gate | 8.8mA | |||
Min: 1 Mult: 1
Full Reel: 2500
| Not available now | NLV74ACT00DR2G | SOIC-14 Logic Gates ROHS | C904825 | SOIC-14 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||||
Min: 1 Mult: 1
Full Reel: 2500
| Not available now | NLV74HC132ADTR2G | 1uA 2V~6V 4 32ns@6V,50pF NAND Gate TSSOP-14 Logic Gates ROHS | C904843 | TSSOP-14 | Tape & Reel (TR) | - | - | 74HCSeries | -55℃~+125℃ | 1uA | 2V~6V | 5.2mA | 4 | 32ns@6V,50pF | NAND Gate | 5.2mA | ||||
Min: 1 Mult: 1
Full Reel: 2500
| Not available now | NLV74VHCT32ADTR2G | 2V~5.5V 2uA 4 7.5ns@5V,50pF OR Gate TSSOP-14 Logic Gates ROHS | C904949 | TSSOP-14 | Tape & Reel (TR) | 530mV~800mV | 1.4V~2V | 74VHCTSeries | -55℃~+125℃ | 2uA | 2V~5.5V | 8mA | 4 | 7.5ns@5V,50pF | OR Gate | 8mA | ||||
Min: 1 Mult: 1
Full Reel: 2500
| Not available now | NLVHCT08ADTR2G | 1uA 2V~6V 4 17ns@5V,50pF AND Gate TSSOP-14 Logic Gates ROHS | C904968 | TSSOP-14 | Tape & Reel (TR) | 800mV | 2V | 74HCTSeries | -55℃~+125℃ | 1uA | 2V~6V | 4mA | 4 | 17ns@5V,50pF | AND Gate | 4mA | ||||
| Min: 1 Mult: 1 | 0 ![]() | MC74LCX02DTG | 10uA 2V~3.6V 4 5.5ns@3.3V,50pF NOR Gate TSSOP-14 Logic Gates ROHS | C897621 | TSSOP-14 | Tube-packed | 700mV~800mV | 1.7V~2V | 74LCXSeries | -40℃~+85℃ | 10uA | 2V~3.6V | 24mA | 4 | 5.5ns@3.3V,50pF | NOR Gate | 24mA |