Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 2500
| Not available now | ACSL-7210-00RE | Broadcom Limited | SOIC-8 Logic Output Optoisolators ROHS | C5203543 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| Not available now
View marketplace suppliers’ inventory
| ACPL-K64L-500E | Broadcom/AVAGO | 10Mbit/s 80ns 2.7V~5.5V 20kV/us DC SO-8 Logic Output Optoisolators ROHS | C691950 | SO-8 | Tape & Reel (TR) | 10Mbit/s | 80ns | 2 | 2.7V~5.5V | -40℃~+105℃ | 20kV/us | DC | - | |||
Min: 1 Mult: 1 | Not available now | HCPL0611 | onsemi | SOIC-8 Logic Output Optoisolators ROHS | C463505 | SOIC-8 | Tube-packed | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| Not available now | TLP2312(TPL,E | TOSHIBA | SOIC-5-4.6mm Logic Output Optoisolators ROHS | C5367387 | SOIC-5-4.6mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1500
| Not available now | ACPL-M71T-500E | Broadcom Limited | 35ns 3V~5.5V 15kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C5886428 | SOIC-5-175mil | Tape & Reel (TR) | - | 35ns | 1 | 3V~5.5V | -40℃~+125℃ | 15kV/us | DC | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| Not available now | ACPL-P340-560E | Broadcom/AVAGO | SOP-6 Logic Output Optoisolators ROHS | C19673752 | SOP-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| Not available now | SFH6319T | Vishay Intertech | SOIC-8 Logic Output Optoisolators ROHS | C5358694 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| Not available now
View marketplace suppliers’ inventory
| ACNT-H61L-000E | Broadcom Limited | SO-8 Logic Output Optoisolators ROHS | C5806882 | SO-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| Not available now | ACSL-6410-00TE | Broadcom Limited | SO-16-150mil Logic Output Optoisolators ROHS | C5266032 | SO-16-150mil | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1500
| Not available now | HCPL-0302-500E | Broadcom/AVAGO | SOIC-8 Logic Output Optoisolators ROHS | C19673756 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | Not available now | ICPL4503 | Isocom Components | 1Mbit/s 800ns 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C393529 | DIP-8 | Tube-packed | 1Mbit/s | 800ns | 1 | - | -55℃~+100℃ | 15kV/us | DC | 5kV | |||
Min: 1 Mult: 1
Full Reel: 1000
| Not available now | TLP2363(V4-TPR,E | TOSHIBA | SO-6 Logic Output Optoisolators ROHS | C5366011 | SO-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| Not available now
View marketplace suppliers’ inventory
| ACPL-P341-500E | Broadcom/AVAGO | SOP-6 Logic Output Optoisolators ROHS | C19673762 | SOP-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| Not available now | ACPL-P480-500E | Broadcom/AVAGO | 350ns 4.5V~20V 20kV/us DC SOP-6-6.8mm Logic Output Optoisolators ROHS | C74380 | SOP-6-6.8mm | Tape & Reel (TR) | - | 350ns | 1 | 4.5V~20V | -40℃~+100℃ | 20kV/us | DC | 3.75kV | |||
Marketplace
| Lightning Deals Learn more 2000+:
$0.4877
Ended with
00:00:00 | Min: 2000 Mult: 1000
SPQ: 1000
|
10000
0%
Marketplace product, estimated lead time
9-11
business days
View marketplace suppliers’ inventory
| ACPL-P480-500E | Broadcom/AVAGO | 350ns 4.5V~20V 20kV/us DC SOP-6-6.8mm Logic Output Optoisolators ROHS | C74380 | SOP-6-6.8mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |
Min: 1 Mult: 1 | Not available now | HCPL-193K | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-16 Logic Output Optoisolators ROHS | C5729205 | DIP-16 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | - | |||
Min: 1 Mult: 1 | Not available now | HCPL-5231#200 | Broadcom Limited | 5Mbit/s 350ns 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5729269 | DIP-8 | Bag-packed | 5Mbit/s | 350ns | 2 | 4.5V~20V | -55℃~+125℃ | 1kV/us | DC | - | |||
Min: 1 Mult: 1 | Not available now | ACPL-5601L | Broadcom Limited | 10Mbit/s 100ns 3V~3.6V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6492512 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 3V~3.6V | -55℃~+125℃ | 1kV/us | DC | - | |||
Min: 1 Mult: 1 | Not available now | HCPL-5401#300 | Broadcom Limited | 40Mbit/s 60ns 4.75V~5.25V 500V/us DC DIP-8 Logic Output Optoisolators ROHS | C6052324 | DIP-8 | Bag-packed | 40Mbit/s | 60ns | 1 | 4.75V~5.25V | -55℃~+125℃ | 500V/us | DC | - | |||
Min: 1 Mult: 1 | Not available now | ACPL-5630L-300 | Broadcom Limited | 10Mbit/s 100ns 3V~3.6V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6114621 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 2 | 3V~3.6V | -55℃~+125℃ | 1kV/us | DC | - | |||
Min: 1 Mult: 1 | Not available now | HCPL-663K | Broadcom Limited | LCCC-20(8.9x8.9) Logic Output Optoisolators ROHS | C5756569 | LCCC-20(8.9x8.9) | Bag-packed | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | Not available now | ACPL-5600L-300 | Broadcom Limited | 10Mbit/s 100ns 3V~3.6V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5553596 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 3V~3.6V | -55℃~+125℃ | 1kV/us | DC | - | |||
Min: 1 Mult: 1 | Not available now | ACPL-5630L | Broadcom Limited | 10Mbit/s 100ns 3V~3.6V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5576446 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 2 | 3V~3.6V | -55℃~+125℃ | 1kV/us | DC | - | |||
Min: 1 Mult: 1 | Not available now | ACPL-5601L-300 | Broadcom Limited | 10Mbit/s 100ns 3V~3.6V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7066616 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 3V~3.6V | -55℃~+125℃ | 1kV/us | DC | - | |||
Min: 1 Mult: 1 | Not available now | 6N134TXVB | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-16 Logic Output Optoisolators ROHS | C7032599 | DIP-16 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | - | |||
Min: 1 Mult: 1 | Not available now | HCPL-5201 | Broadcom Limited | 5Mbit/s 350ns 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7201507 | DIP-8 | Tube-packed | 5Mbit/s | 350ns | 1 | 4.5V~20V | -55℃~+125℃ | 1kV/us | DC | - |