Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | Not available now | ACPL-5630L-300 | Broadcom Limited | 10Mbit/s 100ns 3V~3.6V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6114621 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 2 | 3V~3.6V | -55℃~+125℃ | 1kV/us | DC | |||
Min: 1 Mult: 1 | Not available now | ACPL-2672L-300 | Broadcom Limited | 10Mbit/s 100ns 3V~3.6V 1kV/us DC DIP-16 Logic Output Optoisolators ROHS | C5553588 | DIP-16 | Tube-packed | 10Mbit/s | 100ns | 2 | 3V~3.6V | -55℃~+125℃ | 1kV/us | DC | |||
Min: 1 Mult: 1 | Not available now | ACPL-5631L-300 | Broadcom Limited | 10Mbit/s 100ns 3V~3.6V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5553604 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 2 | 3V~3.6V | -55℃~+125℃ | 1kV/us | DC | |||
Min: 1 Mult: 1 | Not available now | HCPL-560K-100 | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C5649871 | DIP-8 | Bag-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | Not available now | ACPL-5631L-100 | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C5576452 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | Not available now | HCPL-268K | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-16 Logic Output Optoisolators ROHS | C5756546 | DIP-16 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | |||
Min: 1 Mult: 1 | Not available now | ACPL-5601L-100 | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C5937679 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | Not available now | HCPL-5201#300 | Broadcom Limited | 5Mbit/s 350ns 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5729266 | DIP-8 | Bag-packed | 5Mbit/s | 350ns | 1 | 4.5V~20V | -55℃~+125℃ | 1kV/us | DC | |||
Min: 1 Mult: 1 | Not available now | HCPL-5301#300 | Broadcom Limited | 4.5V~30V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5729281 | DIP-8 | Bag-packed | - | 750ns;500ns | 1 | 4.5V~30V | -55℃~+125℃ | 10kV/us | DC | |||
Min: 1 Mult: 1 | Not available now | HCPL-1931#200 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-16 Logic Output Optoisolators ROHS | C6204660 | DIP-16 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | |||
Min: 1 Mult: 1 | Not available now | HCPL-563K | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6267571 | DIP-8 | Bag-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | |||
Min: 1 Mult: 1 | Not available now | ACPL-268KL-300 | Broadcom Limited | 10Mbit/s 100ns 3V~3.6V 1kV/us DC DIP-16 Logic Output Optoisolators ROHS | C5937677 | DIP-16 | Tube-packed | 10Mbit/s | 100ns | 2 | 3V~3.6V | -55℃~+125℃ | 1kV/us | DC | |||
Min: 1 Mult: 1 | Not available now | ACPL-563KL-100 | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C6118308 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | Not available now | ACPL-2670L-200 | Broadcom Limited | 10Mbit/s 100ns 3V~3.6V 1kV/us DC CDIP-16 Logic Output Optoisolators ROHS | C6118299 | CDIP-16 | Tube-packed | 10Mbit/s | 100ns | 2 | 3V~3.6V | -55℃~+125℃ | 1kV/us | DC | |||
Min: 1 Mult: 1 | Not available now | ACPL-560KL-200 | Broadcom Limited | 10Mbit/s 100ns 3V~3.6V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6733631 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 3V~3.6V | -55℃~+125℃ | 1kV/us | DC | |||
Min: 1 Mult: 1 | Not available now | HCPL-5401#100 | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C6630902 | DIP-8 | Bag-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | Not available now | HCPL-5301#100 | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C6630899 | DIP-8 | Bag-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | Not available now | ACPL-2672L-100 | Broadcom Limited | 10Mbit/s 100ns 3V~3.6V 1kV/us DC DIP-16 Logic Output Optoisolators ROHS | C6733629 | DIP-16 | Tube-packed | 10Mbit/s | 100ns | 2 | 3V~3.6V | -55℃~+125℃ | 1kV/us | DC | |||
Min: 1 Mult: 1 | Not available now | ACPL-563KL | Broadcom Limited | 10Mbit/s 100ns 3V~3.6V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7066622 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 2 | 3V~3.6V | -55℃~+125℃ | 1kV/us | DC | |||
Min: 1 Mult: 1 | Not available now | ACPL-268KL-200 | Broadcom Limited | 10Mbit/s 100ns 3V~3.6V 1kV/us DC CDIP-16 Logic Output Optoisolators ROHS | C6492501 | CDIP-16 | Tube-packed | 10Mbit/s | 100ns | 2 | 3V~3.6V | -55℃~+125℃ | 1kV/us | DC | |||
Min: 1 Mult: 1 | Not available now | HCPL-563K-300 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7201524 | DIP-8 | Bag-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | |||
Min: 1 Mult: 1 | Not available now | HCPL-563K-100 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC SMD-8P Logic Output Optoisolators ROHS | C7201521 | SMD-8P | Bag-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | |||
Min: 1 Mult: 1 | Not available now
View marketplace suppliers’ inventory
| HCPL-5201#200 | Broadcom Limited | 5Mbit/s 350ns 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7201512 | DIP-8 | Bag-packed | 5Mbit/s | 350ns | 1 | 4.5V~20V | -55℃~+125℃ | 1kV/us | DC | |||
Min: 1 Mult: 1 | Not available now | HCPL-5401 | Broadcom Limited | 40Mbit/s 60ns 4.75V~5.25V 500V/us DC DIP-8 Logic Output Optoisolators ROHS | C6873735 | DIP-8 | Bag-packed | 40Mbit/s | 60ns | 1 | 4.75V~5.25V | -55℃~+125℃ | 500V/us | DC | |||
Min: 1 Mult: 1 | Not available now | HCPL-5601#100 | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C6873749 | DIP-8 | Bag-packed | - | - | - | - | - | - | - |