Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | Not available now | HCPL-563K#200 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6873757 | DIP-8 | Bag-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | |||
Min: 1 Mult: 1 | Not available now | HCPL-530K#200 | Broadcom Limited | 4.5V~30V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7201514 | DIP-8 | Bag-packed | - | 750ns;500ns | 1 | 4.5V~30V | -55℃~+125℃ | 10kV/us | DC | |||
Min: 1 Mult: 1 | Not available now | HCPL-5201 | Broadcom Limited | 5Mbit/s 350ns 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7201507 | DIP-8 | Tube-packed | 5Mbit/s | 350ns | 1 | 4.5V~20V | -55℃~+125℃ | 1kV/us | DC | |||
Min: 1 Mult: 1 | Not available now | HCPL-5651 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7201526 | DIP-8 | Bag-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | |||
Min: 1 Mult: 1 | Not available now | ACPL-5601L-300 | Broadcom Limited | 10Mbit/s 100ns 3V~3.6V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7066616 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 3V~3.6V | -55℃~+125℃ | 1kV/us | DC | |||
Min: 1 Mult: 1 | Not available now | 6N134TXVB | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-16 Logic Output Optoisolators ROHS | C7032599 | DIP-16 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | |||
Min: 1 Mult: 1 | Not available now | ACPL-5601L-200 | Broadcom Limited | 10Mbit/s 100ns 3V~3.6V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7209864 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 3V~3.6V | -55℃~+125℃ | 1kV/us | DC | |||
Min: 1 Mult: 1 | Not available now | HCPL-5651#200 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7285050 | DIP-8 | Bag-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | |||
Min: 1 Mult: 1 | Not available now | HCPL-5401#200 | Broadcom Limited | 40Mbit/s 60ns 4.75V~5.25V 500V/us DC DIP-8 Logic Output Optoisolators ROHS | C6955771 | DIP-8 | Bag-packed | 40Mbit/s | 60ns | 1 | 4.75V~5.25V | -55℃~+125℃ | 500V/us | DC | |||
Min: 1 Mult: 1 | Not available now | HCPL-1931#300 | Broadcom Limited | DIP-16 Logic Output Optoisolators ROHS | C7285003 | DIP-16 | Tube-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | Not available now | HCPL-560K | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7285048 | DIP-8 | Bag-packed | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | |||
Min: 1 Mult: 1 | Not available now | HCPL-520K-100 | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C5756552 | DIP-8 | Bag-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | Not available now | HCPL-5431#100 | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C5756558 | DIP-8 | Bag-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | Not available now | ACPL-2672L-200 | Broadcom Limited | 10Mbit/s 100ns 3V~3.6V 1kV/us DC CDIP-16 Logic Output Optoisolators ROHS | C5937675 | CDIP-16 | Tube-packed | 10Mbit/s | 100ns | 2 | 3V~3.6V | -55℃~+125℃ | 1kV/us | DC | |||
Min: 1 Mult: 1 | Not available now | HCPL-523K-100 | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C5649856 | DIP-8 | Bag-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | Not available now | ACPL-5600L | Broadcom Limited | 10Mbit/s 100ns 3V~3.6V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6492509 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 3V~3.6V | -55℃~+125℃ | 1kV/us | DC | |||
Min: 1 Mult: 1 | Not available now | HCPL-193K#200 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-16 Logic Output Optoisolators ROHS | C6267504 | DIP-16 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | |||
Min: 1 Mult: 1 | Not available now
View marketplace suppliers’ inventory
| HCPL-5231 | Broadcom Limited | 5Mbit/s 350ns 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6570014 | DIP-8 | Bag-packed | 5Mbit/s | 350ns | 2 | 4.5V~20V | -55℃~+125℃ | 1kV/us | DC | |||
Min: 1 Mult: 1 | Not available now | HCPL-5231#100 | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C6570017 | DIP-8 | Bag-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | Not available now | 6N134TXV | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-16 Logic Output Optoisolators ROHS | C7032597 | DIP-16 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | |||
Min: 1 Mult: 1 | Not available now | 6N140TXVB | Broadcom Limited | Logic Output Optoisolators ROHS | C5519973 | - | Tube-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | Not available now | ACPL-2670L | Broadcom Limited | 10Mbit/s 100ns 3V~3.6V 1kV/us DC CDIP-16 Logic Output Optoisolators ROHS | C5546982 | CDIP-16 | Tube-packed | 10Mbit/s | 100ns | 2 | 3V~3.6V | -55℃~+125℃ | 1kV/us | DC | |||
Min: 1 Mult: 1 | Not available now | ACPL-2670L-300 | Broadcom Limited | 10Mbit/s 100ns 3V~3.6V 1kV/us DC DIP-16 Logic Output Optoisolators ROHS | C5546991 | DIP-16 | Tube-packed | 10Mbit/s | 100ns | 2 | 3V~3.6V | -55℃~+125℃ | 1kV/us | DC | |||
Min: 1 Mult: 1 | Not available now | HCPL-5631#300 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5729289 | DIP-8 | Bag-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | |||
Min: 1 Mult: 1 | Not available now | ACPL-2670L-100 | Broadcom Limited | 10Mbit/s 100ns 3V~3.6V 1kV/us DC DIP-16 Logic Output Optoisolators ROHS | C5937673 | DIP-16 | Tube-packed | 10Mbit/s | 100ns | 2 | 3V~3.6V | -55℃~+125℃ | 1kV/us | DC |