Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2000
|
174
(6+168+0)In Stock
View marketplace suppliers’ inventory
| SFH6316T | Vishay Intertech | 1Mbit/s 800ns 1kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C2838496 | SOIC-8 | Tape & Reel (TR) | 1Mbit/s | 800ns | 1 | - | -55℃~+100℃ | 4kV | 1kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
161
(0+161+0)In Stock | ACNT-H313-500E | Broadcom/AVAGO | 500ns 1.45V 40kV/us SO-8 Logic Output Optoisolators ROHS | C5110249 | SO-8 | Tape & Reel (TR) | - | 500ns | 1 | 1.45V | -40℃~+105℃ | 7.5kV | 40kV/us | - | ||
Marketplace
| Lightning Deals Learn more 1000+:
$2.2168
Ended with
00:00:00 | Min: 1000 Mult: 1000
SPQ: 1000
|
3000
0%
Marketplace product, estimated lead time
9-11
business days
View marketplace suppliers’ inventory
| ACNT-H313-500E | Broadcom/AVAGO | 500ns 1.45V 40kV/us SO-8 Logic Output Optoisolators ROHS | C5110249 | SO-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1
Full Reel: 1500
|
155
(155+0+0)In Stock
View marketplace suppliers’ inventory
| TLP2748(D4-TP,E(T | TOSHIBA | 120ns 4.5V~30V 30kV/us DC SO-6L-300mil Logic Output Optoisolators ROHS | C725711 | SO-6L-300mil | Tape & Reel (TR) | - | 120ns | 1 | 4.5V~30V | -40℃~+110℃ | 5kV | 30kV/us | DC | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
155
(0+155+0)In Stock | ATH11L1-CuH-S | AOTE | 15V 7kV DC SMD-6P Logic Output Optoisolators ROHS | C20612622 | SMD-6P | Tape & Reel (TR) | - | - | 1 | 15V | -55℃~+100℃ | 5kV | 7kV | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
149
(149+0+0)In Stock | 6N139S-TA1-L | Lite-On | 1kV/us DC SOP-8 Logic Output Optoisolators ROHS | C571213 | SOP-8 | Tape & Reel (TR) | - | 60us;25us | 1 | - | -40℃~+85℃ | 5kV | 1kV/us | DC | ||
| Min: 1 Mult: 1 |
145
(145+0+0)In Stock
View marketplace suppliers’ inventory
| HCPL-2531-000E | Broadcom/AVAGO | 800ns 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C692026 | DIP-8 | Tube-packed | - | 800ns | 2 | - | -55℃~+100℃ | 5kV | 1kV/us | DC | ||
| Min: 5 Mult: 5 |
135
(0+135+0)In Stock | H11L1-JSM | JSMSEMI | 2Mbit/s 4us 3V~15V DC DIP-6 Logic Output Optoisolators ROHS | C22376096 | DIP-6 | Tube-packed | 2Mbit/s | 4us | - | 3V~15V | -55℃~+100℃ | 5kV | - | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
128
(128+0+0)In Stock
View marketplace suppliers’ inventory
| ACPL-7970-500E | Broadcom/AVAGO | SOP-8-2.54mm Logic Output Optoisolators ROHS | C691937 | SOP-8-2.54mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
120
(120+0+0)In Stock
View marketplace suppliers’ inventory
| 6N137SMT/R | Isocom Components | SOP-8-6.6mm-2.54mm Logic Output Optoisolators ROHS | C5538366 | SOP-8-6.6mm-2.54mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
111
(0+111+0)In Stock | LTV-6314W-TA1 | Lite-On | SO-6-6.8mm Logic Output Optoisolators ROHS | C2944038 | SO-6-6.8mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 750
|
111
(111+0+0)In Stock
View marketplace suppliers’ inventory
| HCNW2611-500E | Broadcom/AVAGO | 10Mbit/s 75ns 4.5V~5.5V 15kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C188689 | SOP-8-2.54mm | Tape & Reel (TR) | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | 15kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
110
(0+110+0)In Stock | ELS3150P(TA)-VG | Everlight Elec | SOP-6-6.8mm Logic Output Optoisolators ROHS | C2992767 | SOP-6-6.8mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
105
(58+47+0)In Stock
View marketplace suppliers’ inventory
| HCPL-4506-000E | Broadcom/AVAGO | 4.5V~30V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C56410 | DIP-8 | Tube-packed | - | 550ns;400ns | 1 | 4.5V~30V | -40℃~+100℃ | 3.75kV | 15kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
102
(17+85+0)In Stock | PS8101-F3-AX | RENESAS | 15kV/us DC SOP-5-175mil Logic Output Optoisolators ROHS | C133876 | SOP-5-175mil | Tape & Reel (TR) | - | 1.2us;800ns | 1 | - | -55℃~+100℃ | 3.75kV | 15kV/us | DC | ||
| Min: 1 Mult: 1 |
101
(101+0+0)In Stock | PC923LRNSZ0F | Sharp Microelectronics | 500ns 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C2983163 | DIP-8 | Tube-packed | - | 500ns | 1 | - | -40℃~+100℃ | 5kV | 15kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
101
(100+1+0)In Stock
View marketplace suppliers’ inventory
| HCPL-061N-500E | Broadcom/AVAGO | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC SO-8 Logic Output Optoisolators ROHS | C188701 | SO-8 | - | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | 1kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
100
(0+100+0)In Stock | LTV-T350S-TA1 | Lite-On | 500ns 15V~30V 25kV/us DC Logic Output Optoisolators ROHS | C721584 | - | Tape & Reel (TR) | - | 500ns | 1 | 15V~30V | -40℃~+105℃ | 3.75kV | 25kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
100
(0+100+0)In Stock
View marketplace suppliers’ inventory
| ACPL-K342-500E | Broadcom/AVAGO | 1.55V 25kV/us SO-8 Logic Output Optoisolators ROHS | C691948 | SO-8 | Tape & Reel (TR) | - | 350ns;250ns | 1 | 1.55V | -40℃~+105℃ | 5kV | 25kV/us | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
100
(100+0+0)In Stock
View marketplace suppliers’ inventory
| TLP719(D4-TP,F) | TOSHIBA | 800ns 30V 10kV/us DC Logic Output Optoisolators ROHS | C393901 | - | Tape & Reel (TR) | - | 800ns | 1 | 30V | -55℃~+100℃ | 5kV | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
98
(0+98+0)In Stock
View marketplace suppliers’ inventory
| HCPL-2300-560E | Broadcom/AVAGO | SO-8 Logic Output Optoisolators ROHS | C6800666 | SO-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
96
(96+0+0)In Stock | TLP5231(D4-TP,E | TOSHIBA | 300ns 15V~30V 25kV/us AC,DC SOIC-16-300mil Logic Output Optoisolators ROHS | C691205 | SOIC-16-300mil | Tape & Reel (TR) | - | 300ns | 2 | 15V~30V | -40℃~+110℃ | 5kV | 25kV/us | AC,DC | ||
| Min: 1 Mult: 1 |
95
(0+95+0)In Stock
View marketplace suppliers’ inventory
| ACPL-P349-060E | Broadcom/AVAGO | 110ns 1.55V 50kV/us SO-6 Logic Output Optoisolators ROHS | C6800667 | SO-6 | Tube-packed | - | 110ns | 1 | 1.55V | -40℃~+105℃ | 3.75kV | 50kV/us | - | ||
| Min: 1 Mult: 1 |
92
(0+92+0)In Stock | ATH11L3-CuH-D | AOTE | 3V~15V DC DIP-6 Logic Output Optoisolators ROHS | C20612625 | DIP-6 | Bag-packed | - | - | 1 | 3V~15V | -55℃~+100℃ | 5kV | - | DC | ||
| Min: 1 Mult: 1 |
90
(0+90+0)In Stock
View marketplace suppliers’ inventory
| TLPN137(F | TOSHIBA | 10Mbit/s 75ns 4.5V~5.5V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C99491 | DIP-8 | Tube-packed | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 5kV | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
89
(0+89+0)In Stock
View marketplace suppliers’ inventory
| ACSL-6300-50TE | Broadcom/AVAGO | 15Mbit/s 100ns 3V~5.5V 10kV/us DC SO-16 Logic Output Optoisolators ROHS | C6800668 | SO-16 | Tape & Reel (TR) | 15Mbit/s | 100ns | 3 | 3V~5.5V | -40℃~+100℃ | - | 10kV/us | DC |