Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2000
|
20
(0+20+0)In Stock | LTV-0701 | Lite-On | 1kV/us DC SO-8 Logic Output Optoisolators ROHS | C2961005 | SO-8 | Tape & Reel (TR) | 60us;25us | 1 | - | -40℃~+85℃ | 3.75kV | 1kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
20
(0+20+0)In Stock | ACPL-M71T-500E | Broadcom/AVAGO | 35ns 3V~5.5V 15kV/us DC SO-5 Logic Output Optoisolators ROHS | C691957 | SO-5 | Tape & Reel (TR) | 35ns | 1 | 3V~5.5V | -40℃~+125℃ | - | 15kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
19
(0+19+0)In Stock | TLP2662(TP1,F) | TOSHIBA | 10Mbit/s 75ns 2.7V~5.5V 20kV/us DC SMD-8P Logic Output Optoisolators ROHS | C5381897 | SMD-8P | Tape & Reel (TR) | 75ns | 2 | 2.7V~5.5V | -40℃~+125℃ | - | 20kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
19
(0+19+0)In Stock | ACPL-072L-560E | Broadcom/AVAGO | 25Mbit/s 40ns 10kV/us High Speed SO-8 Logic Output Optoisolators ROHS | C961429 | SO-8 | - | 40ns | 1 | 3V~3.6V;4.5V~5.5V | -40℃~+105℃ | 3.75kV | 10kV/us | High Speed | 25Mbit/s | ||
Marketplace
| Lightning Deals Learn more 1500+:
$1.9213
Ended with
00:00:00 | Min: 1500 Mult: 1500
SPQ: 1500
|
6000
0%
Marketplace product, estimated lead time
9-11
business days
View marketplace suppliers’ inventory
| ACPL-072L-560E | Broadcom/AVAGO | 25Mbit/s 40ns 10kV/us High Speed SO-8 Logic Output Optoisolators ROHS | C961429 | SO-8 | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1
Full Reel: 1000
|
19
(10+9+0)In Stock | OR-314W-TA1 | Orient | 15Mbit/s 100ns 10kV/us DC SO-6 Logic Output Optoisolators ROHS | C3031120 | SO-6 | Tape & Reel (TR) | 100ns | 1 | 2.7V~3.6V;4.5V~5.5V | -40℃~+85℃ | 3.75kV | 10kV/us | DC | 15Mbit/s | ||
| Min: 1 Mult: 1 |
18
(18+0+0)In Stock
View marketplace suppliers’ inventory
| ICPL2630 | Isocom Components | 10Mbit/s 100ns 5kV/us DC DIP-8 Logic Output Optoisolators ROHS | C255754 | DIP-8 | Tube-packed | 100ns | 2 | - | -40℃~+100℃ | 5kV | 5kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1 |
17
(0+17+0)In Stock | HCPL-0500-000E | Broadcom/AVAGO | SOIC-8 Logic Output Optoisolators ROHS | C6795948 | SOIC-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
17
(17+0+0)In Stock
View marketplace suppliers’ inventory
| HCPL0600 | onsemi | 10Mbit/s 75ns 4.5V~5.5V 5kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C891326 | SOIC-8 | Tube-packed | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | 5kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
16
(0+16+0)In Stock | ACPL-W349-500E | Broadcom/AVAGO | 110ns 15V~30V 100kV/us DC SO-6-6.8mm Logic Output Optoisolators ROHS | C691969 | SO-6-6.8mm | Tape & Reel (TR) | 110ns | 1 | 15V~30V | -40℃~+105℃ | 5kV | 100kV/us | DC | - | ||
Marketplace
| Lightning Deals Learn more 1000+:
$1.1528
Ended with
00:00:00 | Min: 1000 Mult: 1000
SPQ: 1000
|
15000
0%
Marketplace product, estimated lead time
9-11
business days
View marketplace suppliers’ inventory
| ACPL-W349-500E | Broadcom/AVAGO | 110ns 15V~30V 100kV/us DC SO-6-6.8mm Logic Output Optoisolators ROHS | C691969 | SO-6-6.8mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 |
16
(0+16+0)In Stock
View marketplace suppliers’ inventory
| 6N136SM | Isocom Components | 1Mbit/s 800ns 1kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C255742 | SOP-8-2.54mm | Tube-packed | 800ns | 1 | - | -55℃~+100℃ | 5kV | 1kV/us | DC | 1Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
16
(16+0+0)In Stock
View marketplace suppliers’ inventory
| TLP2105(TP,F) | TOSHIBA | 5Mbit/s 250ns 4.5V~20V 10kV/us DC SO-8 Logic Output Optoisolators ROHS | C2880451 | SO-8 | Tape & Reel (TR) | 250ns | 2 | 4.5V~20V | -40℃~+100℃ | - | 10kV/us | DC | 5Mbit/s | ||
| Min: 1 Mult: 1 |
15
(0+15+0)In Stock
View marketplace suppliers’ inventory
| HCPL-2730-000E | Broadcom/AVAGO | PDIP-8 Logic Output Optoisolators ROHS | C6796004 | PDIP-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
15
(15+0+0)In Stock | 6N139 | Slkor(SLKORMICRO Elec.) | 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C2904409 | DIP-8 | Tube-packed | 60us;25us | 1 | - | -55℃~+100℃ | 5kV | 1kV/us | DC | - | ||
| Min: 1 Mult: 1 |
14
(14+0+0)In Stock | HCPL-4506-C1L0 | KTP | 4.5V~30V 30kV/us DC DIP-8 Logic Output Optoisolators ROHS | C19185363 | DIP-8 | Tube-packed | 650ns;400ns | 1 | 4.5V~30V | -40℃~+100℃ | 3.75kV | 30kV/us | DC | - | ||
| Min: 1 Mult: 1 |
14
(0+14+0)In Stock
View marketplace suppliers’ inventory
| ICPL2631 | Isocom Components | 10Mbit/s 100ns 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C255755 | DIP-8 | Tube-packed | 100ns | 2 | - | -40℃~+100℃ | 5kV | 10kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1 |
13
(0+13+0)In Stock | KPC6N136S | Cosmo Electronics | 800ns 1kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C136417 | SOP-8-2.54mm | Tube-packed | 800ns | 1 | - | -55℃~+100℃ | 5kV | 1kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
12
(0+12+0)In Stock | 6N137(SL)(T1) | CT Micro International | 10Mbit/s 75ns 10kV/us DC SOP-8 Logic Output Optoisolators ROHS | C2940733 | SOP-8 | Tape & Reel (TR) | 75ns | 1 | - | -55℃~+100℃ | 5kV | 10kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
12
(0+12+0)In Stock | FODM452R2V | onsemi | 1Mbit/s 800ns 5kV/us DC SOIC-5 Logic Output Optoisolators ROHS | C903713 | SOIC-5 | Tape & Reel (TR) | 800ns | 1 | - | -40℃~+85℃ | 3.75kV | 5kV/us | DC | 1Mbit/s | ||
| Min: 1 Mult: 1 |
11
(0+11+0)In Stock
View marketplace suppliers’ inventory
| HCPL-0601-000E | Broadcom/AVAGO | 10Mbit/s 100ns 4.5V~5.5V 10kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C2686011 | SOIC-8 | Tube-packed | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | - | 10kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
11
(0+11+0)In Stock | ACPL-W483-500E | Broadcom/AVAGO | 120ns 4.5V~30V 30kV/us DC SO-6 Logic Output Optoisolators ROHS | C691971 | SO-6 | Tape & Reel (TR) | 120ns | 1 | 4.5V~30V | -40℃~+105℃ | - | 30kV/us | DC | - | ||
Marketplace
| Lightning Deals Learn more 1000+:
$1.005
Ended with
00:00:00 | Min: 1000 Mult: 1000
SPQ: 1000
|
10000
0%
Marketplace product, estimated lead time
9-11
business days
View marketplace suppliers’ inventory
| ACPL-W483-500E | Broadcom/AVAGO | 120ns 4.5V~30V 30kV/us DC SO-6 Logic Output Optoisolators ROHS | C691971 | SO-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1
Full Reel: 1000
|
10
(0+10+0)In Stock | HCPL-063N-000E | Broadcom/AVAGO | SOIC-8 Logic Output Optoisolators ROHS | C6796006 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
10
(0+10+0)In Stock
View marketplace suppliers’ inventory
| HCPL-2300-000E | Broadcom/AVAGO | 5Mbit/s 4.75V~5.25V 100V/us DC PDIP-8 Logic Output Optoisolators ROHS | C6795995 | PDIP-8 | Tube-packed | 160ns;200ns | 1 | 4.75V~5.25V | -40℃~+85℃ | - | 100V/us | DC | 5Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
10
(0+10+0)In Stock
View marketplace suppliers’ inventory
| ACPL-W454-500E | Broadcom/AVAGO | SSO-6 Logic Output Optoisolators ROHS | C6795908 | SSO-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
10
(0+10+0)In Stock
View marketplace suppliers’ inventory
| HCPL-061N-000E | Broadcom/AVAGO | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C6795922 | SOIC-8 | Tube-packed | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | - | 1kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1 |
10
(0+10+0)In Stock
View marketplace suppliers’ inventory
| ACPL-W60L-000E | Broadcom/AVAGO | 15Mbit/s 75ns 15kV/us DC SOIC-6 Logic Output Optoisolators ROHS | C6795927 | SOIC-6 | Tube-packed | 75ns | 1 | 2.7V~3.6V;4.5V~5.5V | -40℃~+100℃ | - | 15kV/us | DC | 15Mbit/s |