Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| HCPL-M452-500E | Broadcom/AVAGO | 1Mbit/s 800ns DC SOIC-5-4.4mm Logic Output Optoisolators ROHS | C692065 | SOIC-5-4.4mm | Tape & Reel (TR) | 1Mbit/s | 800ns | 1 | - | -55℃~+100℃ | 3.75kV | - | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | FOD8321R2 | onsemi | 500ns 16V~30V 20kV/us DC SOIC-5-8.8mm Logic Output Optoisolators ROHS | C605160 | SOIC-5-8.8mm | Tape & Reel (TR) | - | 500ns | 1 | 16V~30V | -40℃~+100℃ | 5kV | 20kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-7720-000E | Broadcom/AVAGO | 25Mbit/s 40ns 4.5V~5.5V 10kV/us High Speed DIP-8 Logic Output Optoisolators ROHS | C2925072 | DIP-8 | Tube-packed | 25Mbit/s | 40ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | 10kV/us | High Speed | ||
| Min: 1 Mult: 1 | 0 | HCPL-073L-000E | Broadcom/AVAGO | 2.7V~7V 1kV/us DC SO-8 Logic Output Optoisolators ROHS | C2927808 | SO-8 | Tube-packed | - | 90us;30us | 2 | 2.7V~7V | -40℃~+85℃ | 3.75kV | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-0501-000E | Broadcom/AVAGO | 1Mbit/s 1us 1kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C2686014 | SOIC-8 | Tube-packed | 1Mbit/s | 1us | 1 | - | -55℃~+100℃ | 3.75kV | 1kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | LTV-M501-3 | Lite-On | 1Mbit/s 15kV/us DC Logic Output Optoisolators ROHS | C2944049 | - | Tape & Reel (TR) | 1Mbit/s | 1.4us;1us | 1 | - | -40℃~+100℃ | 3.75kV | 15kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TLP351(F) | TOSHIBA | 700ns 15V~30V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C150126 | DIP-8 | Tube-packed | - | 700ns | 1 | 15V~30V | -40℃~+100℃ | 3.75kV | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | CT6N138(S)(T1) | CT Micro International | 1kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C191868 | SOP-8-2.54mm | Tape & Reel (TR) | - | 35us;10us | 1 | - | -55℃~+100℃ | 5kV | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 6N136-000E | Broadcom Limited | 1Mbit/s 800ns 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C193689 | DIP-8 | Tube-packed | 1Mbit/s | 800ns | 1 | - | -55℃~+100℃ | 3.75kV | 1kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACPL-W314-000E | Broadcom/AVAGO | 700ns 10V~30V 25kV/us DC SOP-6-6.8mm Logic Output Optoisolators ROHS | C53045 | SOP-6-6.8mm | Tape & Reel (TR) | - | 700ns | 1 | 10V~30V | -40℃~+100℃ | 5kV | 25kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | KPC6N136 | Cosmo Electronics | 800ns 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C136418 | DIP-8 | Tube-packed | - | 800ns | 1 | - | -55℃~+100℃ | 5kV | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL2531 | onsemi | 1Mbit/s 800ns 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C124473 | DIP-8 | Tube-packed | 1Mbit/s | 800ns | 2 | - | -55℃~+100℃ | 2.5kV | 10kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | TLP700(F) | TOSHIBA | 500ns 15V~30V 15kV/us DC SOP-6-6.8mm Logic Output Optoisolators ROHS | C150176 | SOP-6-6.8mm | Tube-packed | - | 500ns | 1 | 15V~30V | -40℃~+110℃ | 5kV | 15kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | TLP2531(F) | TOSHIBA | 800ns 0V~12V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C114258 | DIP-8 | Tube-packed | - | 800ns | 2 | 0V~12V | -55℃~+100℃ | 2.5kV | 15kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-2200#060 | Broadcom/AVAGO | Logic Output Optoisolators ROHS | C21653229 | - | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-7721-020 | Broadcom/AVAGO | Logic Output Optoisolators ROHS | C21653233 | - | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-2202#300 | Broadcom/AVAGO | Logic Output Optoisolators ROHS | C21868066 | - | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-P340-000E | Broadcom/AVAGO | SOP-6 Logic Output Optoisolators ROHS | C18198817 | SOP-6 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-J314-000E | Broadcom Limited | 700ns 1.5V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C17409889 | DIP-8 | Tube-packed | - | 700ns | 1 | 1.5V | -40℃~+100℃ | 3.75kV | 25kV/us | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-312T-000E | Broadcom Limited | 500ns 1.5V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C17450479 | DIP-8 | Tube-packed | - | 500ns | 1 | 1.5V | -40℃~+125℃ | 3.75kV | 25kV/us | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP5752(TP,E | TOSHIBA | 150ns 1.55V 35kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17443888 | SOIC-6-300mil | Tape & Reel (TR) | - | 150ns | 1 | 1.55V | -40℃~+110℃ | 5kV | 35kV/us | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-W347-060E | Broadcom Limited | 110ns 1.55V 50kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17428460 | SOIC-6-6.8mm | Tube-packed | - | 110ns | 1 | 1.55V | -40℃~+105℃ | 5kV | 50kV/us | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-333J-000E | Broadcom Limited | 250ns 1.6V 15kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17468024 | SOIC-16-300mil | Tube-packed | - | 250ns | 1 | 1.6V | -40℃~+105℃ | 5kV | 15kV/us | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-W340-000E | Broadcom Limited | 200ns 1.55V 35kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17497199 | SOIC-6-6.8mm | Tube-packed | - | 200ns | 1 | 1.55V | -40℃~+105℃ | 5kV | 35kV/us | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-K312-060E | Broadcom Limited | 500ns 1.5V 15kV/us SOIC-8-6.8mm Logic Output Optoisolators ROHS | C17477720 | SOIC-8-6.8mm | Tube-packed | - | 500ns | 1 | 1.5V | -40℃~+100℃ | 5kV | 15kV/us | - |