Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Data Rate
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Data Rate
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | RV1S9213ACCSP-10YV#KC0 | RENESAS | LSSO-5 Logic Output Optoisolators ROHS | C7068226 | LSSO-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RV1S9960ACCSP-10YV#KC0 | RENESAS | LSDIP-8 Logic Output Optoisolators ROHS | C7068230 | LSDIP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RV1S9060ACCSP-10YV#KC0 | RENESAS | LSOP-5 Logic Output Optoisolators ROHS | C6793475 | LSOP-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-3180-300E | Broadcom/AVAGO | 200ns 1.5V 10kV/us SMD-8 Logic Output Optoisolators ROHS | C6795935 | SMD-8 | Tube-packed | 200ns | 1 | 1.5V | -40℃~+100℃ | 3.75kV | 10kV/us | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACSL-6420-00TE | Broadcom/AVAGO | 15Mbit/s 100ns 3V~5.5V 10kV/us DC SO-16 Logic Output Optoisolators ROHS | C6795979 | SO-16 | Tube-packed | 100ns | 4 | 3V~5.5V | -40℃~+100℃ | - | 10kV/us | 15Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0 | TLP2366(V4,E | TOSHIBA | SO-6,5LEAD Logic Output Optoisolators ROHS | C6881306 | SO-6,5LEAD | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-M484-060E | Broadcom Limited | 4.5V~30V 30kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6854562 | SOIC-5-175mil | Tube-packed | 120ns;150ns | 1 | 4.5V~30V | -40℃~+105℃ | - | 30kV/us | - | DC | ||
| Min: 1 Mult: 1 | 0 | 5962-0824201HPC | Broadcom Limited | 10Mbit/s 100ns 3V~3.6V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6095130 | DIP-8 | Tube-packed | 100ns | 1 | 3V~3.6V | -55℃~+125℃ | - | 1kV/us | 10Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0 | 5962-0824203HUC | Broadcom Limited | SMD-16P Logic Output Optoisolators ROHS | C6095134 | SMD-16P | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 6N137#060 | Broadcom Limited | 10Mbit/s 75ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6700798 | DIP-8 | Tube-packed | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | - | 1kV/us | 10Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-T251#300 | Broadcom Limited | Logic Output Optoisolators ROHS | C20578146 | - | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-3120#360 | Broadcom Limited | 8-DIP Gull Wing Logic Output Optoisolators ROHS | C20580010 | 8-DIP Gull Wing | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-0201#060 | Broadcom/AVAGO | Logic Output Optoisolators ROHS | C20883554 | - | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-2212#060 | Broadcom/AVAGO | Logic Output Optoisolators ROHS | C20944086 | - | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0 | HCNW2601#500 | Broadcom/AVAGO | Logic Output Optoisolators ROHS | C21156229 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-7723-520 | Broadcom/AVAGO | Logic Output Optoisolators ROHS | C21797775 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | FOD2200SDV | onsemi | Logic Output Optoisolators ROHS | C22049279 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | ACPL-072L-560 | Broadcom/AVAGO | Logic Output Optoisolators ROHS | C21565280 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-4506#560 | Broadcom/AVAGO | Logic Output Optoisolators ROHS | C22289460 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PC923X11 | Sharp Microelectronics | DIP-8 Logic Output Optoisolators ROHS | C19345369 | DIP-8 | Bag-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-3101-300E | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C19485460 | DIP-8 | Bag-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PS9401-2-AX | CEL | SSOP-16 Logic Output Optoisolators ROHS | C19401406 | SSOP-16 | Bag-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | CPC3140GS | Littelfuse/IXYS | Logic Output Optoisolators ROHS | C19750939 | - | Bag-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FOD3120T | onsemi | DIP-8 Logic Output Optoisolators ROHS | C19356158 | DIP-8 | Bag-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-261A-520 | Broadcom/AVAGO | Logic Output Optoisolators ROHS | C21835706 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - |