Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
Isolation Voltage(rms)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
Isolation Voltage(rms)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP5705H(D4TP4,E | TOSHIBA | 200ns 15V~30V 50kV/us DC SO-6 Logic Output Optoisolators ROHS | C7400660 | SO-6 | Tape & Reel (TR) | 200ns | 1 | 15V~30V | -40℃~+125℃ | 50kV/us | DC | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP2348(E | TOSHIBA | SO-6,5LEAD Logic Output Optoisolators ROHS | C7400600 | SO-6,5LEAD | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP2766A(TP4,E | TOSHIBA | 20Mbit/s 55ns 2.7V~5.5V 20kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C7400632 | SOIC-6-300mil | Tape & Reel (TR) | 55ns | 1 | 2.7V~5.5V | -40℃~+125℃ | 20kV/us | DC | 20Mbit/s | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP5705H(TP4,E | TOSHIBA | 200ns 15V~30V 50kV/us DC SO-6 Logic Output Optoisolators ROHS | C7400662 | SO-6 | Tape & Reel (TR) | 200ns | 1 | 15V~30V | -40℃~+125℃ | 50kV/us | DC | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | HCPL-0201#560 | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6630851 | SOT-ALL-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-060L-060E | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6630858 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP754(F) | TOSHIBA | DIP-8 Logic Output Optoisolators ROHS | C6553568 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | FOD8321R2 | onsemi | 500ns 16V~30V 20kV/us DC SOIC-5-8.8mm Logic Output Optoisolators ROHS | C605160 | SOIC-5-8.8mm | Tape & Reel (TR) | 500ns | 1 | 16V~30V | -40℃~+100℃ | 20kV/us | DC | - | 5kV | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| ACPL-064L-560E | Broadcom/AVAGO | 10Mbit/s 80ns 2.7V~5.5V 20kV/us DC SO-8 Logic Output Optoisolators ROHS | C691923 | SO-8 | Tape & Reel (TR) | 80ns | 2 | 2.7V~5.5V | -40℃~+105℃ | 20kV/us | DC | 10Mbit/s | 3.75kV | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-7720-500E | Broadcom/AVAGO | 25Mbit/s 40ns 4.5V~5.5V 10kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C692056 | SOP-8-2.54mm | Tape & Reel (TR) | 40ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC | 25Mbit/s | 3.75kV | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| HCPL-M452-500E | Broadcom/AVAGO | 1Mbit/s 800ns DC SOIC-5-4.4mm Logic Output Optoisolators ROHS | C692065 | SOIC-5-4.4mm | Tape & Reel (TR) | 800ns | 1 | - | -55℃~+100℃ | - | DC | 1Mbit/s | 3.75kV | ||
| Min: 1 Mult: 1 | 0 | HCPL0637 | onsemi | 10Mbit/s 75ns 4.5V~5.5V 5kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C891329 | SOIC-8 | Tube-packed | 75ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 5kV/us | DC | 10Mbit/s | 3.75kV | ||
| Min: 1 Mult: 1 | 0 | HCPL-260L-020 | Broadcom/AVAGO | Logic Output Optoisolators ROHS | C21246875 | - | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 6N136-000E | Broadcom Limited | 1Mbit/s 800ns 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C193689 | DIP-8 | Tube-packed | 800ns | 1 | - | -55℃~+100℃ | 1kV/us | DC | 1Mbit/s | 3.75kV | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TLP351(F) | TOSHIBA | 700ns 15V~30V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C150126 | DIP-8 | Tube-packed | 700ns | 1 | 15V~30V | -40℃~+100℃ | 10kV/us | DC | - | 3.75kV | ||
| Min: 1 Mult: 1 | 0 | TLP700(F) | TOSHIBA | 500ns 15V~30V 15kV/us DC SOP-6-6.8mm Logic Output Optoisolators ROHS | C150176 | SOP-6-6.8mm | Tube-packed | 500ns | 1 | 15V~30V | -40℃~+110℃ | 15kV/us | DC | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | KPC6N136 | Cosmo Electronics | 800ns 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C136418 | DIP-8 | Tube-packed | 800ns | 1 | - | -55℃~+100℃ | 1kV/us | DC | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | HCPL2531 | onsemi | 1Mbit/s 800ns 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C124473 | DIP-8 | Tube-packed | 800ns | 2 | - | -55℃~+100℃ | 10kV/us | DC | 1Mbit/s | 2.5kV | ||
| Min: 1 Mult: 1 | 0 | FOD260LSV | onsemi | 10Mbit/s 3V~5.5V 25kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C899217 | SOP-8-2.54mm | Bag-packed | 90ns;75ns | 1 | 3V~5.5V | -40℃~+85℃ | 25kV/us | DC | 10Mbit/s | 5kV | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | FOD8342R2 | onsemi | 210ns 10V~30V 20kV/us DC SOP-6-6.8mm Logic Output Optoisolators ROHS | C899347 | SOP-6-6.8mm | Tape & Reel (TR) | 210ns | 1 | 10V~30V | -40℃~+100℃ | 20kV/us | DC | - | 5kV | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | FOD8383R2 | onsemi | 210ns 15V~30V 35kV/us DC SOIC-5-9.2mm Logic Output Optoisolators ROHS | C899352 | SOIC-5-9.2mm | Tape & Reel (TR) | 210ns | 1 | 15V~30V | -40℃~+100℃ | 35kV/us | DC | - | 5kV | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | FOD8384R2V | onsemi | 210ns 15V~30V 35kV/us DC SOIC-5-8.8mm Logic Output Optoisolators ROHS | C899355 | SOIC-5-8.8mm | Tape & Reel (TR) | 210ns | 1 | 15V~30V | -40℃~+100℃ | 35kV/us | DC | - | 5kV | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| H11L1SVM | onsemi | 3V~15V DC SOP-6-2.54mm Logic Output Optoisolators ROHS | C899474 | SOP-6-2.54mm | Tube-packed | - | 1 | 3V~15V | -40℃~+85℃ | - | DC | - | 4.17kV | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 6N139SVM | onsemi | 1kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C898997 | SOP-8-2.54mm | Bag-packed | 90us;30us | 1 | - | -40℃~+100℃ | 1kV/us | DC | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | FOD260LS | onsemi | 10Mbit/s 3V~5.5V 25kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C899214 | SOP-8-2.54mm | Bag-packed | 90ns;75ns | 1 | 3V~5.5V | -40℃~+85℃ | 25kV/us | DC | 10Mbit/s | 5kV |