Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | FOD8480V | onsemi | 300ns 4.5V~30V 20kV/us DC SOP-6-6.8mm Logic Output Optoisolators ROHS | C900929 | SOP-6-6.8mm | Tube-packed | 300ns | 1 | 4.5V~30V | -40℃~+100℃ | 5kV | 20kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FOD8001R2 | onsemi | 25Mbit/s 40ns 20kV/us High Speed SOIC-8 Logic Output Optoisolators ROHS | C903693 | SOIC-8 | Tape & Reel (TR) | 40ns | 1 | 3V~3.6V;4.5V~5.5V | -40℃~+105℃ | 3.75kV | 20kV/us | High Speed | 25Mbit/s | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FOD8384 | onsemi | 210ns 15V~30V 35kV/us DC SOIC-5-8.8mm Logic Output Optoisolators ROHS | C605162 | SOIC-5-8.8mm | Tube-packed | 210ns | 1 | 15V~30V | -40℃~+100℃ | 5kV | 35kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| PS9552-AX | RENESAS | 500ns 1.65V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C17380240 | DIP-8 | Bag-packed | 500ns | 1 | 1.65V | -40℃~+100℃ | 5kV | 25kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ACPL-P340-500E | Broadcom Limited | 200ns 1.55V 35kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17342877 | SOIC-6-6.8mm | Tape & Reel (TR) | 200ns | 1 | 1.55V | -40℃~+105℃ | 3.75kV | 35kV/us | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-P314-000E | Broadcom Limited | 700ns 1.5V 25kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17187225 | SOIC-6-6.8mm | Tube-packed | 700ns | 1 | 1.5V | -40℃~+100℃ | 3.75kV | 25kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | PS9305L-AX | California Eastern Laboratories | 250ns 1.56V 25kV/us Logic Output Optoisolators ROHS | C17183743 | - | Bag-packed | 250ns | 1 | 1.56V | -40℃~+110℃ | 5kV | 25kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP358(TP1,F) | TOSHIBA | SMD-8P Logic Output Optoisolators ROHS | C17590032 | SMD-8P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACPL-W302-560E | Broadcom Limited | 700ns 1.5V 10kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17619008 | SOIC-6-300mil | Tape & Reel (TR) | 700ns | 1 | 1.5V | -40℃~+100℃ | 5kV | 10kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | PS9506L3-AX | RENESAS | 400ns 1.56V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C17579329 | DIP-8 | Bag-packed | 400ns | 1 | 1.56V | -40℃~+110℃ | 5kV | 25kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-3150-360E | Broadcom Limited | 500ns 1.5V 15kV/us DIP-8 Logic Output Optoisolators ROHS | C17598846 | DIP-8 | Tube-packed | 500ns | 1 | 1.5V | -40℃~+100℃ | 3.75kV | 15kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-0420501HYA | Broadcom Limited | 500ns 1.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C17617968 | DIP-8 | Tube-packed | 500ns | 1 | 1.5V | -55℃~+125℃ | 1.5kV | 10kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-3120 | Broadcom Limited | 500ns 1.5V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C17697706 | DIP-8 | Tube-packed | 500ns | 1 | 1.5V | -40℃~+100℃ | 3.75kV | 25kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | PS9401-2-AX | CEL | SSOP-16 Logic Output Optoisolators ROHS | C19401406 | SSOP-16 | Bag-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PS9553-AX | CEL | DIP-8 Logic Output Optoisolators ROHS | C19377217 | DIP-8 | Bag-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-3101-500E | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C19368767 | DIP-8 | Bag-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FOD3181SD | onsemi | SMD-8P Logic Output Optoisolators ROHS | C19490197 | SMD-8P | Bag-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-3101-300E | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C19485460 | DIP-8 | Bag-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-W346-060E | Broadcom Limited | 120ns 1.55V 50kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17258291 | SOIC-6-6.8mm | Tube-packed | 120ns | 1 | 1.55V | -40℃~+105℃ | 5kV | 50kV/us | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-J312-000E | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C17293996 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-J314-000E | Broadcom Limited | 700ns 1.5V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C17409889 | DIP-8 | Tube-packed | 700ns | 1 | 1.5V | -40℃~+100℃ | 3.75kV | 25kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | VOD3120AG-V | Vishay Intertech | 500ns 1.37V 35kV/us DIP-8 Logic Output Optoisolators ROHS | C17367491 | DIP-8 | Tube-packed | 500ns | 1 | 1.37V | -40℃~+105℃ | 5.3kV | 35kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP5752(TP,E | TOSHIBA | 150ns 1.55V 35kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17443888 | SOIC-6-300mil | Tape & Reel (TR) | 150ns | 1 | 1.55V | -40℃~+110℃ | 5kV | 35kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACFL-3161-500E | Broadcom Limited | 95ns 1.55V 100kV/us SO-12 Logic Output Optoisolators ROHS | C17398119 | SO-12 | Tape & Reel (TR) | 95ns | 1 | 1.55V | -40℃~+125℃ | 5kV | 100kV/us | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACNW3410-000E | Broadcom Limited | 150ns 1.45V 100kV/us DIP-8 Logic Output Optoisolators ROHS | C17451013 | DIP-8 | Tube-packed | 150ns | 1 | 1.45V | -40℃~+105℃ | 5kV | 100kV/us | - | - |