Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
Isolation Voltage(rms)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
Isolation Voltage(rms)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-0630 | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6267481 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP5772(D4,E | TOSHIBA | 150ns 10V~30V 35kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C6285492 | SOIC-6-300mil | Tube-packed | 150ns | 1 | 10V~30V | -40℃~+110℃ | 35kV/us | DC | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP2261(D4-TP4,E | TOSHIBA | 15Mbit/s 80ns 2.7V~5.5V 20kV/us DC SOIC-8-300mil Logic Output Optoisolators ROHS | C6285459 | SOIC-8-300mil | Tape & Reel (TR) | 80ns | 2 | 2.7V~5.5V | -40℃~+125℃ | 20kV/us | DC | 15Mbit/s | - | ||
| Min: 1 Mult: 1 | 0 | TLP2367(E | TOSHIBA | SO-6,5LEAD Logic Output Optoisolators ROHS | C6285469 | SO-6,5LEAD | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | HCPL-0720-560E | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6267488 | SOT-ALL-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PS9821-1-V-AX | RENESAS | 15Mbit/s 75ns 2.7V~3.6V 15kV/us DC SSOP-8 Logic Output Optoisolators ROHS | C6358740 | SSOP-8 | Bag-packed | 75ns | 1 | 2.7V~3.6V | -40℃~+85℃ | 15kV/us | DC | 15Mbit/s | - | ||
| Min: 1 Mult: 1 | 0 | 5962-0824202HXA | Broadcom Limited | 10Mbit/s 100ns 3V~3.6V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6095132 | DIP-8 | Tube-packed | 100ns | 2 | 3V~3.6V | -55℃~+125℃ | 1kV/us | DC | 10Mbit/s | - | ||
| Min: 1 Mult: 1 | 0 | PS9317L2-V-AX | RENESAS | 10Mbit/s 75ns 4.5V~5.5V 15kV/us DC SDIP-6 Logic Output Optoisolators ROHS | C6358728 | SDIP-6 | Bag-packed | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | 10Mbit/s | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACNW3130-300E | Broadcom Limited | 500ns 1.6V 40kV/us DIP-8 Logic Output Optoisolators ROHS | C17586106 | DIP-8 | Tube-packed | 500ns | 1 | 1.6V | -40℃~+100℃ | 40kV/us | - | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | HCPL-T250 | Broadcom Limited | 500ns 1.6V 5kV/us DIP-8 Logic Output Optoisolators ROHS | C17557297 | DIP-8 | Tube-packed | 500ns | 1 | 1.6V | -20℃~+85℃ | 5kV/us | - | - | 3.75kV | ||
| Min: 1 Mult: 1 | 0 | 5962-0420501HXA | Broadcom Limited | 500ns 1.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C17529212 | DIP-8 | Tube-packed | 500ns | 1 | 1.5V | -55℃~+125℃ | 10kV/us | - | - | 1.5kV | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-339J-000E | Broadcom Limited | SOIC-16-300mil Logic Output Optoisolators ROHS | C17614074 | SOIC-16-300mil | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0 | VOW3120-X001 | Vishay Intertech | 500ns 1.36V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C17528223 | DIP-8 | Tape & Reel (TR) | 500ns | 1 | 1.36V | -40℃~+100℃ | 25kV/us | - | - | 5.3kV | ||
| Min: 1 Mult: 1 | 0 | ACPL-P347-060E | Broadcom Limited | 110ns 1.55V 50kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17615918 | SOIC-6-6.8mm | Tube-packed | 110ns | 1 | 1.55V | -40℃~+105℃ | 50kV/us | - | - | 3.75kV | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACNT-H343-500E | Broadcom Limited | 150ns 1.5V 100kV/us SOIC-8-13.6mm Logic Output Optoisolators ROHS | C17646021 | SOIC-8-13.6mm | Tape & Reel (TR) | 150ns | 1 | 1.5V | -40℃~+110℃ | 100kV/us | - | - | 7.5kV | ||
| Min: 1 Mult: 1 | 0 | ACPL-W314-060E | Broadcom Limited | 700ns 1.5V 25kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17559483 | SOIC-6-300mil | Tube-packed | 700ns | 1 | 1.5V | -40℃~+100℃ | 25kV/us | - | - | 5kV | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | FOD3184TSD | onsemi | 210ns 1.43V 35kV/us SMD-8P Logic Output Optoisolators ROHS | C17447016 | SMD-8P | Tape & Reel (TR) | 210ns | 1 | 1.43V | -40℃~+100℃ | 35kV/us | - | - | 5kV | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PS9307AL2-V-E3-AX | RENESAS | 150ns 1.56V 50kV/us SDIP-6 Logic Output Optoisolators ROHS | C17496374 | SDIP-6 | Tape & Reel (TR) | 150ns | 1 | 1.56V | -40℃~+125℃ | 50kV/us | - | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | ACPL-3130-060E | Broadcom Limited | 500ns 1.5V 40kV/us DIP-8 Logic Output Optoisolators ROHS | C17408554 | DIP-8 | Tube-packed | 500ns | 1 | 1.5V | -40℃~+100℃ | 40kV/us | - | - | 3.75kV | ||
| Min: 1 Mult: 1 | 0 | HCPL-3020-060 | Broadcom Limited | 700ns 1.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C17574660 | DIP-8 | Tube-packed | 700ns | 1 | 1.5V | -40℃~+100℃ | 10kV/us | - | - | 3.75kV | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PS9306L-E3-AX | RENESAS | 400ns 1.56V 25kV/us SDIP-6 Logic Output Optoisolators ROHS | C17651910 | SDIP-6 | Tape & Reel (TR) | 400ns | 1 | 1.56V | -40℃~+110℃ | 25kV/us | - | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | ACPL-W302-000E | Broadcom Limited | 700ns 1.5V 10kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17592535 | SOIC-6-300mil | Tube-packed | 700ns | 1 | 1.5V | -40℃~+100℃ | 10kV/us | - | - | 5kV | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP5752H(TP4,E | TOSHIBA | 150ns 1.55V 35kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17587338 | SOIC-6-300mil | Tape & Reel (TR) | 150ns | 1 | 1.55V | -40℃~+125℃ | 35kV/us | - | - | 5kV | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ACPL-W302-500E | Broadcom Limited | 700ns 1.5V 10kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17587425 | SOIC-6-6.8mm | Tape & Reel (TR) | 700ns | 1 | 1.5V | -40℃~+100℃ | 10kV/us | - | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | PS9531L3-AX | California Eastern Laboratories | 175ns 1.56V 50kV/us SMD-8P Logic Output Optoisolators ROHS | C17691710 | SMD-8P | Tube-packed | 175ns | 1 | 1.56V | -40℃~+125℃ | 50kV/us | - | - | 5kV |