Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Data Rate
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Data Rate
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | ACPL-333J-000E | Broadcom Limited | 250ns 1.6V 15kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17468024 | SOIC-16-300mil | Tube-packed | 250ns | 1 | 1.6V | -40℃~+105℃ | 5kV | 15kV/us | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-K312-060E | Broadcom Limited | 500ns 1.5V 15kV/us SOIC-8-6.8mm Logic Output Optoisolators ROHS | C17477720 | SOIC-8-6.8mm | Tube-packed | 500ns | 1 | 1.5V | -40℃~+100℃ | 5kV | 15kV/us | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-W347-060E | Broadcom Limited | 110ns 1.55V 50kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17428460 | SOIC-6-6.8mm | Tube-packed | 110ns | 1 | 1.55V | -40℃~+105℃ | 5kV | 50kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ACPL-W347-500E | Broadcom Limited | SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17449893 | SOIC-6-6.8mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP5751(D4,E | TOSHIBA | 150ns 1.55V 35kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17498029 | SOIC-6-300mil | Tube-packed | 150ns | 1 | 1.55V | -40℃~+110℃ | 5kV | 35kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-W340-000E | Broadcom Limited | 200ns 1.55V 35kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17497199 | SOIC-6-6.8mm | Tube-packed | 200ns | 1 | 1.55V | -40℃~+105℃ | 5kV | 35kV/us | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-3150-060E | Broadcom Limited | 500ns 1.5V 15kV/us DIP-8 Logic Output Optoisolators ROHS | C17542862 | DIP-8 | Tube-packed | 500ns | 1 | 1.5V | -40℃~+100℃ | 3.75kV | 15kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | HCPL-0314#500 | Broadcom Limited | 700ns 1.5V 25kV/us SO-8 Logic Output Optoisolators ROHS | C17451569 | SO-8 | Tape & Reel (TR) | 700ns | 1 | 1.5V | -40℃~+100℃ | 3.75kV | 25kV/us | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-3020-300E | Broadcom Limited | 700ns 1.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C17481473 | DIP-8 | Tube-packed | 700ns | 1 | 1.5V | -40℃~+100℃ | 3.75kV | 10kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-5161 | Broadcom Limited | 500ns 9kV/us DIP-16 Logic Output Optoisolators ROHS | C17591258 | DIP-16 | Bag-packed | 500ns | 1 | - | -55℃~+125℃ | 1.5kV | 9kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP705(TP,F) | TOSHIBA | SDIP-6 Logic Output Optoisolators ROHS | C17498707 | SDIP-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-P302-060E | Broadcom Limited | 700ns 1.5V 10kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17501250 | SOIC-6-6.8mm | Tube-packed | 700ns | 1 | 1.5V | -40℃~+100℃ | 3.75kV | 10kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | PC928 | Sharp Microelectronics | Logic Output Optoisolators ROHS | C19451502 | - | Bag-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PC923X11 | Sharp Microelectronics | DIP-8 Logic Output Optoisolators ROHS | C19345369 | DIP-8 | Bag-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FOD3120T | onsemi | DIP-8 Logic Output Optoisolators ROHS | C19356158 | DIP-8 | Bag-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PC924L0YSZ0F | Sharp Microelectronics | DIP-8 Logic Output Optoisolators ROHS | C19444468 | DIP-8 | Bag-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-T250#560 | Broadcom Limited | 8-DIP Gull Wing Logic Output Optoisolators ROHS | C20578068 | 8-DIP Gull Wing | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-T251#300 | Broadcom Limited | Logic Output Optoisolators ROHS | C20578146 | - | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-T250#060 | Broadcom Limited | 8-DIP Logic Output Optoisolators ROHS | C20476512 | 8-DIP | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-0824203HUA | Broadcom Limited | SMD-16P Logic Output Optoisolators ROHS | C6695388 | SMD-16P | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-0824201KXA | Broadcom Limited | 10Mbit/s 100ns 3V~3.6V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6695381 | DIP-8 | Tube-packed | 100ns | 1 | 3V~3.6V | -55℃~+125℃ | - | 1kV/us | 10Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0 | 5962-8957002KYC | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C6695431 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| ACPL-072L-500E | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6733624 | SOT-ALL-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-9800101KUA | Broadcom Limited | SMD-16P Logic Output Optoisolators ROHS | C6695487 | SMD-16P | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP2361(V4,E | TOSHIBA | SO-6,5LEAD Logic Output Optoisolators ROHS | C6718066 | SO-6,5LEAD | Tube-packed | - | - | - | - | - | - | - | - |