Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 5962-0824203HUA | Broadcom Limited | SMD-16P Logic Output Optoisolators ROHS | C6695388 | SMD-16P | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| ACPL-072L-500E | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6733624 | SOT-ALL-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP2361(V4,E | TOSHIBA | SO-6,5LEAD Logic Output Optoisolators ROHS | C6718066 | SO-6,5LEAD | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP5702H(D4LF4,E | TOSHIBA | 200ns 15V~30V 50kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C6718101 | SOIC-6-300mil | Tube-packed | 200ns | 1 | 15V~30V | -40℃~+125℃ | 50kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | 5962-0824201KXA | Broadcom Limited | 10Mbit/s 100ns 3V~3.6V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6695381 | DIP-8 | Tube-packed | 100ns | 1 | 3V~3.6V | -55℃~+125℃ | 1kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1 | 0 | 5962-8957002KYC | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C6695431 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-0824202KYC | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C6823025 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-K73L-060E | Broadcom Limited | 15Mbit/s 55ns 10kV/us DC SOIC-8-6.8mm Logic Output Optoisolators ROHS | C6854559 | SOIC-8-6.8mm | Tube-packed | 55ns | 2 | 3V~3.6V;4.5V~5.5V | -40℃~+105℃ | 10kV/us | DC | 15Mbit/s | ||
| Min: 1 Mult: 1 | 0 | ACPL-P611-000E | Broadcom Limited | 10Mbit/s 75ns 4.5V~5.5V 10kV/us DC SOIC-6-6.8mm Logic Output Optoisolators ROHS | C6854584 | SOIC-6-6.8mm | Tube-packed | 75ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 10kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1 | 0 | 6N134/883B#300 | Broadcom Limited | DIP-16 Logic Output Optoisolators ROHS | C6826736 | DIP-16 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ELW2601 | Everlight Elec | 10Mbit/s 100ns 7V 5kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6844663 | DIP-8 | Tube-packed | 100ns | 1 | 7V | -40℃~+85℃ | 5kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-K24L-000E | Broadcom Limited | 5Mbit/s 250ns 2.7V~5.5V 25kV/us DC SOIC-8-6.8mm Logic Output Optoisolators ROHS | C6854555 | SOIC-8-6.8mm | Tube-packed | 250ns | 2 | 2.7V~5.5V | -40℃~+105℃ | 25kV/us | DC | 5Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | PS9822-1-F3-AX | RENESAS | 1Mbit/s 7V DC SSOP-8 Logic Output Optoisolators ROHS | C6738035 | SSOP-8 | Tape & Reel (TR) | 700ns;500ns | 1 | 7V | -40℃~+100℃ | - | DC | 1Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APS1241SX | PANASONIC | 20Mbit/s 55ns 2.7V~5.5V 20kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6746258 | SOIC-5-175mil | Tape & Reel (TR) | 55ns | 1 | 2.7V~5.5V | -40℃~+105℃ | 20kV/us | DC | 20Mbit/s | ||
| Min: 1 Mult: 1 | 0 | 5962-9800101KUA | Broadcom Limited | SMD-16P Logic Output Optoisolators ROHS | C6695487 | SMD-16P | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACSL-6400-56TE | Broadcom Limited | 15Mbit/s 100ns 3V~5.5V 10kV/us DC SOIC-16 Logic Output Optoisolators ROHS | C6733683 | SOIC-16 | Tape & Reel (TR) | 100ns | 4 | 3V~5.5V | -40℃~+100℃ | 10kV/us | DC | 15Mbit/s | ||
| Min: 1 Mult: 1 | 0 | 5962-8957101PC | Broadcom Limited | 40Mbit/s 60ns 4.75V~5.25V 500V/us DC DIP-8 Logic Output Optoisolators ROHS | C6823048 | DIP-8 | Tube-packed | 60ns | 2 | 4.75V~5.25V | -55℃~+125℃ | 500V/us | DC | 40Mbit/s | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-2611-300E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6873706 | DIP-8 | Tube-packed | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1 | 0 | HCPL-263A | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6873721 | DIP-8 | Tube-packed | 100ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 1kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP5772H(TP,E | TOSHIBA | 150ns 15V~30V 35kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C6881343 | SOIC-6-300mil | Tape & Reel (TR) | 150ns | 1 | 15V~30V | -40℃~+125℃ | 35kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | 5962-0824203KTA | Broadcom Limited | SMD-16P Logic Output Optoisolators ROHS | C6823027 | SMD-16P | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-8957202KYC | Broadcom Limited | SMD-16P Logic Output Optoisolators ROHS | C6823052 | SMD-16P | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-K73L-000E | Broadcom Limited | 15Mbit/s 55ns 10kV/us DC SOIC-8-6.8mm Logic Output Optoisolators ROHS | C6854557 | SOIC-8-6.8mm | Tube-packed | 55ns | 2 | 3V~3.6V;4.5V~5.5V | -40℃~+105℃ | 10kV/us | DC | 15Mbit/s | ||
| Min: 1 Mult: 1 | 0 | 5962-0824201KPA | Broadcom Limited | 10Mbit/s 100ns 3V~3.6V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7188664 | DIP-8 | Tube-packed | 100ns | 1 | 3V~3.6V | -55℃~+125℃ | 1kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1 | 0 | ACPL-W483-000E | Broadcom Limited | 120ns 4.5V~30V 30kV/us DC SOIC-6-6.8mm Logic Output Optoisolators ROHS | C7066646 | SOIC-6-6.8mm | Tube-packed | 120ns | 1 | 4.5V~30V | -40℃~+105℃ | 30kV/us | DC | - |