Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | VO2611 | Vishay Intertech | 10Mbit/s 100ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6925280 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-5650#200 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6955776 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | HCPL-0600#500 | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6955710 | SOT-ALL-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | HCPL-0723-560E | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6955725 | SOT-ALL-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-2211-300E | Broadcom Limited | 5Mbit/s 300ns 4.5V~20V DC DIP-8 Logic Output Optoisolators ROHS | C6955737 | DIP-8 | Tube-packed | 5Mbit/s | 300ns | 1 | 4.5V~20V | -40℃~+85℃ | 5kV/us;10kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-4506#360 | Broadcom Limited | 4.5V~30V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6955759 | DIP-8 | Tube-packed | - | 550ns;400ns | 1 | 4.5V~30V | -40℃~+100℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | VO4661 | Vishay Intertech | 10Mbit/s 75ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7149021 | DIP-8 | Tube-packed | 10Mbit/s | 75ns | 2 | 4.5V~5.5V | -40℃~+100℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCNW3120#300 | Broadcom Limited | 500ns 1.6V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C17266378 | DIP-8 | Tube-packed | - | 500ns | 1 | 1.6V | -40℃~+100℃ | 25kV/us | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | ACPL-350J-000E | Broadcom Limited | 150ns 1.55V 100kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17216261 | SOIC-16-300mil | Tube-packed | - | 150ns | 1 | 1.55V | -40℃~+105℃ | 100kV/us | - | 5kV | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| PS9552L2-E3-AX | RENESAS | 500ns 1.65V 25kV/us SMD-8P Logic Output Optoisolators ROHS | C17247739 | SMD-8P | Bag-packed | - | 500ns | 1 | 1.65V | -40℃~+100℃ | 25kV/us | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | VOD3120AD-V | Vishay Intertech | 500ns 1.37V 35kV/us DIP-8 Logic Output Optoisolators ROHS | C17255236 | DIP-8 | Tube-packed | - | 500ns | 1 | 1.37V | -40℃~+105℃ | 35kV/us | - | 5.3kV | ||
| Min: 1 Mult: 1 | 0 | TLP5751H(LF4,E | TOSHIBA | 150ns 1.55V 35kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17307399 | SOIC-6-300mil | Tube-packed | - | 150ns | 1 | 1.55V | -40℃~+125℃ | 35kV/us | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | 5962-0420401HPC | Broadcom Limited | 500ns 1.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C17300231 | DIP-8 | Tube-packed | - | 500ns | 1 | 1.5V | -55℃~+125℃ | 10kV/us | - | 1.5kV | ||
| Min: 1 Mult: 1 | 0 | HCPL-5150 | Broadcom Limited | 500ns 1.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C17366191 | DIP-8 | Tube-packed | - | 500ns | 1 | 1.5V | -55℃~+125℃ | 10kV/us | - | 1.5kV | ||
| Min: 1 Mult: 1 | 0 | PS9031-Y-AX | RENESAS | 175ns 1.56V 50kV/us SOIC-5-300mil Logic Output Optoisolators ROHS | C17453400 | SOIC-5-300mil | Bag-packed | - | 175ns | 1 | 1.56V | -40℃~+125℃ | 50kV/us | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | ACPL-K34T-000E | Broadcom Limited | SOIC-8-6.8mm Logic Output Optoisolators ROHS | C17456310 | SOIC-8-6.8mm | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PS9506L2-AX | RENESAS | 400ns 1.56V 25kV/us SMD-8P Logic Output Optoisolators ROHS | C17449926 | SMD-8P | Tube-packed | - | 400ns | 1 | 1.56V | -40℃~+110℃ | 25kV/us | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | TLP5751(E | TOSHIBA | 150ns 1.55V 35kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17566590 | SOIC-6-300mil | Tube-packed | - | 150ns | 1 | 1.55V | -40℃~+110℃ | 35kV/us | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | ACPL-31JT-000E | Broadcom Limited | 250ns 1.55V 50kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17502850 | SOIC-16-300mil | Tube-packed | - | 250ns | 1 | 1.55V | -40℃~+125℃ | 50kV/us | - | 5kV | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | CPC1596GSTR | Littelfuse/IXYS | SMD-8P Logic Output Optoisolators ROHS | C17493530 | SMD-8P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-3120#060 | Broadcom Limited | 500ns 1.5V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C17495551 | DIP-8 | Tube-packed | - | 500ns | 1 | 1.5V | -40℃~+100℃ | 25kV/us | - | 3.75kV | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-J313-300E | Broadcom Limited | 500ns 1.6V 40kV/us DIP-8 Logic Output Optoisolators ROHS | C17485387 | DIP-8 | Tube-packed | - | 500ns | 1 | 1.6V | -40℃~+100℃ | 40kV/us | - | 3.75kV | ||
| Min: 1 Mult: 1 | 0 | ACPL-34JT-000E | Broadcom Limited | 1.55V 30kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17481968 | SOIC-16-300mil | Tube-packed | - | 250ns;280ns | 1 | 1.55V | -40℃~+125℃ | 30kV/us | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | TLP5754(D4-LF4,E | TOSHIBA | 150ns 1.55V 35kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17552584 | SOIC-6-300mil | Tube-packed | - | 150ns | 1 | 1.55V | -40℃~+110℃ | 35kV/us | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | TLP5214A(D4,E | TOSHIBA | 150ns 1.7V 35kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17575554 | SOIC-16-300mil | Tube-packed | - | 150ns | 1 | 1.7V | -40℃~+110℃ | 35kV/us | - | 5kV |