Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Data Rate
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Data Rate
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-K30T-000E | Broadcom Limited | 1.55V SOIC-8-6.8mm Logic Output Optoisolators ROHS | C17664505 | SOIC-8-6.8mm | Tube-packed | 2ms;120us | 1 | 1.55V | -40℃~+125℃ | 5kV | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-3180-300E | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C17254304 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-0420501HYC | Broadcom Limited | 500ns 1.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C17256125 | DIP-8 | Tube-packed | 500ns | 1 | 1.5V | -55℃~+125℃ | 1.5kV | 10kV/us | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-P345-000E | Broadcom Limited | 120ns 1.55V 50kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17263292 | SOIC-6-6.8mm | Tube-packed | 120ns | 1 | 1.55V | -40℃~+105℃ | 3.75kV | 50kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ACPL-W346-560E | Broadcom Limited | 120ns 1.55V 50kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17306912 | SOIC-6-6.8mm | Tape & Reel (TR) | 120ns | 1 | 1.55V | -40℃~+105℃ | 5kV | 50kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-330J-000E | Broadcom Limited | 250ns 1.6V 15kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17302995 | SOIC-16-300mil | Tube-packed | 250ns | 1 | 1.6V | -40℃~+105℃ | 5kV | 15kV/us | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-P302-000E | Broadcom Limited | 700ns 1.5V 10kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17289282 | SOIC-6-6.8mm | Tube-packed | 700ns | 1 | 1.5V | -40℃~+100℃ | 3.75kV | 10kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | FOD8342ATR2 | onsemi | SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17225876 | SOIC-6-6.8mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-3150#500 | Broadcom Limited | 500ns 1.5V 15kV/us DIP-8 Logic Output Optoisolators ROHS | C17211866 | DIP-8 | Tape & Reel (TR) | 500ns | 1 | 1.5V | -40℃~+100℃ | 3.75kV | 15kV/us | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-3120#300 | Broadcom Limited | 500ns 1.5V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C17192149 | DIP-8 | Tube-packed | 500ns | 1 | 1.5V | -40℃~+100℃ | 3.75kV | 25kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-P314-060E | Broadcom Limited | 700ns 1.5V 25kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17241155 | SOIC-6-6.8mm | Tube-packed | 700ns | 1 | 1.5V | -40℃~+100℃ | 3.75kV | 25kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACPL-3130-560E | Broadcom Limited | 500ns 1.5V 40kV/us DIP-8 Logic Output Optoisolators ROHS | C17234065 | DIP-8 | Tape & Reel (TR) | 500ns | 1 | 1.5V | -40℃~+100℃ | 3.75kV | 40kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | PS9117A-V-F3-NTY-AX | CEL | SO-5 Logic Output Optoisolators ROHS | C20056132 | SO-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | CPC5002GSTR | Littelfuse/IXYS | SMD-8P Logic Output Optoisolators ROHS | C20473350 | SMD-8P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APV1111GV1Y | PANASONIC | SSOP-4 Logic Output Optoisolators ROHS | C2977173 | SSOP-4 | Bag-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | H11N1M | onsemi | PDIP-6 Logic Output Optoisolators ROHS | C463996 | PDIP-6 | Bag-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL0500V | onsemi | 1Mbit/s 1.5us 1kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C891322 | SOIC-8 | Tube-packed | 1.5us | 1 | - | -40℃~+85℃ | 2.5kV@AC | 1kV/us | 1Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0 | FOD8383 | onsemi | 210ns 15V~30V 35kV/us DC SOIC-5-9.2mm Logic Output Optoisolators ROHS | C900925 | SOIC-5-9.2mm | Tube-packed | 210ns | 1 | 15V~30V | -40℃~+100℃ | 5kV | 35kV/us | - | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-2411 | Broadcom Limited | 40Mbit/s 55ns 4.75V~5.25V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5756531 | DIP-8 | Tube-packed | 55ns | 1 | 4.75V~5.25V | 0℃~+70℃ | - | 1kV/us | 40Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0 | RV1S9262ACCSP-10YV#KC0 | RENESAS | LSSO-5 Logic Output Optoisolators ROHS | C20353989 | LSSO-5 | Bag-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ICPL2601SM | Isocom Components | 10Mbit/s 75ns 4.5V~5.5V 5kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C393527 | SOP-8-2.54mm | Tube-packed | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 5kV | 5kV/us | 10Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0 | NTE3090 | NTE ELECTRONICS, INC. | 3V~15V DC DIP-6 Logic Output Optoisolators ROHS | C6721864 | DIP-6 | Bag-packed | - | 1 | 3V~15V | -40℃~+85℃ | - | - | - | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| PS9402-V-AX | RENESAS | 200ns 1.56V 25kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17246353 | SOIC-16-300mil | Bag-packed | 200ns | 1 | 1.56V | -40℃~+110℃ | 5kV | 25kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | PS9531L3-V-AX | RENESAS | 175ns 1.56V 50kV/us SMD-8P Logic Output Optoisolators ROHS | C17445976 | SMD-8P | Tube-packed | 175ns | 1 | 1.56V | -40℃~+125℃ | 5kV | 50kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | PS9821-2-V-AX | RENESAS | 15Mbit/s 75ns 2.7V~3.6V 15kV/us DC SSOP-8 Logic Output Optoisolators ROHS | C17404880 | SSOP-8 | Bag-packed | 75ns | 2 | 2.7V~3.6V | -40℃~+85℃ | - | 15kV/us | 15Mbit/s | DC |