Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Data Rate
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Data Rate
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| PS9905-Y-V-AX | RENESAS | 150ns 1.56V 25kV/us SOIC-8-13.8mm Logic Output Optoisolators ROHS | C17647306 | SOIC-8-13.8mm | Bag-packed | 150ns | 1 | 1.56V | -40℃~+110℃ | 7.5kV | 25kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | PS9309L2-AX | RENESAS | 1Mbit/s 200ns 4.5V~20V 15kV/us DC SDIP-6 Logic Output Optoisolators ROHS | C17588298 | SDIP-6 | Bag-packed | 200ns | 1 | 4.5V~20V | -40℃~+110℃ | - | 15kV/us | 1Mbit/s | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | APS1551SZ | PANASONIC | SO-6,5LEAD Logic Output Optoisolators ROHS | C5944528 | SO-6,5LEAD | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PS9351L2-AX | RENESAS | 15Mbit/s 60ns 4.5V~5.5V 15kV/us DC SDIP-6 Logic Output Optoisolators ROHS | C17315874 | SDIP-6 | Bag-packed | 60ns | 1 | 4.5V~5.5V | -40℃~+100℃ | - | 15kV/us | 15Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-5150-200 | Broadcom Limited | 500ns 1.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C17241394 | DIP-8 | Tube-packed | 500ns | 1 | 1.5V | -55℃~+125℃ | 1.5kV | 10kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | PS9308L-AX | RENESAS | 250ns 1.56V 25kV/us SDIP-6 Logic Output Optoisolators ROHS | C17199934 | SDIP-6 | Bag-packed | 250ns | 1 | 1.56V | -40℃~+110℃ | 5kV | 25kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | PS9307AL2-AX | RENESAS | 150ns 1.56V 50kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17479605 | SOIC-6-6.8mm | Bag-packed | 150ns | 1 | 1.56V | -40℃~+125℃ | 5kV | 50kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | PS9505L1-AX | RENESAS | 250ns 1.56V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C17376405 | DIP-8 | Tube-packed | 250ns | 1 | 1.56V | -40℃~+110℃ | 5kV | 25kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP5212(E | TOSHIBA | 250ns 1.67V 25kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17419827 | SOIC-16-300mil | Tube-packed | 250ns | 1 | 1.67V | -40℃~+110℃ | 5kV | 25kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | PS9822-2-F3-N-AX | RENESAS | 1Mbit/s 2.7V~3.6V DC SSOP-8 Logic Output Optoisolators ROHS | C7030205 | SSOP-8 | Tape & Reel (TR) | 700ns;500ns | 2 | 2.7V~3.6V | -40℃~+100℃ | - | - | 1Mbit/s | DC | ||
| Min: 1 Mult: 1
Full Reel: 20
| 0 | PS9009-Y-AX | RENESAS | LSOP-5 Logic Output Optoisolators ROHS | C6953638 | LSOP-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PS9924-Y-AX | RENESAS | LSDIP-8 Logic Output Optoisolators ROHS | C6953656 | LSDIP-8 | Bag-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP5705H(E | TOSHIBA | 200ns 15V~30V 50kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C7068826 | SOIC-6-300mil | Tube-packed | 200ns | 1 | 15V~30V | -40℃~+125℃ | - | 50kV/us | - | DC | ||
| Min: 1 Mult: 1 | 0 | PS9308L-V-AX | RENESAS | 250ns 1.56V 25kV/us SDIP-6 Logic Output Optoisolators ROHS | C17476044 | SDIP-6 | Bag-packed | 250ns | 1 | 1.56V | -40℃~+110℃ | 5kV | 25kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | PS9505L2-AX | RENESAS | 250ns 1.56V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C17276395 | DIP-8 | Tube-packed | 250ns | 1 | 1.56V | -40℃~+110℃ | 5kV | 25kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP5231(D4,E | TOSHIBA | 300ns 1.7V 25kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17367022 | SOIC-16-300mil | Tube-packed | 300ns | 2 | 1.7V | -40℃~+110℃ | 5kV | 25kV/us | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| PS9123-V-AX | RENESAS | 15Mbit/s 60ns 4.5V~5.5V 15kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C17284502 | SOIC-5-175mil | Bag-packed | 60ns | 1 | 4.5V~5.5V | -40℃~+100℃ | - | 15kV/us | 15Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACNT-H343-000E | Broadcom Limited | 150ns 1.5V 100kV/us SOIC-8-13.6mm Logic Output Optoisolators ROHS | C17249892 | SOIC-8-13.6mm | Tube-packed | 150ns | 1 | 1.5V | -40℃~+110℃ | 7.5kV | 100kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-5160-200 | Broadcom Limited | 500ns 9kV/us DIP-16 Logic Output Optoisolators ROHS | C17319736 | DIP-16 | Bag-packed | 500ns | 1 | - | -55℃~+125℃ | 1.5kV | 9kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | PS9307L-AX | RENESAS | 175ns 1.56V 50kV/us SDIP-6 Logic Output Optoisolators ROHS | C17655856 | SDIP-6 | Bag-packed | 175ns | 1 | 1.56V | -40℃~+125℃ | 5kV | 50kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP5774(E | TOSHIBA | 150ns 1.65V 35kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17552133 | SOIC-6-300mil | Tube-packed | 150ns | 1 | 1.65V | -40℃~+110℃ | 5kV | 35kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | PS9121-V-AX | RENESAS | 15Mbit/s 75ns 2.7V~3.6V 15kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C17687681 | SOIC-5-175mil | Bag-packed | 75ns | 1 | 2.7V~3.6V | -40℃~+85℃ | - | 15kV/us | 15Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0 | TLP5702(LF4,E | TOSHIBA | 200ns 15V~30V 20kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C7124384 | SOIC-6-300mil | Tube-packed | 200ns | 1 | 15V~30V | -40℃~+110℃ | - | 20kV/us | - | DC | ||
| Min: 1 Mult: 1 | 0 | PS9402-AX | RENESAS | 200ns 1.56V 25kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17212674 | SOIC-16-300mil | Bag-packed | 200ns | 1 | 1.56V | -40℃~+110℃ | 5kV | 25kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP2766A(LF4,E | TOSHIBA | 20Mbit/s 55ns 2.7V~5.5V 20kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C7400630 | SOIC-6-300mil | Tube-packed | 55ns | 1 | 2.7V~5.5V | -40℃~+125℃ | - | 20kV/us | 20Mbit/s | DC |