Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
2776
(1226+1550+0)In Stock | TLP2301(TPL,E | TOSHIBA | 30us DC SOP-4-2.54mm Logic Output Optoisolators ROHS | C67724 | SOP-4-2.54mm | Tape & Reel (TR) | 30us | 1 | - | -55℃~+125℃ | 3.75kV | - | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
2765
(2760+5+0)In Stock
View marketplace suppliers’ inventory
| HCPL-0211-500E | Broadcom/AVAGO | 5Mbit/s 300ns 4.5V~20V DC SO-8 Logic Output Optoisolators ROHS | C188695 | SO-8 | Tape & Reel (TR) | 300ns | 1 | 4.5V~20V | -40℃~+85℃ | 3.75kV | 5kV/us;10kV/us | DC | 5Mbit/s | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2745
(0+2745+0)In Stock | MPCM601(T1)-GV | miracle | 15Mbit/s 10kV/us DC SOP-5 Logic Output Optoisolators ROHS | C17701959 | SOP-5 | Tape & Reel (TR) | 75ns;90ns | - | 4.5V~5.5V;2.7V~3.6V | - | - | 10kV/us | DC | 15Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
2743
(1794+949+0)In Stock
View marketplace suppliers’ inventory
| ACPL-W343-560E | Broadcom/AVAGO | 200ns 15V~30V 35kV/us DC SO-6-6.8mm Logic Output Optoisolators ROHS | C364870 | SO-6-6.8mm | Tape & Reel (TR) | 200ns | 1 | 15V~30V | -40℃~+105℃ | 5kV | 35kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
2705
(0+2705+0)In Stock
View marketplace suppliers’ inventory
| HCPL-060L-500E | Broadcom/AVAGO | 15Mbit/s 75ns 10kV/us DC SO-8 Logic Output Optoisolators ROHS | C188699 | SO-8 | Tape & Reel (TR) | 75ns | 1 | 2.7V~3.6V;4.5V~5.5V | -40℃~+85℃ | 3.75kV | 10kV/us | DC | 15Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
2647
(1222+1425+0)In Stock
View marketplace suppliers’ inventory
| ACPL-M60L-500E | Broadcom/AVAGO | 15Mbit/s 75ns 10kV/us DC SOP-5 Logic Output Optoisolators ROHS | C53441 | SOP-5 | Tape & Reel (TR) | 75ns | 1 | 2.7V~3.6V;4.5V~5.5V | -40℃~+85℃ | 3.75kV | 10kV/us | DC | 15Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2636
(2636+0+0)In Stock
View marketplace suppliers’ inventory
| LTV-M501 | Lite-On | 1Mbit/s 800ns 15kV/us DC SOP-5-175mil Logic Output Optoisolators ROHS | C2944048 | SOP-5-175mil | Tape & Reel (TR) | 800ns | 1 | - | -55℃~+100℃ | 3.75kV | 15kV/us | DC | 1Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
2588
(2241+347+0)In Stock | LTV-3120S-TA1-H | Lite-On | SOP-8-2.54mm Logic Output Optoisolators ROHS | C5180455 | SOP-8-2.54mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2560
(0+2560+0)In Stock | ATM601-CuH-S | AOTE | 100us 4.5V~5.5V 5kV/us DC S0P-5 Logic Output Optoisolators ROHS | C20612633 | S0P-5 | Tape & Reel (TR) | 100us | 1 | 4.5V~5.5V | -40℃~+125℃ | 3.75kV | 5kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
2497
(2497+0+0)In Stock
View marketplace suppliers’ inventory
| HCPL-0531-500E | Broadcom/AVAGO | 800ns 1kV/us DC SO-8 Logic Output Optoisolators ROHS | C21432 | SO-8 | Tape & Reel (TR) | 800ns | 2 | - | -55℃~+100℃ | 3.75kV | 1kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
2455
(947+1508+0)In Stock
View marketplace suppliers’ inventory
| HCPL-0631-500E | Broadcom/AVAGO | 10Mbit/s 100ns 4.5V~5.5V 10kV/us DC SO-8-150mil Logic Output Optoisolators ROHS | C43949 | SO-8-150mil | Tape & Reel (TR) | 100ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | 10kV/us | DC | 10Mbit/s | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
2450
(1519+931+0)In Stock | OR-6N137S-TA1 | Orient | 15Mbit/s 100ns 10kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C282487 | SOP-8-2.54mm | Tape & Reel (TR) | 100ns | 1 | 2.7V~3.6V;4.5V~5.5V | -40℃~+85℃ | 5kV | 10kV/us | DC | 15Mbit/s | ||
| Min: 1 Mult: 1 |
2396
(472+1924+0)In Stock
View marketplace suppliers’ inventory
| HCPL-2631-000E | Broadcom/AVAGO | 10Mbit/s 100ns 4.5V~5.5V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C545700 | DIP-8 | Tube-packed | 100ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | 10kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
2340
(2340+0+0)In Stock
View marketplace suppliers’ inventory
| HCPL-0500-500E | Broadcom/AVAGO | 1Mbit/s 1kV/us DC SO-8 Logic Output Optoisolators ROHS | C2938991 | SO-8 | Tape & Reel (TR) | 2us;1.5us | 1 | - | -55℃~+100℃ | 3.75kV | 1kV/us | DC | 1Mbit/s | ||
| Min: 1 Mult: 1 |
2316
(2316+0+0)In Stock | FOD3120 | onsemi | 400ns 15V~30V 35kV/us DC DIP-8 Logic Output Optoisolators ROHS | C119030 | DIP-8 | Tube-packed | 400ns | 1 | 15V~30V | -40℃~+100℃ | 5kV | 35kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2277
(2277+0+0)In Stock | LTV-155E | Lite-On | 200ns 10V~30V 35kV/us DC SOP-5-4.4mm Logic Output Optoisolators ROHS | C2916312 | SOP-5-4.4mm | Tape & Reel (TR) | 200ns | 1 | 10V~30V | -40℃~+105℃ | 3.75kV | 35kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
2262
(466+1796+0)In Stock | HCPL-3180-500E | Broadcom/AVAGO | 200ns 10V~20V 10kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C692042 | SOP-8-2.54mm | Tape & Reel (TR) | 200ns | 1 | 10V~20V | -40℃~+125℃ | 3.75kV | 10kV/us | DC | - | ||
Marketplace
| Lightning Deals Learn more 1000+:
$1.2341
Ended with
00:00:00 | Min: 1000 Mult: 1000
SPQ: 1000
|
3000
0%
Marketplace product, estimated lead time
9-11
business days
View marketplace suppliers’ inventory
| HCPL-3180-500E | Broadcom/AVAGO | 200ns 10V~20V 10kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C692042 | SOP-8-2.54mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1
Full Reel: 1000
|
2253
(581+1672+0)In Stock
View marketplace suppliers’ inventory
| HCPL-2631-500E | Broadcom/AVAGO | 10Mbit/s 100ns 4.5V~5.5V 10kV/us DC SMD-8 Logic Output Optoisolators ROHS | C188742 | SMD-8 | Tape & Reel (TR) | 100ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | 10kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
2249
(2249+0+0)In Stock
View marketplace suppliers’ inventory
| TLP715(TP,F) | TOSHIBA | 250ns 4.5V~20V 10kV/us DC SOP-6-6.8mm Logic Output Optoisolators ROHS | C45216 | SOP-6-6.8mm | Tape & Reel (TR) | 250ns | 1 | 4.5V~20V | -40℃~+100℃ | 5kV | 10kV/us | DC | - | ||
| Min: 1 Mult: 1 |
2194
(1991+203+0)In Stock
View marketplace suppliers’ inventory
| FOD3150 | onsemi | 500ns 15V~30V 20kV/us DC DIP-8 Logic Output Optoisolators ROHS | C899246 | DIP-8 | Tube-packed | 500ns | 1 | 15V~30V | -40℃~+100℃ | 5kV | 20kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
2173
(2170+3+0)In Stock
View marketplace suppliers’ inventory
| LTV-0601 | Lite-On | 15Mbit/s 75ns 10kV/us DC SOP-8 Logic Output Optoisolators ROHS | C155202 | SOP-8 | Tape & Reel (TR) | 75ns | 1 | 2.7V~3.6V;4.5V~5.5V | -40℃~+85℃ | 3.75kV | 10kV/us | DC | 15Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
2152
(1971+181+0)In Stock | ACPL-M50L-500E | Broadcom/AVAGO | SOP-5-175mil Logic Output Optoisolators ROHS | C54677 | SOP-5-175mil | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
Marketplace
| Lightning Deals Learn more 3000+:
$0.4455
Ended with
00:00:00 | Min: 3000 Mult: 1500
SPQ: 1500
|
6000
0%
Marketplace product, estimated lead time
9-11
business days
View marketplace suppliers’ inventory
| ACPL-M50L-500E | Broadcom/AVAGO | SOP-5-175mil Logic Output Optoisolators ROHS | C54677 | SOP-5-175mil | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1
Full Reel: 1500
|
2126
(2126+0+0)In Stock | TLP5772(TP,E | TOSHIBA | 150ns 10V~30V 35kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C7124390 | SOIC-6-300mil | Tape & Reel (TR) | 150ns | 1 | 10V~30V | -40℃~+110℃ | - | 35kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 850
|
2041
(0+2041+0)In Stock | ACPL-332J-500E | Broadcom/AVAGO | 250ns 15V~30V 15kV/us DC SOP-16-300mil Logic Output Optoisolators ROHS | C41526 | SOP-16-300mil | Tape & Reel (TR) | 250ns | 1 | 15V~30V | -40℃~+105℃ | 5kV | 15kV/us | DC | - | ||
Marketplace
| Lightning Deals Learn more 5100+:
$1.2726
Ended with
00:00:00 | Min: 5100 Mult: 850
SPQ: 850
|
10200
0%
Marketplace product, estimated lead time
9-11
business days
View marketplace suppliers’ inventory
| ACPL-332J-500E | Broadcom/AVAGO | 250ns 15V~30V 15kV/us DC SOP-16-300mil Logic Output Optoisolators ROHS | C41526 | SOP-16-300mil | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1
Full Reel: 2000
|
1990
(1990+0+0)In Stock
View marketplace suppliers’ inventory
| VO0631T | Vishay Intertech | 10Mbit/s 100ns 4.5V~5.5V 5kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C222529 | SOIC-8 | Tape & Reel (TR) | 100ns | 2 | 4.5V~5.5V | -40℃~+100℃ | 4kV | 5kV/us | DC | 10Mbit/s |