Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ACPL-K73L-560E | Broadcom/AVAGO | 15Mbit/s 55ns 10kV/us DC Logic Output Optoisolators ROHS | C2927823 | - | Tape & Reel (TR) | 15Mbit/s | 55ns | 2 | 3V~3.6V;4.5V~5.5V | -40℃~+105℃ | 5kV | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-3760-500E | Broadcom/AVAGO | 2V~18V 600V/us High Speed SOP-8-2.54mm Logic Output Optoisolators ROHS | C692044 | SOP-8-2.54mm | Tape & Reel (TR) | - | 40us;15us | 1 | 2V~18V | -40℃~+85℃ | 3.75kV | 600V/us | High Speed | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCNW3120-000E | Broadcom/AVAGO | 500ns 15V~30V 25kV/us DC DIP-8 Logic Output Optoisolators ROHS | C692002 | DIP-8 | Tube-packed | - | 500ns | 1 | 15V~30V | -40℃~+100℃ | 5kV | 25kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ACPL-H342-500E | Broadcom/AVAGO | SOP-8-300mil Logic Output Optoisolators ROHS | C691946 | SOP-8-300mil | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| HCPL-0720-500E | Broadcom/AVAGO | 25Mbit/s 40ns 4.5V~5.5V 10kV/us High Speed SO-8 Logic Output Optoisolators ROHS | C545697 | SO-8 | Tape & Reel (TR) | 25Mbit/s | 40ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | 10kV/us | High Speed | ||
| Min: 1 Mult: 1 | 0 | PS9531L3-V-AX | RENESAS | 175ns 1.56V 50kV/us SMD-8P Logic Output Optoisolators ROHS | C17445976 | SMD-8P | Tube-packed | - | 175ns | 1 | 1.56V | -40℃~+125℃ | 5kV | 50kV/us | - | ||
| Min: 1 Mult: 1 | 0 | PS9821-2-V-AX | RENESAS | 15Mbit/s 75ns 2.7V~3.6V 15kV/us DC SSOP-8 Logic Output Optoisolators ROHS | C17404880 | SSOP-8 | Bag-packed | 15Mbit/s | 75ns | 2 | 2.7V~3.6V | -40℃~+85℃ | - | 15kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| PS9402-V-AX | RENESAS | 200ns 1.56V 25kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17246353 | SOIC-16-300mil | Bag-packed | - | 200ns | 1 | 1.56V | -40℃~+110℃ | 5kV | 25kV/us | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| PS9905-Y-V-AX | RENESAS | 150ns 1.56V 25kV/us SOIC-8-13.8mm Logic Output Optoisolators ROHS | C17647306 | SOIC-8-13.8mm | Bag-packed | - | 150ns | 1 | 1.56V | -40℃~+110℃ | 7.5kV | 25kV/us | - | ||
| Min: 1 Mult: 1 | 0 | PS9309L2-AX | RENESAS | 1Mbit/s 200ns 4.5V~20V 15kV/us DC SDIP-6 Logic Output Optoisolators ROHS | C17588298 | SDIP-6 | Bag-packed | 1Mbit/s | 200ns | 1 | 4.5V~20V | -40℃~+110℃ | - | 15kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SLM601 | Slkor(SLKORMICRO Elec.) | 10Mbit/s 75ns 10kV/us DC SOP-5-175mil Logic Output Optoisolators ROHS | C2904413 | SOP-5-175mil | Tape & Reel (TR) | 10Mbit/s | 75ns | 1 | 2.7V~3.6V;4.5V~5.5V | -55℃~+100℃ | 3.75kV | 10kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | 6N137 | Slkor(SLKORMICRO Elec.) | 10Mbit/s 75ns 4.5V~5.5V DC DIP-8 Logic Output Optoisolators ROHS | C2904408 | DIP-8 | Tube-packed | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -55℃~+100℃ | 5kV | - | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACPL-W341-560E | Broadcom/AVAGO | 200ns 1.55V 35kV/us Logic Output Optoisolators ROHS | C2927822 | - | Tape & Reel (TR) | - | 200ns | 1 | 1.55V | -40℃~+105℃ | 5kV | 35kV/us | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-P346-000E | Broadcom/AVAGO | SO-6 Logic Output Optoisolators ROHS | C3036217 | SO-6 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TLP621-4(GB,F) | TOSHIBA | DIP-16 Logic Output Optoisolators ROHS | C5156047 | DIP-16 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-M75N-000E | Broadcom Limited | 15Mbit/s 55ns 30kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C5547097 | SOIC-5-175mil | Tube-packed | 15Mbit/s | 55ns | 1 | 3V~3.6V;4.5V~5.5V | -40℃~+125℃ | - | 30kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | 5962-8876904KXA | Broadcom Limited | 5Mbit/s 350ns 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5532678 | DIP-8 | Tube-packed | 5Mbit/s | 350ns | 2 | 4.5V~20V | -55℃~+125℃ | - | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | CPC5001G | Littelfuse/IXYS | 5Mbit/s 2.7V~5.5V High Speed DIP-8 Logic Output Optoisolators ROHS | C5601777 | DIP-8 | Bag-packed | 5Mbit/s | 250ns;100ns | 2 | 2.7V~5.5V | -40℃~+85℃ | - | 5kV/us;7kV/us | High Speed | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ACPL-K74T-560E | Broadcom Limited | 35ns 3V~5.5V 15kV/us DC SOIC-8-6.8mm Logic Output Optoisolators ROHS | C5553622 | SOIC-8-6.8mm | Tape & Reel (TR) | - | 35ns | 2 | 3V~5.5V | -40℃~+125℃ | - | 15kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-M21L-000E | Broadcom Limited | 5Mbit/s 250ns 2.7V~5.5V 25kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C5553626 | SOIC-5-175mil | Tube-packed | 5Mbit/s | 250ns | 1 | 2.7V~5.5V | -40℃~+105℃ | - | 25kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ACPL-P456-560E | Broadcom Limited | 4.5V~30V 15kV/us DC SOIC-6-6.8mm Logic Output Optoisolators ROHS | C5553630 | SOIC-6-6.8mm | Tape & Reel (TR) | - | 550ns;400ns | 1 | 4.5V~30V | -40℃~+100℃ | - | 15kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | ACSL-6210-06RE | Broadcom Limited | 15Mbit/s 100ns 3V~5.5V 10kV/us DC SO-8 Logic Output Optoisolators ROHS | C5553705 | SO-8 | Tube-packed | 15Mbit/s | 100ns | 2 | 3V~5.5V | -40℃~+100℃ | - | 10kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-2211-060E | Broadcom Limited | 5Mbit/s 300ns 4.5V~20V DC DIP-8 Logic Output Optoisolators ROHS | C5729214 | DIP-8 | Tube-packed | 5Mbit/s | 300ns | 1 | 4.5V~20V | -40℃~+85℃ | - | 5kV/us;10kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-2611#300 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5729229 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | - | 15kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-261N-300E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5729245 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | - | 1kV/us | DC |