Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TLP108 | TOSHIBA | 250ns 4.5V~20V 10kV/us DC SOP-5-175mil Logic Output Optoisolators ROHS | C39672 | SOP-5-175mil | Tape & Reel (TR) | 250ns | 1 | 4.5V~20V | -40℃~+100℃ | 3.75kV | 10kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FOD0710R2 | onsemi | 12.5Mbit/s 40ns 4.5V~5.5V 20kV/us High Speed SOIC-8 Logic Output Optoisolators ROHS | C512958 | SOIC-8 | Tape & Reel (TR) | 40ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 3.75kV | 20kV/us | High Speed | 12.5Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP351H(D4-TP1,F) | TOSHIBA | 700ns 15V~30V 20kV/us DC SMD-8P Logic Output Optoisolators ROHS | C516186 | SMD-8P | Tape & Reel (TR) | 700ns | 1 | 15V~30V | -40℃~+125℃ | 3.75kV | 20kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | VO0661T | Vishay Intertech | 10Mbit/s 100ns 4.5V~5.5V 15kV/us DC SOIC-8-150mil Logic Output Optoisolators ROHS | C222428 | SOIC-8-150mil | Tape & Reel (TR) | 100ns | 2 | 4.5V~5.5V | -40℃~+100℃ | 4kV | 15kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-2400-000E | Broadcom/AVAGO | 40Mbit/s 55ns 4.75V~5.25V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C188740 | DIP-8 | Tube-packed | 55ns | 1 | 4.75V~5.25V | -40℃~+85℃ | 3.75kV | 1kV/us | DC | 40Mbit/s | ||
| Min: 1 Mult: 1 | 0 | ACPL-P341-060E | Broadcom/AVAGO | SOP-6-6.8mm Logic Output Optoisolators ROHS | C38862 | SOP-6-6.8mm | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | HCPL0638R2 | onsemi | 10Mbit/s 75ns 4.5V~5.5V 10kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C462775 | SOIC-8 | Tape & Reel (TR) | 75ns | 2 | 4.5V~5.5V | -40℃~+85℃ | - | 10kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FOD0710 | onsemi | 12.5Mbit/s 40ns 4.5V~5.5V 20kV/us High Speed SOIC-8 Logic Output Optoisolators ROHS | C463015 | SOIC-8 | Tube-packed | 40ns | 1 | 4.5V~5.5V | -40℃~+100℃ | - | 20kV/us | High Speed | 12.5Mbit/s | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FOD260L | onsemi | 10Mbit/s 3V~5.5V 25kV/us DC DIP-8 Logic Output Optoisolators ROHS | C464173 | DIP-8 | Tube-packed | 90ns;75ns | 1 | 3V~5.5V | -40℃~+85℃ | - | 25kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1 | 0 | TLP2631(F) | TOSHIBA | 10Mbit/s 75ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C146319 | DIP-8 | Tube-packed | 75ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 2.5kV | 1kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1 | 0 | TLP557(F) | TOSHIBA | 5us 5V~13V 2kV/us DC DIP-8 Logic Output Optoisolators ROHS | C146368 | DIP-8 | Tube-packed | 5us | 1 | 5V~13V | -30℃~+70℃ | 2.5kV | 2kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL0501V | onsemi | 1Mbit/s 800ns 1kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C891323 | SOIC-8 | Tube-packed | 800ns | 1 | - | -40℃~+85℃ | 2.5kV@AC | 1kV/us | DC | 1Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| 6N139SDVM | onsemi | 1kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C898995 | SOP-8-2.54mm | Tape & Reel (TR) | 90us;30us | 1 | - | -40℃~+100℃ | 5kV | 1kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 700
| 0 | FOD3150TSR2V | onsemi | 500ns 15V~30V 20kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C898471 | SOP-8-2.54mm | Tape & Reel (TR) | 500ns | 1 | 15V~30V | -40℃~+100℃ | 5kV | 20kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL2631SM | onsemi | 10Mbit/s 75ns 4.5V~5.5V 5kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C899531 | SOP-8-2.54mm | Tube-packed | 75ns | 2 | 4.5V~5.5V | -40℃~+100℃ | 5kV | 5kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FOD060LR2 | onsemi | 10Mbit/s 3V~5.5V 25kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C903686 | SOIC-8 | Tape & Reel (TR) | 90ns;75ns | 1 | 3V~5.5V | -40℃~+85℃ | 3.75kV | 25kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FOD0720R2 | onsemi | 25Mbit/s 40ns 4.5V~5.5V 20kV/us High Speed SOIC-8 Logic Output Optoisolators ROHS | C903687 | SOIC-8 | Tape & Reel (TR) | 40ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 3.75kV | 20kV/us | High Speed | 25Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FOD073LR2 | onsemi | 1kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C903689 | SOIC-8 | Tape & Reel (TR) | 90ns;30ns | 2 | - | -40℃~+85℃ | 2.5kV | 1kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FODM8061R2 | onsemi | 80ns 3V~5.5V 20kV/us DC SOIC-5 Logic Output Optoisolators ROHS | C903715 | SOIC-5 | Tape & Reel (TR) | 80ns | 1 | 3V~5.5V | -40℃~+110℃ | 3.75kV | 20kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FOD3150V | onsemi | 500ns 15V~30V 20kV/us DC DIP-8 Logic Output Optoisolators ROHS | C899256 | DIP-8 | Tube-packed | 500ns | 1 | 15V~30V | -40℃~+100℃ | 5kV | 20kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | FOD8160R2 | onsemi | 10Mbit/s 3V~5.5V 20kV/us DC SOIC-5-9.2mm Logic Output Optoisolators ROHS | C899328 | SOIC-5-9.2mm | Tape & Reel (TR) | 90ns;80ns | 1 | 3V~5.5V | -40℃~+100℃ | 5kV | 20kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | FOD8320R2V | onsemi | 400ns 16V~30V 35kV/us DC SOIC-5-9.2mm Logic Output Optoisolators ROHS | C899341 | SOIC-5-9.2mm | Tape & Reel (TR) | 400ns | 1 | 16V~30V | -40℃~+100℃ | 5kV | 35kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | FOD8321R2V | onsemi | 500ns 16V~30V 20kV/us DC SOIC-5-8.8mm Logic Output Optoisolators ROHS | C899342 | SOIC-5-8.8mm | Tape & Reel (TR) | 500ns | 1 | 16V~30V | -40℃~+100℃ | 5kV | 20kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | FOD8480R2V | onsemi | 300ns 4.5V~30V 20kV/us DC SOP-6-6.8mm Logic Output Optoisolators ROHS | C899357 | SOP-6-6.8mm | Tape & Reel (TR) | 300ns | 1 | 4.5V~30V | -40℃~+100℃ | 5kV | 20kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL2630SDVM | onsemi | 10Mbit/s 75ns 4.5V~5.5V 10kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C899522 | SOP-8-2.54mm | Tape & Reel (TR) | 75ns | 2 | 4.5V~5.5V | -40℃~+100℃ | 5kV | 10kV/us | DC | 10Mbit/s |