Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | PS9817A-1-V-F3-AX | RENESAS | 10Mbit/s 75ns 4.5V~5.5V 15kV/us DC SSOP-8 Logic Output Optoisolators ROHS | C6148745 | SSOP-8 | Tape & Reel (TR) | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-2611-560E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6267528 | DIP-8 | Tape & Reel (TR) | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-7721-060E | Broadcom Limited | 25Mbit/s 40ns 4.5V~5.5V 10kV/us High Speed DIP-8 Logic Output Optoisolators ROHS | C6267584 | DIP-8 | Tube-packed | 25Mbit/s | 40ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | High Speed | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | RV1S9160ACCSP-100V#KC0 | RENESAS | 15Mbit/s 60ns 2.7V~5.5V 50kV/us DC SO-5 Logic Output Optoisolators ROHS | C6287841 | SO-5 | Tape & Reel (TR) | 15Mbit/s | 60ns | 1 | 2.7V~5.5V | -40℃~+125℃ | 50kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PS9587L3-V-E3-AX | RENESAS | 10Mbit/s 75ns 4.5V~5.5V 15kV/us DC SMD-8P Logic Output Optoisolators ROHS | C6358736 | SMD-8P | Tape & Reel (TR) | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | PS9013-Y-V-F3-AX | RENESAS | LSOP-5 Logic Output Optoisolators ROHS | C6358722 | LSOP-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCNW2201 | Broadcom Limited | 5Mbit/s 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6267444 | DIP-8 | Tube-packed | 5Mbit/s | 180ns;160ns | 1 | 4.5V~20V | -40℃~+85℃ | 1kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | HCPL-0600-560E | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6267465 | SOT-ALL-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | HCPL-061A#500 | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6267468 | SOT-ALL-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | EL2200 | Everlight Elec | 5Mbit/s 300ns 20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6239147 | DIP-8 | Tube-packed | 5Mbit/s | 300ns | 1 | 20V | -40℃~+85℃ | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 6N137-320E | Broadcom Limited | 10Mbit/s 75ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6403340 | DIP-8 | Tube-packed | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | ACPL-072L | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6492498 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-6650L | Broadcom Limited | Flatpack-16 Logic Output Optoisolators ROHS | C6492515 | Flatpack-16 | Tray | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| ACPL-M46U-500E | Broadcom Limited | 550ns 4.5V~30V 15kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6492532 | SOIC-5-175mil | Tape & Reel (TR) | - | 550ns | 1 | 4.5V~30V | -40℃~+125℃ | 15kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | ACPL-M75L-500E | Broadcom Limited | 15Mbit/s 55ns 10kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6492540 | SOIC-5-175mil | Tape & Reel (TR) | 15Mbit/s | 55ns | 1 | 3V~3.6V;4.5V~5.5V | -40℃~+105℃ | 10kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | ACPL-P483-060E | Broadcom Limited | 120ns 4.5V~30V 30kV/us DC SOIC-6-6.8mm Logic Output Optoisolators ROHS | C6854580 | SOIC-6-6.8mm | Tube-packed | - | 120ns | 1 | 4.5V~30V | -40℃~+105℃ | 30kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | TLP250H(LF1,F) | TOSHIBA | 500ns 10V~30V 40kV/us DC SMD-8P Logic Output Optoisolators ROHS | C7068782 | SMD-8P | Tube-packed | - | 500ns | 1 | 10V~30V | -40℃~+125℃ | 40kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | PS9587-V-AX | RENESAS | 10Mbit/s 75ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7030201 | DIP-8 | Tube-packed | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RV1S9061ACCSP-10YV#SC0 | RENESAS | LSOP-5 Logic Output Optoisolators ROHS | C7068217 | LSOP-5 | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PS9513L2-V-E3-AX | RENESAS | 1Mbit/s 4.5V~20V 15kV/us DC SMD-8P Logic Output Optoisolators ROHS | C7030199 | SMD-8P | Tape & Reel (TR) | 1Mbit/s | 750ns;500ns | 1 | 4.5V~20V | -40℃~+100℃ | 15kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 20
| 0 | PS9822-2-AX | RENESAS | 1Mbit/s 7V 15kV/us DC SSOP-8 Logic Output Optoisolators ROHS | C7030203 | SSOP-8 | Tape & Reel (TR) | 1Mbit/s | 700ns;500ns | 2 | 7V | -40℃~+100℃ | 15kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | PS9924-Y-AX | California Eastern Laboratories | LSDIP-8 Logic Output Optoisolators ROHS | C7030213 | LSDIP-8 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 20
| 0 | PS9351L2-V-AX | RENESAS | 15Mbit/s 60ns 4.5V~5.5V 15kV/us DC SDIP-6 Logic Output Optoisolators ROHS | C6738022 | SDIP-6 | Tape & Reel (TR) | 15Mbit/s | 60ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 15kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACSL-6310-56TE | Broadcom Limited | 15Mbit/s 100ns 3V~5.5V 10kV/us DC SOIC-16 Logic Output Optoisolators ROHS | C6733681 | SOIC-16 | Tape & Reel (TR) | 15Mbit/s | 100ns | 3 | 3V~5.5V | -40℃~+100℃ | 10kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | 5962-8957101YC | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C6695446 | DIP-8 | Tube-packed | - | - | - | - | - | - | - |