Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | HCPL-0720#500 | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C7284993 | SOT-ALL-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-2430#500 | Broadcom Limited | 40Mbit/s 55ns 4.75V~5.25V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7285018 | DIP-8 | Tape & Reel (TR) | 40Mbit/s | 55ns | 2 | 4.75V~5.25V | -40℃~+85℃ | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | PS9822-1-AX | RENESAS | 1Mbit/s 7V 15kV/us DC SSOP-8 Logic Output Optoisolators ROHS | C7328719 | SSOP-8 | Bag-packed | 1Mbit/s | 700ns;500ns | 1 | 7V | -40℃~+100℃ | 15kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | ACFL-6211T-000E | Broadcom Limited | SO-12 Logic Output Optoisolators ROHS | C5937468 | SO-12 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-8957101XA | Broadcom Limited | 40Mbit/s 60ns 4.75V~5.25V 500V/us DC DIP-8 Logic Output Optoisolators ROHS | C6075697 | DIP-8 | Tube-packed | 40Mbit/s | 60ns | 2 | 4.75V~5.25V | -55℃~+125℃ | 500V/us | DC | ||
| Min: 1 Mult: 1 | 0 | 5962-9085501KPA | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6075702 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | 5962-8957002KYA | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C6075696 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| HCPL-2300-560E | Broadcom Limited | 5Mbit/s 4.75V~5.25V 100V/us DC DIP-8 Logic Output Optoisolators ROHS | C6052304 | DIP-8 | Tape & Reel (TR) | 5Mbit/s | 160ns;200ns | 1 | 4.75V~5.25V | -40℃~+85℃ | 100V/us | DC | ||
| Min: 1 Mult: 1 | 0 | 8102801TA | Broadcom Limited | SMD-16P Logic Output Optoisolators ROHS | C6098455 | SMD-16P | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-024L-060E | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C5937667 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-0300 | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6052278 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-P480-000E | Broadcom Limited | 350ns 4.5V~20V 20kV/us DC SOIC-6-4.6mm Logic Output Optoisolators ROHS | C5937725 | SOIC-6-4.6mm | Tube-packed | - | 350ns | 1 | 4.5V~20V | -40℃~+100℃ | 20kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | 5962-9685201HYC | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C5906566 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-8876901PC | Broadcom Limited | 5Mbit/s 350ns 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5906552 | DIP-8 | Tube-packed | 5Mbit/s | 350ns | 2 | 4.5V~20V | -55℃~+125℃ | 1kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TLP2372(TPL,E | TOSHIBA | SO-6,5LEAD Logic Output Optoisolators ROHS | C5960885 | SO-6,5LEAD | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-8876901YA | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C5906554 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-0824202HPC | Broadcom Limited | 10Mbit/s 100ns 3V~3.6V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5906530 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 2 | 3V~3.6V | -55℃~+125℃ | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | ELW137 | Everlight Elec | 10Mbit/s 100ns 7V DC DIP-8 Logic Output Optoisolators ROHS | C7272697 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 7V | -40℃~+85℃ | - | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-6630 | Broadcom Limited | LCCC-20(8.9x8.9) Logic Output Optoisolators ROHS | C6873770 | LCCC-20(8.9x8.9) | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | HCPL-0721-560E | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6873677 | SOT-ALL-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-5600 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6873747 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | 5962-0824202KPC | Broadcom Limited | 10Mbit/s 100ns 3V~3.6V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6823024 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 2 | 3V~3.6V | -55℃~+125℃ | 1kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TLP2355(TPR,E | TOSHIBA | SO-6,5LEAD Logic Output Optoisolators ROHS | C7361649 | SO-6,5LEAD | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TLX9378(TPL,F | TOSHIBA | SO-6,5LEAD Logic Output Optoisolators ROHS | C7361840 | SO-6,5LEAD | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PS9324L2-V-AX | RENESAS | 10Mbit/s 75ns 2.7V~5.5V 15kV/us DC SDIP-6 Logic Output Optoisolators ROHS | C7030196 | SDIP-6 | Bag-packed | 10Mbit/s | 75ns | 1 | 2.7V~5.5V | -40℃~+110℃ | 15kV/us | DC |