Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-2202-500E | Broadcom Limited | 5Mbit/s 300ns 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6955735 | DIP-8 | Tape & Reel (TR) | 5Mbit/s | 300ns | 1 | 4.5V~20V | -40℃~+85℃ | 1kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-4661#300 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6955765 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | HCPL-0710#500 | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6267486 | SOT-ALL-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-5630 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6267569 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-7710#060 | Broadcom Limited | 12.5Mbit/s 40ns 4.5V~5.5V 10kV/us High Speed DIP-8 Logic Output Optoisolators ROHS | C6267579 | DIP-8 | Tube-packed | 12.5Mbit/s | 40ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 10kV/us | High Speed | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-K24L-560E | Broadcom Limited | 5Mbit/s 250ns 2.7V~5.5V 25kV/us DC SOIC-8-6.8mm Logic Output Optoisolators ROHS | C6114635 | SOIC-8-6.8mm | Tube-packed | 5Mbit/s | 250ns | 2 | 2.7V~5.5V | -40℃~+105℃ | 25kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACPL-K71T-560E | Broadcom Limited | 35ns 3V~5.5V 15kV/us DC SOIC-8-6.8mm Logic Output Optoisolators ROHS | C6114645 | SOIC-8-6.8mm | Tape & Reel (TR) | - | 35ns | 1 | 3V~5.5V | -40℃~+125℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | 5962-0824203KEC | Broadcom Limited | 10Mbit/s 100ns 3V~3.6V 1kV/us DC DIP-16 Logic Output Optoisolators ROHS | C6399628 | DIP-16 | Tube-packed | 10Mbit/s | 100ns | 2 | 3V~3.6V | -55℃~+125℃ | 1kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | 5962-9085501KYA | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C6399662 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP5702H(LF4,E | TOSHIBA | 200ns 10V~30V 50kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C7400658 | SOIC-6-300mil | Tube-packed | - | 200ns | 1 | 10V~30V | -40℃~+125℃ | 50kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | 5962-0420401HPA | Broadcom Limited | 500ns 1.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C17183815 | DIP-8 | Tube-packed | - | 500ns | 1 | 1.5V | -55℃~+125℃ | 10kV/us | - | 1.5kV | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACPL-K312-500E | Broadcom Limited | 500ns 1.5V 15kV/us SOIC-8-6.8mm Logic Output Optoisolators ROHS | C17189988 | SOIC-8-6.8mm | Tape & Reel (TR) | - | 500ns | 1 | 1.5V | -40℃~+100℃ | 15kV/us | - | 5kV | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| ICPLM611 | Isocom Components | 15Mbit/s 10kV/us DC SOP-5-175mil Logic Output Optoisolators ROHS | C255753 | SOP-5-175mil | Tape & Reel (TR) | 15Mbit/s | 90ns;75ns | 1 | - | -40℃~+85℃ | 10kV/us | DC | 3.75kV | ||
| Min: 1 Mult: 1 | 0 | HCPL2611SM | onsemi | 10Mbit/s 75ns 4.5V~5.5V 10kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C899516 | SOP-8-2.54mm | Bag-packed | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC | 5kV | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | CT4503 | CT Micro International | 1Mbit/s 1us 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C191857 | DIP-8 | Tape & Reel (TR) | 1Mbit/s | 1us | 1 | - | -55℃~+100℃ | 15kV/us | DC | 5kV | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL2630SD | onsemi | 10Mbit/s 75ns 4.5V~5.5V 10kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C46037 | SOP-8-2.54mm | Tape & Reel (TR) | 10Mbit/s | 75ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC | 2.5kV | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| FOD3120SDV | onsemi | 400ns 15V~30V 35 kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C605156 | SOP-8-2.54mm | Tape & Reel (TR) | - | 400ns | 1 | 15V~30V | -40℃~+100℃ | 35 kV/us | DC | 5kV | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL2630SVM | onsemi | 10Mbit/s 75ns 4.5V~5.5V 10kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C899525 | SOP-8-2.54mm | Tape & Reel (TR) | 10Mbit/s | 75ns | 2 | 4.5V~5.5V | -40℃~+100℃ | 10kV/us | DC | 5kV | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FOD050LR2 | onsemi | 1us 5kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C903684 | SOIC-8 | Tape & Reel (TR) | - | 1us | 1 | - | -40℃~+85℃ | 5kV/us | DC | 2.5kV | ||
| Min: 1 Mult: 1 | 0 | 6N135TVM | onsemi | 1Mbit/s 1.5us 4.5V~20V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C898982 | DIP-8 | Bag-packed | 1Mbit/s | 1.5us | 1 | 4.5V~20V | -40℃~+100℃ | 10kV/us | DC | 5kV | ||
| Min: 1 Mult: 1 | 0 | HCPL2631SV | onsemi | 10Mbit/s 75ns 4.5V~5.5V 5kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C899532 | SOP-8-2.54mm | Tube-packed | 10Mbit/s | 75ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 5kV/us | DC | 2.5kV | ||
| Min: 1 Mult: 1 | 0 | HCPL3700SVM | onsemi | 2V~18V 600V/us AC,DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C899547 | SOP-8-2.54mm | Bag-packed | - | 40us;15us | 1 | 2V~18V | -40℃~+85℃ | 600V/us | AC,DC | 5kV | ||
| Min: 1 Mult: 1 | 0 | HCPL0639 | onsemi | 10Mbit/s 75ns 4.5V~5.5V 25kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C891331 | SOIC-8 | Tube-packed | 10Mbit/s | 75ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 25kV/us | DC | 3.75kV | ||
| Min: 1 Mult: 1 | 0 | HCPL3700M | onsemi | 2V~18V 600V/us AC,DC DIP-8 Logic Output Optoisolators ROHS | C899544 | DIP-8 | Tube-packed | - | 40us;15us | 1 | 2V~18V | -40℃~+85℃ | 600V/us | AC,DC | 5kV | ||
| Min: 1 Mult: 1 | 0 | HCPL3700VM | onsemi | 2V~18V 600V/us AC,DC DIP-8 Logic Output Optoisolators ROHS | C899549 | DIP-8 | Tube-packed | - | 40us;15us | 1 | 2V~18V | -40℃~+85℃ | 600V/us | AC,DC | 5kV |