Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | CT4503 | CT Micro International | 1Mbit/s 1us 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C191857 | DIP-8 | Tape & Reel (TR) | 1Mbit/s | 1us | 1 | - | -55℃~+100℃ | 5kV | 15kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL2630SD | onsemi | 10Mbit/s 75ns 4.5V~5.5V 10kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C46037 | SOP-8-2.54mm | Tape & Reel (TR) | 10Mbit/s | 75ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 2.5kV | 10kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL3700M | onsemi | 2V~18V 600V/us AC,DC DIP-8 Logic Output Optoisolators ROHS | C899544 | DIP-8 | Tube-packed | - | 40us;15us | 1 | 2V~18V | -40℃~+85℃ | 5kV | 600V/us | AC,DC | ||
| Min: 1 Mult: 1 | 0 | HCPL3700VM | onsemi | 2V~18V 600V/us AC,DC DIP-8 Logic Output Optoisolators ROHS | C899549 | DIP-8 | Tube-packed | - | 40us;15us | 1 | 2V~18V | -40℃~+85℃ | 5kV | 600V/us | AC,DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL2630SVM | onsemi | 10Mbit/s 75ns 4.5V~5.5V 10kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C899525 | SOP-8-2.54mm | Tape & Reel (TR) | 10Mbit/s | 75ns | 2 | 4.5V~5.5V | -40℃~+100℃ | 5kV | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FOD050LR2 | onsemi | 1us 5kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C903684 | SOIC-8 | Tape & Reel (TR) | - | 1us | 1 | - | -40℃~+85℃ | 2.5kV | 5kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL0639 | onsemi | 10Mbit/s 75ns 4.5V~5.5V 25kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C891331 | SOIC-8 | Tube-packed | 10Mbit/s | 75ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | 25kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | 6N135TVM | onsemi | 1Mbit/s 1.5us 4.5V~20V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C898982 | DIP-8 | Bag-packed | 1Mbit/s | 1.5us | 1 | 4.5V~20V | -40℃~+100℃ | 5kV | 10kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL2631SV | onsemi | 10Mbit/s 75ns 4.5V~5.5V 5kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C899532 | SOP-8-2.54mm | Tube-packed | 10Mbit/s | 75ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 2.5kV | 5kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL3700SVM | onsemi | 2V~18V 600V/us AC,DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C899547 | SOP-8-2.54mm | Bag-packed | - | 40us;15us | 1 | 2V~18V | -40℃~+85℃ | 5kV | 600V/us | AC,DC | ||
| Min: 1 Mult: 1 | 0 | HCPL2731V | onsemi | 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C899543 | DIP-8 | Tube-packed | - | 90us;100us | 2 | - | -40℃~+85℃ | 2.5kV | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | MID400WV | onsemi | AC,DC DIP-8 Logic Output Optoisolators ROHS | C899758 | DIP-8 | Bag-packed | - | - | 1 | - | -40℃~+85℃ | 2.5kV | - | AC,DC | ||
| Min: 1 Mult: 1 | 0 | HCPL2611SM | onsemi | 10Mbit/s 75ns 4.5V~5.5V 10kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C899516 | SOP-8-2.54mm | Bag-packed | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 5kV | 10kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-0600-000E | Broadcom/AVAGO | 10Mbit/s 100ns 4.5V~5.5V 5kV/us DC SO-8 Logic Output Optoisolators ROHS | C188698 | SO-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | 5kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | FOD3182V | onsemi | 210ns 1.43V 35kV/us DC DIP-8 Logic Output Optoisolators ROHS | C899269 | DIP-8 | Tube-packed | - | 210ns | 1 | 1.43V | -40℃~+100℃ | 5kV | 35kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FOD3184TSV | onsemi | 210ns 35kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C899274 | SOP-8-2.54mm | Bag-packed | - | 210ns | 1 | - | -40℃~+100℃ | 5kV | 35kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | 6N137-360E | Broadcom Limited | 10Mbit/s 75ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6826740 | DIP-8 | Tube-packed | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | - | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | FOD3180TSV | onsemi | 200ns 15kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C899261 | SOP-8-2.54mm | Bag-packed | - | 200ns | 1 | - | -40℃~+100℃ | 5kV | 15kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | FOD3184SD | onsemi | 210ns 35kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C899271 | SOP-8-2.54mm | Tape & Reel (TR) | - | 210ns | 1 | - | -40℃~+100℃ | 5kV | 35kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 6N137#500 | Broadcom Limited | 10Mbit/s 75ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6826738 | DIP-8 | Tape & Reel (TR) | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | - | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TLP250H(D4,F) | TOSHIBA | 500ns 10V~30V 40kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5156030 | DIP-8 | Tube-packed | - | 500ns | 1 | 10V~30V | -40℃~+125℃ | 3.75kV | 40kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | 5962-0824203KEA | Broadcom Limited | 10Mbit/s 100ns 3V~3.6V 1kV/us DC DIP-16 Logic Output Optoisolators ROHS | C5514323 | DIP-16 | Tube-packed | 10Mbit/s | 100ns | 2 | 3V~3.6V | -55℃~+125℃ | - | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | 5962-0824202HYC | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C5515719 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-0824202KYA | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C5514319 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-9800101KEA | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-16 Logic Output Optoisolators ROHS | C5515775 | DIP-16 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -55℃~+125℃ | - | 1kV/us | DC |