Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | HCPL-7720-360E | Broadcom Limited | 25Mbit/s 40ns 4.5V~5.5V 10kV/us High Speed DIP-8 Logic Output Optoisolators ROHS | C7201529 | DIP-8 | Tube-packed | 25Mbit/s | 40ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | High Speed | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RV1S9162ACCSP-100V#SC0 | RENESAS | 15Mbit/s 60ns 4.5V~30V 100kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C7354295 | SOIC-5-175mil | Bag-packed | 15Mbit/s | 60ns | 1 | 4.5V~30V | -40℃~+125℃ | 100kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RV1S9207ACCSP-10YV#SC0 | RENESAS | LSSO-5 Logic Output Optoisolators ROHS | C7354297 | LSSO-5 | Bag-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PS9513L2-AX | RENESAS | 1Mbit/s 4.5V~20V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7328715 | DIP-8 | Tube-packed | 1Mbit/s | 750ns;500ns | 1 | 4.5V~20V | -40℃~+100℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | VO2601 | Vishay Intertech | 10Mbit/s 75ns 4.5V~5.5V 5kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7387443 | DIP-8 | Tube-packed | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 5kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PS9331L-E3-AX | RENESAS | 175ns 1.56V 50kV/us SDIP-6 Logic Output Optoisolators ROHS | C17194403 | SDIP-6 | Tape & Reel (TR) | - | 175ns | 1 | 1.56V | -40℃~+125℃ | 50kV/us | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | HCPL-T251-300E | Broadcom Limited | 1us 1.6V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C17233156 | DIP-8 | Tube-packed | - | 1us | 1 | 1.6V | -20℃~+85℃ | 10kV/us | - | 3.75kV | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | FOD8342ATV | onsemi | SOP-6 Logic Output Optoisolators ROHS | C17250427 | SOP-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | OPI1268 | TT Electronics | DIP-5 Logic Output Optoisolators ROHS | C7502138 | DIP-5 | Bag-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-332J-000E | Broadcom Limited | SOIC-16-300mil Logic Output Optoisolators ROHS | C7599106 | SOIC-16-300mil | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-0302-060E | Broadcom Limited | 700ns 1.5V 10kV/us SO-8 Logic Output Optoisolators ROHS | C17498148 | SO-8 | Tube-packed | - | 700ns | 1 | 1.5V | -40℃~+100℃ | 10kV/us | - | 3.75kV | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-336J-000E | Broadcom Limited | 1.55V 30kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17543829 | SOIC-16-300mil | Bag-packed | - | 220ns;250ns | 1 | 1.55V | -40℃~+105℃ | 30kV/us | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | ACPL-J313-000E | Broadcom Limited | 500ns 1.6V 40kV/us DIP-8 Logic Output Optoisolators ROHS | C17615701 | DIP-8 | Tube-packed | - | 500ns | 1 | 1.6V | -40℃~+100℃ | 40kV/us | - | 3.75kV | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-K342-000E | Broadcom Limited | 1.55V 25kV/us SOIC-8-6.8mm Logic Output Optoisolators ROHS | C17693898 | SOIC-8-6.8mm | Tube-packed | - | 350ns;250ns | 1 | 1.55V | -40℃~+105℃ | 25kV/us | - | 5kV | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FOD3181TV | onsemi | 500ns 1.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C17665120 | DIP-8 | Bag-packed | - | 500ns | 1 | 1.5V | -20℃~+85℃ | 10kV/us | - | 5kV | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PS9306L2-V-E3-AX | RENESAS | 400ns 1.56V 25kV/us SDIP-6 Logic Output Optoisolators ROHS | C17675377 | SDIP-6 | Tape & Reel (TR) | - | 400ns | 1 | 1.56V | -40℃~+110℃ | 25kV/us | - | 5kV | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| CPC1580PTR | Littelfuse/IXYS | 1.27V FlAtpAck-8 Logic Output Optoisolators ROHS | C17514947 | FlAtpAck-8 | Tape & Reel (TR) | - | - | 1 | 1.27V | -40℃~+110℃ | - | - | 3.75kV | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-T250-500E | Broadcom Limited | 500ns 1.6V 5kV/us DIP-8 Logic Output Optoisolators ROHS | C17556760 | DIP-8 | Tape & Reel (TR) | - | 500ns | 1 | 1.6V | -20℃~+85℃ | 5kV/us | - | 3.75kV | ||
| Min: 1 Mult: 1 | 0 | HCPL-5120 | Broadcom Limited | 500ns 1.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C17567107 | DIP-8 | Tube-packed | - | 500ns | 1 | 1.5V | -55℃~+125℃ | 10kV/us | - | 1.5kV | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-3130-300E | Broadcom Limited | 500ns 1.5V 40kV/us DIP-8 Logic Output Optoisolators ROHS | C17690922 | DIP-8 | Tube-packed | - | 500ns | 1 | 1.5V | -40℃~+100℃ | 40kV/us | - | 3.75kV | ||
| Min: 1 Mult: 1
Full Reel: 700
| 0
View marketplace suppliers’ inventory
| FOD3184TSR2 | onsemi | 210ns 1.43V 35kV/us SMD-8P Logic Output Optoisolators ROHS | C17598759 | SMD-8P | Tape & Reel (TR) | - | 210ns | 1 | 1.43V | -40℃~+100℃ | 35kV/us | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | HCPL-T250-360E | Broadcom Limited | 500ns 1.6V 5kV/us DIP-8 Logic Output Optoisolators ROHS | C17630430 | DIP-8 | Tube-packed | - | 500ns | 1 | 1.6V | -20℃~+85℃ | 5kV/us | - | 3.75kV | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP5751H(TP4,E | TOSHIBA | 150ns 1.55V 35kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17589317 | SOIC-6-300mil | Tape & Reel (TR) | - | 150ns | 1 | 1.55V | -40℃~+125℃ | 35kV/us | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | TLP700H(F) | TOSHIBA | 500ns 1.55V 20kV/us SDIP-6 Logic Output Optoisolators ROHS | C17619069 | SDIP-6 | Tube-packed | - | 500ns | 1 | 1.55V | -40℃~+125℃ | 20kV/us | - | 5kV | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PS9305L-E3-AX | RENESAS | 250ns 1.56V 25kV/us SOIC-8-6.8mm Logic Output Optoisolators ROHS | C17666880 | SOIC-8-6.8mm | Tape & Reel (TR) | - | 250ns | 1 | 1.56V | -40℃~+110℃ | 25kV/us | - | 5kV |