Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | PS9031-Y-F3-AX | RENESAS | 175ns 1.56V 50kV/us SOIC-5-300mil Logic Output Optoisolators ROHS | C17219735 | SOIC-5-300mil | Tape & Reel (TR) | 175ns | 1 | 1.56V | -40℃~+125℃ | 5kV | 50kV/us | ||
| Min: 1 Mult: 1 | 0 | PS9506L1-V-AX | RENESAS | 400ns 1.56V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C17250784 | DIP-8 | Tube-packed | 400ns | 1 | 1.56V | -40℃~+110℃ | 5kV | 25kV/us | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PS9332L-V-E3-AX | RENESAS | 200ns 1.56V 50kV/us SOIC-8-6.8mm Logic Output Optoisolators ROHS | C17258334 | SOIC-8-6.8mm | Tape & Reel (TR) | 200ns | 1 | 1.56V | -40℃~+125℃ | 5kV | 50kV/us | ||
| Min: 1 Mult: 1
Full Reel: 700
| 0
View marketplace suppliers’ inventory
| FOD3182TSR2 | onsemi | 210ns 1.43V 35kV/us SMD-8P Logic Output Optoisolators ROHS | C17260330 | SMD-8P | Tape & Reel (TR) | 210ns | 1 | 1.43V | -40℃~+100℃ | 5kV | 35kV/us | ||
| Min: 1 Mult: 1 | 0 | TLP352F(D4,F) | TOSHIBA | 200ns 1.55V 20kV/us DIP-8 Logic Output Optoisolators ROHS | C17240088 | DIP-8 | Tube-packed | 200ns | 1 | 1.55V | -40℃~+125℃ | 3.75kV | 20kV/us | ||
| Min: 1 Mult: 1 | 0 | TLP5774(D4,E | TOSHIBA | 150ns 1.65V 35kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17537689 | SOIC-6-300mil | Tube-packed | 150ns | 1 | 1.65V | -40℃~+110℃ | 5kV | 35kV/us | ||
| Min: 1 Mult: 1 | 0 | ACPL-33JT-000E | Broadcom Limited | 1.55V 30kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17547522 | SOIC-16-300mil | Bag-packed | 250ns;300ns | 1 | 1.55V | -40℃~+125℃ | 5kV | 30kV/us | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PS9307L2-E3-AX | RENESAS | 175ns 1.56V 50kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17508867 | SOIC-6-6.8mm | Tape & Reel (TR) | 175ns | 1 | 1.56V | -40℃~+125℃ | 5kV | 50kV/us | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP5751(D4-TP,E | TOSHIBA | 150ns 1.55V 35kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17473610 | SOIC-6-300mil | Tape & Reel (TR) | 150ns | 1 | 1.55V | -40℃~+110℃ | 5kV | 35kV/us | ||
| Min: 1 Mult: 1 | 0 | TLP5751(D4-LF4,E | TOSHIBA | 150ns 1.55V 35kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17533036 | SOIC-6-300mil | Tube-packed | 150ns | 1 | 1.55V | -40℃~+110℃ | 5kV | 35kV/us | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-316J | Broadcom Limited | 500ns 15kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17521240 | SOIC-16-300mil | Tube-packed | 500ns | 2 | - | -40℃~+100℃ | 5kV | 15kV/us | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACNW3430-000E | Broadcom Limited | 150ns 1.45V 100kV/us DIP-8 Logic Output Optoisolators ROHS | C17565942 | DIP-8 | Tube-packed | 150ns | 1 | 1.45V | -40℃~+105℃ | 5kV | 100kV/us | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-J312#500 | Broadcom Limited | 500ns 1.6V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C17676745 | DIP-8 | Tape & Reel (TR) | 500ns | 1 | 1.6V | -40℃~+100℃ | 3.75kV | 25kV/us | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-3020-560E | Broadcom Limited | 700ns 1.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C17636404 | DIP-8 | Tape & Reel (TR) | 700ns | 1 | 1.5V | -40℃~+100℃ | 3.75kV | 10kV/us | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP705A(TP,F) | TOSHIBA | SDIP-6 Logic Output Optoisolators ROHS | C17632778 | SDIP-6 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-351J-000E | Broadcom Limited | 150ns 1.55V 100kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17609641 | SOIC-16-300mil | Tube-packed | 150ns | 1 | 1.55V | -40℃~+105℃ | 5kV | 100kV/us | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PS9307L-V-E3-AX | RENESAS | 175ns 1.56V 50kV/us SDIP-6 Logic Output Optoisolators ROHS | C17613585 | SDIP-6 | Tape & Reel (TR) | 175ns | 1 | 1.56V | -40℃~+125℃ | 5kV | 50kV/us | ||
| Min: 1 Mult: 1 | 0 | TLP5754(LF4,E | TOSHIBA | 150ns 1.55V 35kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17613643 | SOIC-6-300mil | Tube-packed | 150ns | 1 | 1.55V | -40℃~+110℃ | 5kV | 35kV/us | ||
| Min: 1 Mult: 1 | 0 | LTV-3150 | Lite-On | 400ns 1.37V 15kV/us DIP-8 Logic Output Optoisolators ROHS | C17650074 | DIP-8 | Tube-packed | 400ns | 1 | 1.37V | -40℃~+105℃ | 5kV | 15kV/us | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACPL-W349-560E | Broadcom Limited | 110ns 1.55V 100kV/us SOIC-6-4.6mm Logic Output Optoisolators ROHS | C17643509 | SOIC-6-4.6mm | Tape & Reel (TR) | 110ns | 1 | 1.55V | -40℃~+105℃ | 5kV | 100kV/us | ||
| Min: 1 Mult: 1 | 0 | ACPL-5161-200 | Broadcom Limited | 500ns 9kV/us DIP-16 Logic Output Optoisolators ROHS | C17577502 | DIP-16 | Bag-packed | 500ns | 1 | - | -55℃~+125℃ | 1.5kV | 9kV/us | ||
| Min: 1 Mult: 1 | 0 | TLP5752(E | TOSHIBA | 150ns 1.55V 35kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17699096 | SOIC-6-300mil | Tube-packed | 150ns | 1 | 1.55V | -40℃~+110℃ | 5kV | 35kV/us | ||
| Min: 1 Mult: 1 | 0 | CPC1590P | Littelfuse/IXYS | 1.27V FlAtpAck-8 Logic Output Optoisolators ROHS | C17689410 | FlAtpAck-8 | Tube-packed | - | 1 | 1.27V | -40℃~+110℃ | 3.75kV | - | ||
| Min: 1 Mult: 1 | 0 | CPC1596G | Littelfuse/IXYS | 1.4V DIP-8 Logic Output Optoisolators ROHS | C17690431 | DIP-8 | Tube-packed | - | 1 | 1.4V | -40℃~+110℃ | 3.75kV | - | ||
| Min: 1 Mult: 1 | 0 | PS9531L1-V-AX | RENESAS | 175ns 1.56V 50kV/us DIP-8 Logic Output Optoisolators ROHS | C17691741 | DIP-8 | Tube-packed | 175ns | 1 | 1.56V | -40℃~+125℃ | 5kV | 50kV/us |