Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Data Rate
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Data Rate
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACFJ-3530T-000E | Broadcom Limited | 200ns 1.55V 50kV/us SOIC-24-300mil Logic Output Optoisolators ROHS | C17336241 | SOIC-24-300mil | Tube-packed | 200ns | 1 | 1.55V | -40℃~+125℃ | 5kV | 50kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | PS9506L2-V-AX | RENESAS | 400ns 1.56V 25kV/us SMD-8P Logic Output Optoisolators ROHS | C17291919 | SMD-8P | Tube-packed | 400ns | 1 | 1.56V | -40℃~+110℃ | 5kV | 25kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP5754(E | TOSHIBA | 150ns 1.55V 35kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17369117 | SOIC-6-300mil | Tube-packed | 150ns | 1 | 1.55V | -40℃~+110℃ | 5kV | 35kV/us | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-315J-000E | Broadcom Limited | 500ns 1.6V 15kV/us SOIC-12-300mil Logic Output Optoisolators ROHS | C17424682 | SOIC-12-300mil | Tube-packed | 500ns | 2 | 1.6V | -40℃~+100℃ | 5kV | 15kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | PS9031-Y-F3-AX | RENESAS | 175ns 1.56V 50kV/us SOIC-5-300mil Logic Output Optoisolators ROHS | C17219735 | SOIC-5-300mil | Tape & Reel (TR) | 175ns | 1 | 1.56V | -40℃~+125℃ | 5kV | 50kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP5212(TP,E | TOSHIBA | 250ns 1.67V 25kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17412812 | SOIC-16-300mil | Tape & Reel (TR) | 250ns | 1 | 1.67V | -40℃~+110℃ | 5kV | 25kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | RV1S9960ACCSP-10YC#SC0 | RENESAS | LSDIP-8 Logic Output Optoisolators ROHS | C6793477 | LSDIP-8 | Bag-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 6N137-X006 | Vishay Intertech | 10Mbit/s 75ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6826742 | DIP-8 | Tube-packed | 75ns | 1 | 4.5V~5.5V | -40℃~+100℃ | - | 1kV/us | 10Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0 | 5962-0824202KPC | Broadcom Limited | 10Mbit/s 100ns 3V~3.6V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6823024 | DIP-8 | Tube-packed | 100ns | 2 | 3V~3.6V | -55℃~+125℃ | - | 1kV/us | 10Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0 | ACPL-071L-060E | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6854547 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-M62L-000E | Broadcom Limited | 10Mbit/s 80ns 2.7V~5.5V 20kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6854564 | SOIC-5-175mil | Tube-packed | 80ns | 1 | 2.7V~5.5V | -40℃~+105℃ | - | 20kV/us | 10Mbit/s | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACSL-6420-50TE | Broadcom Limited | 15Mbit/s 100ns 3V~5.5V 10kV/us DC SOIC-16 Logic Output Optoisolators ROHS | C6854640 | SOIC-16 | Tape & Reel (TR) | 100ns | 4 | 3V~5.5V | -40℃~+100℃ | - | 10kV/us | 15Mbit/s | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | HCPL-0721-560E | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6873677 | SOT-ALL-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-5600 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6873747 | DIP-8 | Tube-packed | 100ns | 1 | 4.5V~5.5V | -55℃~+125℃ | - | 1kV/us | 10Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-6630 | Broadcom Limited | LCCC-20(8.9x8.9) Logic Output Optoisolators ROHS | C6873770 | LCCC-20(8.9x8.9) | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-M46T-000E | Broadcom Limited | 550ns 4.5V~30V 15kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6733635 | SOIC-5-175mil | Tube-packed | 550ns | 1 | 4.5V~30V | -40℃~+125℃ | - | 15kV/us | - | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | ACSL-7210-56RE | Broadcom Limited | 25Mbit/s 40ns 25kV/us High Speed SO-8 Logic Output Optoisolators ROHS | C6733685 | SO-8 | Tape & Reel (TR) | 40ns | 2 | 3V~3.6V;4.5V~5.5V | -40℃~+105℃ | - | 25kV/us | 25Mbit/s | High Speed | ||
| Min: 1 Mult: 1 | 0 | PS9587L3-V-AX | RENESAS | 10Mbit/s 75ns 4.5V~5.5V 15kV/us DC SMD-8P Logic Output Optoisolators ROHS | C6738026 | SMD-8P | Tube-packed | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | - | 15kV/us | 10Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0 | PS9324L2-V-AX | RENESAS | 10Mbit/s 75ns 2.7V~5.5V 15kV/us DC SDIP-6 Logic Output Optoisolators ROHS | C7030196 | SDIP-6 | Bag-packed | 75ns | 1 | 2.7V~5.5V | -40℃~+110℃ | - | 15kV/us | 10Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0 | RV1S9213ACCSP-10YC#SC0 | RENESAS | LSSO-5 Logic Output Optoisolators ROHS | C6995585 | LSSO-5 | Bag-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PS9513L3-V-AX | RENESAS | 1Mbit/s 4.5V~20V 15kV/us DC SMD-8P Logic Output Optoisolators ROHS | C6953648 | SMD-8P | Tube-packed | 750ns;500ns | 1 | 4.5V~20V | -40℃~+100℃ | - | 15kV/us | 1Mbit/s | DC | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | PS9009-Y-F3-AX | RENESAS | LSOP-5 Logic Output Optoisolators ROHS | C6953640 | LSOP-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ACNV4506-300E | Broadcom Limited | DIP-10 Logic Output Optoisolators ROHS | C7066582 | DIP-10 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TLP2368(TPR,E | TOSHIBA | SO-6,5LEAD Logic Output Optoisolators ROHS | C7068769 | SO-6,5LEAD | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | VO0631-X001T | Vishay Intertech | 10Mbit/s 100ns 4.5V~5.5V 5kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C6925254 | SOIC-8 | Tape & Reel (TR) | 100ns | 2 | 4.5V~5.5V | -40℃~+100℃ | - | 5kV/us | 10Mbit/s | DC |