Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | HCPL-0211-060E | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6955708 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-063L-060 | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6955718 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-4661 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6955763 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-061N | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6955716 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-2212-500E | Broadcom Limited | 5Mbit/s 300ns 4.5V~20V DC DIP-8 Logic Output Optoisolators ROHS | C6955741 | DIP-8 | Tape & Reel (TR) | 5Mbit/s | 300ns | 1 | 4.5V~20V | -40℃~+85℃ | 5kV/us;10kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-5200#300 | Broadcom Limited | 5Mbit/s 350ns 4.5V~20V 1kV/us DC SMD-8P Logic Output Optoisolators ROHS | C6955767 | SMD-8P | Tube-packed | 5Mbit/s | 350ns | 1 | 4.5V~20V | -55℃~+125℃ | 1kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-2202-500E | Broadcom Limited | 5Mbit/s 300ns 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6955735 | DIP-8 | Tape & Reel (TR) | 5Mbit/s | 300ns | 1 | 4.5V~20V | -40℃~+85℃ | 1kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-4661#300 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6955765 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TLP2355(TPR,E | TOSHIBA | SO-6,5LEAD Logic Output Optoisolators ROHS | C7361649 | SO-6,5LEAD | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP5702H(LF4,E | TOSHIBA | 200ns 10V~30V 50kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C7400658 | SOIC-6-300mil | Tube-packed | - | 200ns | 1 | 10V~30V | -40℃~+125℃ | 50kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TLX9378(TPL,F | TOSHIBA | SO-6,5LEAD Logic Output Optoisolators ROHS | C7361840 | SO-6,5LEAD | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-0420401HPA | Broadcom Limited | 500ns 1.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C17183815 | DIP-8 | Tube-packed | - | 500ns | 1 | 1.5V | -55℃~+125℃ | 10kV/us | - | 1.5kV | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACPL-K312-500E | Broadcom Limited | 500ns 1.5V 15kV/us SOIC-8-6.8mm Logic Output Optoisolators ROHS | C17189988 | SOIC-8-6.8mm | Tape & Reel (TR) | - | 500ns | 1 | 1.5V | -40℃~+100℃ | 15kV/us | - | 5kV | ||
| Min: 1 Mult: 1
Full Reel: 20
| 0 | PS9001-Y-AX | RENESAS | LSOP-5 Logic Output Optoisolators ROHS | C7261901 | LSOP-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 8102804FC | Broadcom Limited | Flatpack-16 Logic Output Optoisolators ROHS | C7198714 | Flatpack-16 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | HCPL-0300#500 | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C7201446 | SOT-ALL-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | HCPL-0211#500 | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C7201443 | SOT-ALL-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-9085501HYC | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C7188781 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-0824201KYC | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C7188702 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5962-8957002KPC | Broadcom Limited | 40Mbit/s 60ns 4.75V~5.25V 500V/us DC DIP-8 Logic Output Optoisolators ROHS | C7188753 | DIP-8 | Tube-packed | 40Mbit/s | 60ns | 1 | 4.75V~5.25V | -55℃~+125℃ | 500V/us | DC | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-2232 | Broadcom Limited | 5Mbit/s 300ns 4.5V~20V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7201485 | DIP-8 | Tube-packed | 5Mbit/s | 300ns | 2 | 4.5V~20V | -40℃~+85℃ | 10kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACPL-772L-560E | Broadcom Limited | 25Mbit/s 40ns 10kV/us High Speed DIP-8 Logic Output Optoisolators ROHS | C7209867 | DIP-8 | Tape & Reel (TR) | 25Mbit/s | 40ns | 1 | 3V~3.6V;4.5V~5.5V | -40℃~+105℃ | 10kV/us | High Speed | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-J456 | Broadcom Limited | 4.5V~30V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7201542 | DIP-8 | Tube-packed | - | 550ns;480ns | 1 | 4.5V~30V | -40℃~+100℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | HCPL-0720#500 | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C7284993 | SOT-ALL-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-2430#500 | Broadcom Limited | 40Mbit/s 55ns 4.75V~5.25V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7285018 | DIP-8 | Tape & Reel (TR) | 40Mbit/s | 55ns | 2 | 4.75V~5.25V | -40℃~+85℃ | 1kV/us | DC | - |