Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 5962-8876802KXA | Broadcom Limited | 5Mbit/s 350ns 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6075694 | DIP-8 | Tube-packed | 5Mbit/s | 350ns | 1 | 4.5V~20V | -55℃~+125℃ | 1kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | 5962-8876904KPC | Broadcom Limited | 5Mbit/s 350ns 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6075695 | DIP-8 | Tube-packed | 5Mbit/s | 350ns | 2 | 4.5V~20V | -55℃~+125℃ | 1kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-0211-000E | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6204653 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP2719(TP,E | TOSHIBA | 1Mbit/s 800ns 4.5V~20V 10kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C6333135 | SOIC-6-300mil | Tape & Reel (TR) | 1Mbit/s | 800ns | 1 | 4.5V~20V | -40℃~+100℃ | 10kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | TLP5701(D4-LF4,E | TOSHIBA | 500ns 1.57V 20kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C6333157 | SOIC-6-300mil | Tube-packed | - | 500ns | 1 | 1.57V | -40℃~+110℃ | 20kV/us | - | 5kV | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | ACPL-074L-500E | Broadcom Limited | SOP-8 Logic Output Optoisolators ROHS | C6458522 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | ACPL-M483-560E | Broadcom Limited | 120ns 4.5V~30V 30kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6458532 | SOIC-5-175mil | Tape & Reel (TR) | - | 120ns | 1 | 4.5V~30V | -40℃~+105℃ | 30kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | ACPL-M61M-560E | Broadcom Limited | 10Mbit/s 90ns 2.5V~3.3V 20kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6458534 | SOIC-5-175mil | Tape & Reel (TR) | 10Mbit/s | 90ns | 1 | 2.5V~3.3V | -40℃~+125℃ | 20kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-M61T-000E | Broadcom Limited | 10Mbit/s 75ns 4.5V~5.5V 15kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6458536 | SOIC-5-175mil | Tube-packed | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+125℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-072L | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6492498 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-6650L | Broadcom Limited | Flatpack-16 Logic Output Optoisolators ROHS | C6492515 | Flatpack-16 | Tray | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-K74T-000E | Broadcom Limited | 35ns 3V~5.5V 15kV/us DC SOIC-8-6.8mm Logic Output Optoisolators ROHS | C6118314 | SOIC-8-6.8mm | Tube-packed | - | 35ns | 2 | 3V~5.5V | -40℃~+125℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | TLP2312(E | TOSHIBA | SO-6,5LEAD Logic Output Optoisolators ROHS | C6285461 | SO-6,5LEAD | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PS9121-AX | California Eastern Laboratories | 15Mbit/s 75ns 2.7V~3.6V 15kV/us DC SO-5 Logic Output Optoisolators ROHS | C6255971 | SO-5 | Bag-packed | 15Mbit/s | 75ns | 1 | 2.7V~3.6V | -40℃~+85℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | PS9151-V-F3-AX | RENESAS | 15Mbit/s 60ns 4.5V~5.5V 15kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6255976 | SOIC-5-175mil | Tape & Reel (TR) | 15Mbit/s | 60ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-2611-560E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6267528 | DIP-8 | Tape & Reel (TR) | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-7721-060E | Broadcom Limited | 25Mbit/s 40ns 4.5V~5.5V 10kV/us High Speed DIP-8 Logic Output Optoisolators ROHS | C6267584 | DIP-8 | Tube-packed | 25Mbit/s | 40ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | High Speed | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PS9587L3-V-E3-AX | RENESAS | 10Mbit/s 75ns 4.5V~5.5V 15kV/us DC SMD-8P Logic Output Optoisolators ROHS | C6358736 | SMD-8P | Tape & Reel (TR) | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | ACFL-6211U-000E | Broadcom Limited | SO-12 Logic Output Optoisolators ROHS | C6458435 | SO-12 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PS9313L2-E3-AX | RENESAS | 1Mbit/s 4.5V~20V 15kV/us DC SDIP-6 Logic Output Optoisolators ROHS | C6148741 | SDIP-6 | Tape & Reel (TR) | 1Mbit/s | 750ns;500ns | 1 | 4.5V~20V | -40℃~+110℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCNW2611 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6204652 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-0300-000E | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6204654 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-063N-000E | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6204659 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP2766A(TP,E | TOSHIBA | 20Mbit/s 55ns 2.7V~5.5V 20kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C6285480 | SOIC-6-300mil | Tape & Reel (TR) | 20Mbit/s | 55ns | 1 | 2.7V~5.5V | -40℃~+125℃ | 20kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCNW2201 | Broadcom Limited | 5Mbit/s 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6267444 | DIP-8 | Tube-packed | 5Mbit/s | 180ns;160ns | 1 | 4.5V~20V | -40℃~+85℃ | 1kV/us | DC | - |