Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | HCPL-2211-360E | Broadcom Limited | 5Mbit/s 300ns 4.5V~20V DC DIP-8 Logic Output Optoisolators ROHS | C6873697 | DIP-8 | Tube-packed | 5Mbit/s | 300ns | 1 | 4.5V~20V | -40℃~+85℃ | 5kV/us;10kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-2300-000E | Broadcom Limited | 5Mbit/s 4.75V~5.25V 100V/us DC DIP-8 Logic Output Optoisolators ROHS | C6873701 | DIP-8 | Tube-packed | 5Mbit/s | 160ns;200ns | 1 | 4.75V~5.25V | -40℃~+85℃ | 100V/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-2601-020E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6873705 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| HCPL-2611-520E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6873710 | DIP-8 | Tape & Reel (TR) | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-4506#020 | Broadcom Limited | 4.5V~30V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6873725 | DIP-8 | Tube-packed | - | 550ns;400ns | 1 | 4.5V~30V | -40℃~+100℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-7720-560E | Broadcom Limited | 25Mbit/s 40ns 4.5V~5.5V 10kV/us High Speed DIP-8 Logic Output Optoisolators ROHS | C6873782 | DIP-8 | Tape & Reel (TR) | 25Mbit/s | 40ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | High Speed | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | VO4661-X007T | Vishay Intertech | 10Mbit/s 75ns 4.5V~5.5V 15kV/us DC SMD-8P Logic Output Optoisolators ROHS | C6925300 | SMD-8P | Tape & Reel (TR) | 10Mbit/s | 75ns | 2 | 4.5V~5.5V | -40℃~+100℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | H11N2SR2M | onsemi | Logic Output Optoisolators ROHS | C6955192 | - | Bag-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-7710-320 | Broadcom/AVAGO | Logic Output Optoisolators ROHS | C21300151 | - | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-263A#020 | Broadcom/AVAGO | Logic Output Optoisolators ROHS | C21156232 | - | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | FOD2200SD | onsemi | Logic Output Optoisolators ROHS | C20869085 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-2201#060 | Broadcom/AVAGO | Logic Output Optoisolators ROHS | C21030296 | - | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-2202#500 | Broadcom/AVAGO | Logic Output Optoisolators ROHS | C21101914 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-260L-300 | Broadcom/AVAGO | Logic Output Optoisolators ROHS | C21101915 | - | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TLP621-4(GB,F) | TOSHIBA | DIP-16 Logic Output Optoisolators ROHS | C5156047 | DIP-16 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP2748(TP,E | TOSHIBA | 120ns 4.5V~30V 30kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C7361671 | SOIC-6-300mil | Tape & Reel (TR) | - | 120ns | 1 | 4.5V~30V | -40℃~+110℃ | 30kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | TLP2370(E | TOSHIBA | SO-6,5LEAD Logic Output Optoisolators ROHS | C7361653 | SO-6,5LEAD | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP2312(V4,E | TOSHIBA | SO-6,5LEAD Logic Output Optoisolators ROHS | C7400596 | SO-6,5LEAD | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP250H(D4-LF1,F) | TOSHIBA | 500ns 10V~30V 40kV/us DC SMD-8P Logic Output Optoisolators ROHS | C7400618 | SMD-8P | Tube-packed | - | 500ns | 1 | 10V~30V | -40℃~+125℃ | 40kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | TLP2955(F) | TOSHIBA | 250ns 3V~20V 20kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7361673 | DIP-8 | Tube-packed | - | 250ns | 1 | 3V~20V | -40℃~+125℃ | 20kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP5774(TP,E | TOSHIBA | 150ns 1.65V 35kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17372332 | SOIC-6-300mil | Tape & Reel (TR) | - | 150ns | 1 | 1.65V | -40℃~+110℃ | 35kV/us | - | 5kV | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | FDA215STR | Littelfuse/IXYS | 5ms 1.2V SMD-8P Logic Output Optoisolators ROHS | C17262267 | SMD-8P | Tape & Reel (TR) | - | 5ms | 2 | 1.2V | -40℃~+85℃ | - | - | 3.75kV | ||
| Min: 1 Mult: 1
Full Reel: 20
| 0
View marketplace suppliers’ inventory
| PS9031-Y-V-AX | RENESAS | 175ns 1.56V 50kV/us SOIC-5-300mil Logic Output Optoisolators ROHS | C17282497 | SOIC-5-300mil | Tape & Reel (TR) | - | 175ns | 1 | 1.56V | -40℃~+125℃ | 50kV/us | - | 5kV | ||
| Min: 1 Mult: 1
Full Reel: 20
| 0 | PS9332L-V-AX | RENESAS | 200ns 1.56V 50kV/us SOIC-8-6.8mm Logic Output Optoisolators ROHS | C17340953 | SOIC-8-6.8mm | Tape & Reel (TR) | - | 200ns | 1 | 1.56V | -40℃~+125℃ | 50kV/us | - | 5kV | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-P343-000E | Broadcom Limited | 200ns 1.55V 35kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17300767 | SOIC-6-6.8mm | Tube-packed | - | 200ns | 1 | 1.55V | -40℃~+105℃ | 35kV/us | - | 3.75kV |