Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FODM8061R2V | onsemi | 80ns 3V~5.5V 20kV/us DC SOIC-5 Logic Output Optoisolators ROHS | C411198 | SOIC-5 | Tape & Reel (TR) | 80ns | 1 | 3V~5.5V | -40℃~+110℃ | 3.75kV | 20kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | VO0661T | Vishay Intertech | 10Mbit/s 100ns 4.5V~5.5V 15kV/us DC SOIC-8-150mil Logic Output Optoisolators ROHS | C222428 | SOIC-8-150mil | Tape & Reel (TR) | 100ns | 2 | 4.5V~5.5V | -40℃~+100℃ | 4kV | 15kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | FOD8314TR2 | onsemi | 500ns 16V~30V 20kV/us DC SOP-6-6.8mm Logic Output Optoisolators ROHS | C132718 | SOP-6-6.8mm | Tape & Reel (TR) | 500ns | 1 | 16V~30V | -40℃~+100℃ | 5kV | 20kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-2411#300 | Broadcom/AVAGO | Logic Output Optoisolators ROHS | C21653230 | - | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-P480-020E | Broadcom Limited | 350ns 4.5V~20V 20kV/us DC SOIC-6-4.6mm Logic Output Optoisolators ROHS | C7209878 | SOIC-6-4.6mm | Tube-packed | 350ns | 1 | 4.5V~20V | -40℃~+100℃ | - | 20kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-2611#020 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7201490 | DIP-8 | Tube-packed | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | - | 15kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-263L#500 | Broadcom Limited | 15Mbit/s 75ns 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7201496 | DIP-8 | Tape & Reel (TR) | 75ns | 2 | 2.7V~3.6V;4.5V~5.5V | -40℃~+85℃ | - | 10kV/us | DC | 15Mbit/s | ||
| Min: 1 Mult: 1 | 0 | HCPL-4661-020E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7201503 | DIP-8 | Tube-packed | 100ns | 2 | 4.5V~5.5V | -40℃~+85℃ | - | 15kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RV1S9162ACCSP-100V#SC0 | RENESAS | 15Mbit/s 60ns 4.5V~30V 100kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C7354295 | SOIC-5-175mil | Bag-packed | 60ns | 1 | 4.5V~30V | -40℃~+125℃ | - | 100kV/us | DC | 15Mbit/s | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RV1S9207ACCSP-10YV#SC0 | RENESAS | LSSO-5 Logic Output Optoisolators ROHS | C7354297 | LSSO-5 | Bag-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-332J-000E | Broadcom Limited | SOIC-16-300mil Logic Output Optoisolators ROHS | C7599106 | SOIC-16-300mil | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACSL-6310-56TE | Broadcom Limited | 15Mbit/s 100ns 3V~5.5V 10kV/us DC SOIC-16 Logic Output Optoisolators ROHS | C6733681 | SOIC-16 | Tape & Reel (TR) | 100ns | 3 | 3V~5.5V | -40℃~+100℃ | - | 10kV/us | DC | 15Mbit/s | ||
| Min: 1 Mult: 1 | 0 | ACPL-P483-060E | Broadcom Limited | 120ns 4.5V~30V 30kV/us DC SOIC-6-6.8mm Logic Output Optoisolators ROHS | C6854580 | SOIC-6-6.8mm | Tube-packed | 120ns | 1 | 4.5V~30V | -40℃~+105℃ | - | 30kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-2300-000E | Broadcom Limited | 5Mbit/s 4.75V~5.25V 100V/us DC DIP-8 Logic Output Optoisolators ROHS | C6873701 | DIP-8 | Tube-packed | 160ns;200ns | 1 | 4.75V~5.25V | -40℃~+85℃ | - | 100V/us | DC | 5Mbit/s | ||
| Min: 1 Mult: 1 | 0 | TLP250H(LF1,F) | TOSHIBA | 500ns 10V~30V 40kV/us DC SMD-8P Logic Output Optoisolators ROHS | C7068782 | SMD-8P | Tube-packed | 500ns | 1 | 10V~30V | -40℃~+125℃ | - | 40kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | PS9587-V-AX | RENESAS | 10Mbit/s 75ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7030201 | DIP-8 | Tube-packed | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | - | 15kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1 | 0 | PS9924-Y-AX | California Eastern Laboratories | LSDIP-8 Logic Output Optoisolators ROHS | C7030213 | LSDIP-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP2312(V4,E | TOSHIBA | SO-6,5LEAD Logic Output Optoisolators ROHS | C7400596 | SO-6,5LEAD | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP250H(D4-LF1,F) | TOSHIBA | 500ns 10V~30V 40kV/us DC SMD-8P Logic Output Optoisolators ROHS | C7400618 | SMD-8P | Tube-packed | 500ns | 1 | 10V~30V | -40℃~+125℃ | - | 40kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | VO2601 | Vishay Intertech | 10Mbit/s 75ns 4.5V~5.5V 5kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7387443 | DIP-8 | Tube-packed | 75ns | 1 | 4.5V~5.5V | -40℃~+100℃ | - | 5kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1 | 0 | PS9513L2-AX | RENESAS | 1Mbit/s 4.5V~20V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7328715 | DIP-8 | Tube-packed | 750ns;500ns | 1 | 4.5V~20V | -40℃~+100℃ | - | 15kV/us | DC | 1Mbit/s | ||
| Min: 1 Mult: 1 | 0 | 6N134/883B#100 | Broadcom Limited | DIPBUTTJOINT-16 Logic Output Optoisolators ROHS | C6700794 | DIPBUTTJOINT-16 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | ACPL-M61M-560E | Broadcom/AVAGO | 10Mbit/s 90ns 2.5V~3.3V 20kV/us DC SOIC-5 Logic Output Optoisolators ROHS | C6795891 | SOIC-5 | Tape & Reel (TR) | 90ns | 1 | 2.5V~3.3V | -40℃~+125℃ | - | 20kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-J312-000E | Broadcom/AVAGO | 500ns 1.6V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C6795921 | DIP-8 | Tube-packed | 500ns | 1 | 1.6V | -40℃~+100℃ | 3.75kV | 25kV/us | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-H312-000E | Broadcom/AVAGO | SOIC-8 Logic Output Optoisolators ROHS | C6795928 | SOIC-8 | Tube-packed | - | - | - | - | - | - | - | - |