Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RV1S9062ACCSP-10YV#KC0 | RENESAS | LSOP-5 Logic Output Optoisolators ROHS | C20353974 | LSOP-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | RV1S9161ACCSP-100C#KC0 | RENESAS | SO-5 Logic Output Optoisolators ROHS | C20353975 | SO-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-064L-000E | Broadcom/AVAGO | 10Mbit/s 80ns 2.7V~5.5V 20kV/us DC SO-8 Logic Output Optoisolators ROHS | C2892844 | SO-8 | Tube-packed | 10Mbit/s | 80ns | 2 | 2.7V~5.5V | -40℃~+105℃ | 3.75kV | 20kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LTV-3120S-TA1-LH | Lite-On | 500ns 15V~30V 35kV/us DC SOP-8 Logic Output Optoisolators ROHS | C2971917 | SOP-8 | Tape & Reel (TR) | - | 500ns | 1 | 15V~30V | -40℃~+110℃ | 5kV | 35kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-J312 | Broadcom Limited | 500ns 1.6V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C17204299 | DIP-8 | Tube-packed | - | 500ns | 1 | 1.6V | -40℃~+100℃ | 3.75kV | 25kV/us | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-263A-520E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5729252 | DIP-8 | Tape & Reel (TR) | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -40℃~+85℃ | - | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | FOD8012A | onsemi | 15Mbit/s 60ns 20kV/us High Speed SOIC-8 Logic Output Optoisolators ROHS | C891163 | SOIC-8 | Tube-packed | 15Mbit/s | 60ns | 2 | 3V~3.6V;4.5V~5.5V | -40℃~+110℃ | 3.75kV | 20kV/us | High Speed | ||
| Min: 1 Mult: 1 | 0 | OPI1266 | OPTEK | 500Kbps 800ns 7V DC DIP-5 Logic Output Optoisolators ROHS | C6134502 | DIP-5 | Tube-packed | 500Kbps | 800ns | 1 | 7V | -40℃~+70℃ | - | - | DC | ||
| Min: 1 Mult: 1 | 0 | ACPL-W345-060E | Broadcom Limited | 120ns 1.55V 50kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17670635 | SOIC-6-6.8mm | Tube-packed | - | 120ns | 1 | 1.55V | -40℃~+105℃ | 5kV | 50kV/us | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-5121-200 | Broadcom Limited | 500ns 1.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C17344150 | DIP-8 | Bag-packed | - | 500ns | 1 | 1.5V | -55℃~+125℃ | 1.5kV | 10kV/us | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP759(TP1,J,F) | TOSHIBA | 800ns 5kV/us DC SMD-8P Logic Output Optoisolators ROHS | C516181 | SMD-8P | Tape & Reel (TR) | - | 800ns | 1 | - | -55℃~+100℃ | 5kV | 5kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | LTV-3120 | Lite-On | 400ns 15V~30V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C2961006 | DIP-8 | Tube-packed | - | 400ns | 1 | 15V~30V | -40℃~+105℃ | 5kV | 15kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | 6N137 | Vishay Intertech | 10Mbit/s 75ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5346016 | DIP-8 | Tube-packed | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 5.3kV | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | ACPL-P343-060E | Broadcom Limited | 200ns 1.55V 35kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17219037 | SOIC-6-6.8mm | Tube-packed | - | 200ns | 1 | 1.55V | -40℃~+105℃ | 3.75kV | 35kV/us | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-5121-100 | Broadcom Limited | 500ns 1.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C17245547 | DIP-8 | Bag-packed | - | 500ns | 1 | 1.5V | -55℃~+125℃ | 1.5kV | 10kV/us | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-335J-000E | Broadcom Limited | 250ns 1.55V 50kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17234009 | SOIC-16-300mil | Tube-packed | - | 250ns | 1 | 1.55V | -40℃~+105℃ | 5kV | 50kV/us | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-0710-060E | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C19160067 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-H342-060E | Broadcom Limited | 1.55V 25kV/us SOIC-8-6.8mm Logic Output Optoisolators ROHS | C17683390 | SOIC-8-6.8mm | Tube-packed | - | 350ns;250ns | 1 | 1.55V | -40℃~+105℃ | 3.75kV | 25kV/us | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ACPL-H312-560E | Broadcom Limited | SOIC-8-6.8mm Logic Output Optoisolators ROHS | C17227174 | SOIC-8-6.8mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | HCPL0600R2(TOKMAS) | Tokmas | 10Mbit/s 60ns 4.5V~26.4V 50kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C19184241 | SOIC-8 | Tape & Reel (TR) | 10Mbit/s | 60ns | - | 4.5V~26.4V | - | - | 50kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-2430-000E | Broadcom/AVAGO | 40Mbit/s 55ns 4.75V~5.25V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C24750 | DIP-8 | Tube-packed | 40Mbit/s | 55ns | 2 | 4.75V~5.25V | -40℃~+85℃ | 3.75kV | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | FOD3125S | onsemi | 400ns 15V~30V 35 kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C605157 | SOP-8-2.54mm | Box-packed | - | 400ns | 1 | 15V~30V | -40℃~+125℃ | 5kV | 35 kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | FOD8320 | onsemi | 400ns 16V~30V 35kV/us DC SOIC-5-9.2mm Logic Output Optoisolators ROHS | C900918 | SOIC-5-9.2mm | Tube-packed | - | 400ns | 1 | 16V~30V | -40℃~+100℃ | 5kV | 35kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | FOD8383V | onsemi | 210ns 15V~30V 35kV/us DC SOIC-5-9.2mm Logic Output Optoisolators ROHS | C900926 | SOIC-5-9.2mm | Tube-packed | - | 210ns | 1 | 15V~30V | -40℃~+100℃ | 5kV | 35kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | FOD8160V | onsemi | 10Mbit/s 3V~5.5V 20kV/us DC SOIC-5-9.2mm Logic Output Optoisolators ROHS | C900900 | SOIC-5-9.2mm | Tube-packed | 10Mbit/s | 90ns;80ns | 1 | 3V~5.5V | -40℃~+100℃ | 5kV | 20kV/us | DC |