Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | IS341W | Isocom Components | 200ns 15V~30V 20kV/us DC SOP-6-6.8mm Logic Output Optoisolators ROHS | C393532 | SOP-6-6.8mm | Tape & Reel (TR) | 200ns | 1 | 15V~30V | -40℃~+105℃ | 5kV | 20kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LTV-314NW-TA1 | Lite-On | 500ns 10V~30V 35kV/us DC SOP-6-6.8mm Logic Output Optoisolators ROHS | C2944026 | SOP-6-6.8mm | Tape & Reel (TR) | 500ns | 1 | 10V~30V | -40℃~+105℃ | 5kV | 35kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | HCPL-M453-500E | Broadcom/AVAGO | 1Mbit/s 800ns 15kV/us DC SOIC-5-4.4mm Logic Output Optoisolators ROHS | C183328 | SOIC-5-4.4mm | Tape & Reel (TR) | 800ns | 1 | - | -55℃~+100℃ | 3.75kV | 15kV/us | DC | 1Mbit/s | ||
Marketplace
| Lightning Deals Learn more 3000+:
$0.3769
Ended with
00:00:00 | Min: 3000 Mult: 1500
SPQ: 1500
|
9000
0%
Marketplace product, estimated lead time
7-9
business days
View marketplace suppliers’ inventory
| HCPL-M453-500E | Broadcom/AVAGO | 1Mbit/s 800ns 15kV/us DC SOIC-5-4.4mm Logic Output Optoisolators ROHS | C183328 | SOIC-5-4.4mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | TLP2361(E | TOSHIBA | SO-6,5LEAD Logic Output Optoisolators ROHS | C6285467 | SO-6,5LEAD | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP2735(D4,E | TOSHIBA | 10Mbit/s 100ns 9V~15V 25kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C6333138 | SOIC-6-300mil | Tube-packed | 100ns | 1 | 9V~15V | -40℃~+125℃ | - | 25kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1 | 0 | HCPL-7710 | Broadcom Limited | 12.5Mbit/s 40ns 4.5V~5.5V 10kV/us High Speed DIP-8 Logic Output Optoisolators ROHS | C6267577 | DIP-8 | Tube-packed | 40ns | 1 | 4.5V~5.5V | -40℃~+100℃ | - | 10kV/us | High Speed | 12.5Mbit/s | ||
| Min: 1 Mult: 1 | 0 | HCPL-0600#060 | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6267462 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PS9303L-AX | RENESAS | 1Mbit/s 4.5V~20V 15kV/us DC SDIP-6 Logic Output Optoisolators ROHS | C6255978 | SDIP-6 | Bag-packed | 500ns;550ns | 1 | 4.5V~20V | -40℃~+100℃ | - | 15kV/us | DC | 1Mbit/s | ||
| Min: 1 Mult: 1 | 0 | HCPL-5230#200 | Broadcom Limited | 5Mbit/s 350ns 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6267551 | DIP-8 | Tube-packed | 350ns | 2 | 4.5V~20V | -55℃~+125℃ | - | 1kV/us | DC | 5Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ACPL-K24L-500E | Broadcom Limited | 5Mbit/s 250ns 2.7V~5.5V 25kV/us DC SOIC-8-6.8mm Logic Output Optoisolators ROHS | C6733633 | SOIC-8-6.8mm | Tape & Reel (TR) | 250ns | 2 | 2.7V~5.5V | -40℃~+105℃ | - | 25kV/us | DC | 5Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| PS9009-Y-V-F3-AX | RENESAS | LSOP-5 Logic Output Optoisolators ROHS | C6737999 | LSOP-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-074L-060E | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6733626 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACSL-6410-06TE | Broadcom Limited | 15Mbit/s 100ns 3V~5.5V 10kV/us DC SOIC-16 Logic Output Optoisolators ROHS | C6458574 | SOIC-16 | Tube-packed | 100ns | 4 | 3V~5.5V | -40℃~+100℃ | - | 10kV/us | DC | 15Mbit/s | ||
| Min: 1 Mult: 1 | 0 | 5962-9800102KYC | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C6399672 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACNV4506-000E | Broadcom Limited | 4.5V~30V 30kV/us DC DIP-10 Logic Output Optoisolators ROHS | C6492435 | DIP-10 | Tube-packed | 550ns;400ns | 1 | 4.5V~30V | -40℃~+105℃ | - | 30kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-K75T-000E | Broadcom Limited | 100ns 3V~5.5V 25kV/us DC SOIC-8-6.8mm Logic Output Optoisolators ROHS | C6492527 | SOIC-8-6.8mm | Tube-packed | 100ns | 2 | 3V~5.5V | -40℃~+125℃ | - | 25kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-2231#500 | Broadcom Limited | 5Mbit/s 300ns 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6569983 | DIP-8 | Tape & Reel (TR) | 300ns | 2 | 4.5V~20V | -40℃~+85℃ | - | 1kV/us | DC | 5Mbit/s | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | HCPL-M601-560E | Broadcom Limited | 10Mbit/s 75ns 4.5V~5.5V 5kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6570038 | SOIC-5-175mil | Tape & Reel (TR) | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | - | 5kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1 | 0 | HCPL-0721 | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6569971 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-5600#200 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6630905 | DIP-8 | Tube-packed | 100ns | 1 | 4.5V~5.5V | -55℃~+125℃ | - | 1kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1 | 0 | PS9851-2-AX | RENESAS | 15Mbit/s 60ns 4.5V~5.5V 10kV/us DC SSOP-8 Logic Output Optoisolators ROHS | C6629257 | SSOP-8 | Bag-packed | 60ns | 2 | 4.5V~5.5V | -40℃~+100℃ | - | 10kV/us | DC | 15Mbit/s | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-261N-000E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6630876 | DIP-8 | Tube-packed | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | - | 1kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1 | 0 | HCPL-5300#300 | Broadcom Limited | 4.5V~30V 10kV/us DC SMD-8P Logic Output Optoisolators ROHS | C6630896 | SMD-8P | Tube-packed | 750ns;500ns | 1 | 4.5V~30V | -55℃~+125℃ | - | 10kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | TLP2261(LF4,E | TOSHIBA | 15Mbit/s 80ns 2.7V~5.5V 20kV/us DC SOIC-8-300mil Logic Output Optoisolators ROHS | C6553507 | SOIC-8-300mil | Tube-packed | 80ns | 2 | 2.7V~5.5V | -40℃~+125℃ | - | 20kV/us | DC | 15Mbit/s | ||
| Min: 1 Mult: 1 | 0 | TLP5772H(D4,E | TOSHIBA | 150ns 10V~30V 35kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C6553560 | SOIC-6-300mil | Tube-packed | 150ns | 1 | 10V~30V | -40℃~+125℃ | - | 35kV/us | DC | - |