Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | PS9122-F3-N-AX | RENESAS | 1Mbit/s 2.7V~3.6V 15kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C5848117 | SOIC-5-175mil | Tape & Reel (TR) | 1Mbit/s | 700ns;500ns | 1 | 2.7V~3.6V | -40℃~+100℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | PS9123-V-F3-AX | RENESAS | 15Mbit/s 60ns 4.5V~5.5V 15kV/us DC SO-5 Logic Output Optoisolators ROHS | C5848121 | SO-5 | Tape & Reel (TR) | 15Mbit/s | 60ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | 5962-9685201KPC | Broadcom Limited | 4.5V~30V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5906568 | DIP-8 | Tube-packed | - | 750ns;500ns | 1 | 4.5V~30V | -55℃~+125℃ | 10kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | TLP2710(D4-LF4,E | TOSHIBA | 5Mbit/s 250ns 2.7V~5.5V 25kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C5985842 | SOIC-6-300mil | Tube-packed | 5Mbit/s | 250ns | 1 | 2.7V~5.5V | -40℃~+125℃ | 25kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-772L-060E | Broadcom Limited | 25Mbit/s 40ns 10kV/us High Speed DIP-8 Logic Output Optoisolators ROHS | C5937683 | DIP-8 | Tube-packed | 25Mbit/s | 40ns | 1 | 3V~3.6V;4.5V~5.5V | -40℃~+105℃ | 10kV/us | High Speed | - | ||
| Min: 1 Mult: 1 | 0 | 5962-8876906KFC | Broadcom Limited | Flatpack-16 Logic Output Optoisolators ROHS | C5532684 | Flatpack-16 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP2768A(E | TOSHIBA | 20Mbit/s 60ns 2.7V~5.5V 20kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C5960907 | SOIC-6-300mil | Tube-packed | 20Mbit/s | 60ns | 1 | 2.7V~5.5V | -40℃~+125℃ | 20kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 6N135SDM | onsemi | 1Mbit/s 1.5us 4.5V~20V 10kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C188669 | SOP-8-2.54mm | Tape & Reel (TR) | 1Mbit/s | 1.5us | 1 | 4.5V~20V | -40℃~+100℃ | 10kV/us | DC | 5kV | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-2200-000E | Broadcom/AVAGO | 2.5Mbit/s 300ns 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C188737 | DIP-8 | Tube-packed | 2.5Mbit/s | 300ns | 1 | 4.5V~20V | -40℃~+85℃ | 1kV/us | DC | 3.75kV | ||
| Min: 1 Mult: 1 | 0 | HCPL-2232-300E | Broadcom/AVAGO | 5Mbit/s 300ns 4.5V~20V 10kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C188739 | SOP-8-2.54mm | Tube-packed | 5Mbit/s | 300ns | 2 | 4.5V~20V | -40℃~+85℃ | 10kV/us | DC | 5kV | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| HCPL0501R2 | onsemi | 1Mbit/s 800ns 1kV/us DC SOP-8 Logic Output Optoisolators ROHS | C257710 | SOP-8 | - | 1Mbit/s | 800ns | 1 | - | -40℃~+85℃ | 1kV/us | DC | 2.5kV@AC | ||
| Min: 1 Mult: 1 | 0 | TLP550(F | TOSHIBA | 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C99499 | DIP-8 | Tube-packed | - | 2us;800ns | 1 | - | -55℃~+100℃ | 15kV/us | DC | 2.5kV | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| TLP5214A(D4-TP,E(O | TOSHIBA | 150ns 15V~30V 35kV/us AC,DC SOP-16-300mil Logic Output Optoisolators ROHS | C396020 | SOP-16-300mil | Tape & Reel (TR) | - | 150ns | 1 | 15V~30V | -40℃~+110℃ | 35kV/us | AC,DC | 5kV | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 6N139(SL)(T1) | CT Micro International | 1kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C453475 | SOP-8-2.54mm | Tape & Reel (TR) | - | 60us;25us | 1 | - | -55℃~+100℃ | 1kV/us | DC | 5kV | ||
| Min: 1 Mult: 1 | 0 | HCPL-0611-300E | Broadcom/AVAGO | 10Mbit/s 75ns 4.5V~5.5V 15kV/us DC SOP-8 Logic Output Optoisolators ROHS | C47724 | SOP-8 | Tube-packed | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | 3.75kV | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 6N137-X009T | Vishay Intertech | 10Mbit/s 75ns 4.5V~5.5V 1kV/us DC SMD-8P Logic Output Optoisolators ROHS | C2920841 | SMD-8P | Tape & Reel (TR) | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 1kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-7800A-300E | Broadcom/AVAGO | 4.5V~5.5V High Speed SOP-8-2.54mm Logic Output Optoisolators ROHS | C2686009 | SOP-8-2.54mm | Tube-packed | - | - | 1 | 4.5V~5.5V | -40℃~+100℃ | - | High Speed | 3.75kV | ||
| Min: 1 Mult: 1 | 0 | HCNW4502-000E | Broadcom/AVAGO | 1Mbit/s 1us 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C2686016 | DIP-8 | Tube-packed | 1Mbit/s | 1us | 1 | - | -55℃~+100℃ | 15kV/us | DC | 3.75kV | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EL0452(TA) | Everlight Elec | 1Mbit/s 800ns 1kV/us DC SO-8 Logic Output Optoisolators ROHS | C146241 | SO-8 | Tape & Reel (TR) | 1Mbit/s | 800ns | 1 | - | -55℃~+100℃ | 1kV/us | DC | 3.75kV | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CTM453(V)(T3) | CT Micro International | 1Mbit/s 800ns 15kV/us DC SOP-5-4.4mm Logic Output Optoisolators ROHS | C408017 | SOP-5-4.4mm | Tape & Reel (TR) | 1Mbit/s | 800ns | 1 | - | -55℃~+100℃ | 15kV/us | DC | 3.75kV | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | VO2611-X007T | Vishay Intertech | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C559568 | SOP-8-2.54mm | Tape & Reel (TR) | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 1kV/us | DC | 4kV | ||
| Min: 1 Mult: 1 | 0 | CT6N136 | CT Micro International | 1Mbit/s 800ns 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C191864 | DIP-8 | Tube-packed | 1Mbit/s | 800ns | 1 | - | -55℃~+100℃ | 1kV/us | DC | 5kV | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 6N136(S)(T1) | CT Micro International | 1Mbit/s 800ns 1kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C191865 | SOP-8-2.54mm | Tape & Reel (TR) | 1Mbit/s | 800ns | 1 | - | -55℃~+100℃ | 1kV/us | DC | 5kV | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FODM453R2V | onsemi | 1Mbit/s 800ns 15kV/us DC SOIC-5 Logic Output Optoisolators ROHS | C411199 | SOIC-5 | Tape & Reel (TR) | 1Mbit/s | 800ns | 1 | - | -40℃~+85℃ | 15kV/us | DC | 3.75kV | ||
| Min: 1 Mult: 1 | 0 | 6N139-L | Lite-On | 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C571212 | DIP-8 | Tube-packed | - | 60us;25us | 1 | - | -40℃~+85℃ | 1kV/us | DC | 5kV |