Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | FOD260LSDV | onsemi | 10Mbit/s 3V~5.5V 25kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C899216 | SOP-8-2.54mm | Tape & Reel (TR) | 10Mbit/s | 90ns;75ns | 1 | 3V~5.5V | -40℃~+85℃ | 5kV | 25kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FOD3150A | onsemi | 500ns 15V~30V 20kV/us DC DIP-8 Logic Output Optoisolators ROHS | C899247 | DIP-8 | Tube-packed | - | 500ns | 1 | 15V~30V | -40℃~+100℃ | 5kV | 20kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | FOD3150AS | onsemi | 500ns 15V~30V 20kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C899248 | SOP-8-2.54mm | Bag-packed | - | 500ns | 1 | 15V~30V | -40℃~+100℃ | 5kV | 20kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FOD3150TV | onsemi | 500ns 15V~30V 20kV/us DC DIP-8 Logic Output Optoisolators ROHS | C899255 | DIP-8 | Bag-packed | - | 500ns | 1 | 15V~30V | -40℃~+100℃ | 5kV | 20kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | FODM8061V | onsemi | 80ns 3V~5.5V 20kV/us DC SOIC-5 Logic Output Optoisolators ROHS | C891205 | SOIC-5 | Tube-packed | - | 80ns | 1 | 3V~5.5V | -40℃~+110℃ | 3.75kV | 20kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-261N#360 | Broadcom/AVAGO | Logic Output Optoisolators ROHS | C21246876 | - | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-4506#320 | Broadcom/AVAGO | Logic Output Optoisolators ROHS | C21246877 | - | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FOD0721R2 | onsemi | 25Mbit/s 40ns 4.5V~5.5V 20kV/us High Speed SOIC-8 Logic Output Optoisolators ROHS | C903688 | SOIC-8 | Tape & Reel (TR) | 25Mbit/s | 40ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 3.75kV | 20kV/us | High Speed | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | HCPL0501R2V | onsemi | 1Mbit/s 800ns 1kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C903761 | SOIC-8 | Tape & Reel (TR) | 1Mbit/s | 800ns | 1 | - | -40℃~+85℃ | 2.5kV@AC | 1kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| TLP718F(D4-TP,F) | TOSHIBA | 250ns 4.5V~20V 10kV/us DC Logic Output Optoisolators ROHS | C224372 | - | Tape & Reel (TR) | - | 250ns | 1 | 4.5V~20V | -40℃~+100℃ | 5kV | 10kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | 6N135SVM | onsemi | 1Mbit/s 1.5us 4.5V~20V 10kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C188657 | SOP-8-2.54mm | Tube-packed | 1Mbit/s | 1.5us | 1 | 4.5V~20V | -40℃~+100℃ | 5kV | 10kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-3120-300E | Broadcom/AVAGO | 500ns 15V~30V 25kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C188743 | SOP-8-2.54mm | Tube-packed | - | 500ns | 1 | 15V~30V | -40℃~+100℃ | 3.75kV | 25kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP2200(TP1,F) | TOSHIBA | Logic Output Optoisolators ROHS | C20909187 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL2611S | onsemi | 10Mbit/s 75ns 4.5V~5.5V 10kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C184492 | SOP-8-2.54mm | Tube-packed | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 2.5kV | 10kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-2430-300E | Broadcom/AVAGO | 40Mbit/s 60ns 4.75V~5.25V 1kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C2686012 | SOP-8-2.54mm | Tube-packed | 40Mbit/s | 60ns | 2 | 4.75V~5.25V | -40℃~+85℃ | 3.75kV | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-061L-000E | Broadcom/AVAGO | 10Mbit/s 80ns 2.7V~5.5V 20kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C2686017 | SOIC-8 | Tube-packed | 10Mbit/s | 80ns | 1 | 2.7V~5.5V | -40℃~+105℃ | 3.75kV | 20kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-7720#060 | Broadcom/AVAGO | Logic Output Optoisolators ROHS | C21868071 | - | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | H11N1SR2M | onsemi | 4V~15V DC SOP-6-2.54mm Logic Output Optoisolators ROHS | C899489 | SOP-6-2.54mm | Tape & Reel (TR) | - | - | 1 | 4V~15V | -40℃~+85℃ | 4.17kV | - | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL2531SVM | onsemi | 1Mbit/s 800ns 4.5V~20V 10kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C899503 | SOP-8-2.54mm | Bag-packed | 1Mbit/s | 800ns | 2 | 4.5V~20V | -40℃~+100℃ | 2.5kV | 10kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | FOD8342T | onsemi | 210ns 10V~30V 20kV/us DC SOP-6-6.8mm Logic Output Optoisolators ROHS | C900921 | SOP-6-6.8mm | Tube-packed | - | 210ns | 1 | 10V~30V | -40℃~+100℃ | 5kV | 20kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | FOD8384V | onsemi | 210ns 15V~30V 35kV/us DC SOIC-5-8.8mm Logic Output Optoisolators ROHS | C900927 | SOIC-5-8.8mm | Tube-packed | - | 210ns | 1 | 15V~30V | -40℃~+100℃ | 5kV | 35kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | 5962-8876802KPA | Broadcom Limited | 5Mbit/s 350ns 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5514405 | DIP-8 | Tube-packed | 5Mbit/s | 350ns | 1 | 4.5V~20V | -55℃~+125℃ | - | 1kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-2631-520E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5649832 | DIP-8 | Tape & Reel (TR) | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -40℃~+85℃ | - | 10kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | ACPL-6651L | Broadcom Limited | Flatpack-16 Logic Output Optoisolators ROHS | C5576464 | Flatpack-16 | Tray | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-K64L-000E | Broadcom Limited | 10Mbit/s 80ns 2.7V~5.5V 20kV/us DC SOIC-8-6.8mm Logic Output Optoisolators ROHS | C5576470 | SOIC-8-6.8mm | Tube-packed | 10Mbit/s | 80ns | 2 | 2.7V~5.5V | -40℃~+105℃ | - | 20kV/us | DC |