Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | HCPL-2400-360E | Broadcom Limited | 40Mbit/s 55ns 4.75V~5.25V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6955743 | DIP-8 | Tube-packed | 40Mbit/s | 55ns | 1 | 4.75V~5.25V | -40℃~+85℃ | 1kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-263N-320E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6955757 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RV1S9060ACCSP-10YC#KC0 | RENESAS | LSOP-5 Logic Output Optoisolators ROHS | C6995581 | LSOP-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-021L-060E | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C7066612 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-665KL | Broadcom Limited | Flatpack-16 Logic Output Optoisolators ROHS | C7066625 | Flatpack-16 | Tray | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-K63L-000E | Broadcom Limited | 15Mbit/s 75ns 15kV/us DC SOIC-8-6.8mm Logic Output Optoisolators ROHS | C7066631 | SOIC-8-6.8mm | Tube-packed | 15Mbit/s | 75ns | 2 | 2.7V~3.6V;4.5V~5.5V | -40℃~+100℃ | 15kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | PS9155-AX | California Eastern Laboratories | SO-5 Logic Output Optoisolators ROHS | C6738018 | SO-5 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0
View marketplace suppliers’ inventory
| ACNV2601-500E | Broadcom Limited | DIP-10 Logic Output Optoisolators ROHS | C6733590 | DIP-10 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP118(E | TOSHIBA | SO-6,5LEAD Logic Output Optoisolators ROHS | C6881298 | SO-6,5LEAD | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PC923L0NSZ0F | Sharp Microelectronics | DIP-8 Logic Output Optoisolators ROHS | C19338097 | DIP-8 | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PC923X | Sharp Microelectronics | DIP-8 Logic Output Optoisolators ROHS | C19437748 | DIP-8 | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | CPC3140GSTR | Littelfuse/IXYS | Logic Output Optoisolators ROHS | C19757203 | - | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PC923L0YSZ0F | Sharp Microelectronics | DIP-8 Logic Output Optoisolators ROHS | C19281778 | DIP-8 | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PC924L0NSZ0F | Sharp Microelectronics | DIP-8 Logic Output Optoisolators ROHS | C19462552 | DIP-8 | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-3100-300E | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C19572303 | DIP-8 | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | CPC3140G | Littelfuse/IXYS | DIP-8 Logic Output Optoisolators ROHS | C19745495 | DIP-8 | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VO2630 | Vishay Intertech | 10Mbit/s 75ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5830882 | DIP-8 | Tube-packed | 10Mbit/s | 75ns | 2 | 4.5V~5.5V | -40℃~+100℃ | 1kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | VO2631-X017T | Vishay Intertech | 10Mbit/s 100ns 4.5V~5.5V 5kV/us DC SMD-8P Logic Output Optoisolators ROHS | C5830886 | SMD-8P | Tape & Reel (TR) | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -40℃~+100℃ | 5kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1200
| 0 | VOW2611-X001 | Vishay Intertech | 10Mbit/s 100ns 10V~30V 25kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5830993 | DIP-8 | Tape & Reel (TR) | 10Mbit/s | 100ns | 1 | 10V~30V | -40℃~+100℃ | 25kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-260L-320E | Broadcom Limited | 15Mbit/s 75ns 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5756537 | DIP-8 | Tube-packed | 15Mbit/s | 75ns | 1 | 2.7V~3.6V;4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | PS9001-Y-F3-AX | RENESAS | LSOP-5 Logic Output Optoisolators ROHS | C5848115 | LSOP-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | PS9123-V-F3-AX | RENESAS | 15Mbit/s 60ns 4.5V~5.5V 15kV/us DC SO-5 Logic Output Optoisolators ROHS | C5848121 | SO-5 | Tape & Reel (TR) | 15Mbit/s | 60ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 15kV/us | DC | ||
| Min: 1 Mult: 1 | 0 | 5962-9685201KPC | Broadcom Limited | 4.5V~30V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5906568 | DIP-8 | Tube-packed | - | 750ns;500ns | 1 | 4.5V~30V | -55℃~+125℃ | 10kV/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | SFH6750-X007T | Vishay Intertech | 10Mbit/s 100ns 4.5V~5.5V 100V/us DC SMD-8P Logic Output Optoisolators ROHS | C5886751 | SMD-8P | Tape & Reel (TR) | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -40℃~+100℃ | 100V/us | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACFL-6212U-500E | Broadcom Limited | SO-12 Logic Output Optoisolators ROHS | C5937470 | SO-12 | Tape & Reel (TR) | - | - | - | - | - | - | - |