Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EL2601S1(TA) | Everlight Elec | 10Mbit/s 75ns 7V 5kV/us DC SMD-8P Logic Output Optoisolators ROHS | C6032879 | SMD-8P | Tape & Reel (TR) | 10Mbit/s | 75ns | 1 | 7V | -40℃~+85℃ | 5kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | PS9122-F3-AX | RENESAS | 1Mbit/s 7V 15kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C6629239 | SOIC-5-175mil | Tape & Reel (TR) | 1Mbit/s | 700ns;500ns | 1 | 7V | -40℃~+100℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-263N-020E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6570001 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| HCPL-7710-500E | Broadcom Limited | 12.5Mbit/s 40ns 4.5V~5.5V 10kV/us High Speed DIP-8 Logic Output Optoisolators ROHS | C6570033 | DIP-8 | Tape & Reel (TR) | 12.5Mbit/s | 40ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 10kV/us | High Speed | - | ||
| Min: 1 Mult: 1 | 0 | TLP2766A(E | TOSHIBA | 20Mbit/s 55ns 2.7V~5.5V 20kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C7068803 | SOIC-6-300mil | Tube-packed | 20Mbit/s | 55ns | 1 | 2.7V~5.5V | -40℃~+125℃ | 20kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| HCPL-2630-520E | Broadcom Limited | 10Mbit/s 75ns 4.5V~5.5V 5kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6955751 | DIP-8 | Tape & Reel (TR) | 10Mbit/s | 75ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 5kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-263N-320E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6955757 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP2719(D4-TP,E | TOSHIBA | 1Mbit/s 800ns 4.5V~20V 10kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C5960905 | SOIC-6-300mil | Tape & Reel (TR) | 1Mbit/s | 800ns | 1 | 4.5V~20V | -40℃~+100℃ | 10kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ACPL-K71T-500E | Broadcom Limited | 35ns 3V~5.5V 15kV/us DC SOIC-8-6.8mm Logic Output Optoisolators ROHS | C5937697 | SOIC-8-6.8mm | Tape & Reel (TR) | - | 35ns | 1 | 3V~5.5V | -40℃~+125℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-M21L-060E | Broadcom Limited | 5Mbit/s 250ns 2.7V~5.5V 25kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C5937701 | SOIC-5-175mil | Tube-packed | 5Mbit/s | 250ns | 1 | 2.7V~5.5V | -40℃~+105℃ | 25kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-P481-060E | Broadcom Limited | 350ns 4.5V~20V 20kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C5937733 | SOIC-6-300mil | Tube-packed | - | 350ns | 1 | 4.5V~20V | -40℃~+100℃ | 20kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ACPL-W456-500E | Broadcom Limited | 4.5V~30V 15kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C5937754 | SOIC-6-300mil | Tape & Reel (TR) | - | 550ns;400ns | 1 | 4.5V~30V | -40℃~+100℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-W480-060E | Broadcom Limited | 350ns 4.5V~20V 20kV/us DC SOIC-6-6.8mm Logic Output Optoisolators ROHS | C5937756 | SOIC-6-6.8mm | Tube-packed | - | 350ns | 1 | 4.5V~20V | -40℃~+100℃ | 20kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 6N137SVM | onsemi | SMD-8P Logic Output Optoisolators ROHS | C898990 | SMD-8P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FOD3120TSV | onsemi | 400ns 15V~30V 35 kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C899241 | SOP-8-2.54mm | Bag-packed | - | 400ns | 1 | 15V~30V | -40℃~+100℃ | 35 kV/us | DC | 5kV | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | HCPL-0600#560 | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C7284983 | SOT-ALL-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-0631-000E | Broadcom/AVAGO | 10Mbit/s 100ns 4.5V~5.5V 10kV/us DC SO-8 Logic Output Optoisolators ROHS | C188702 | SO-8 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC | 3.75kV | ||
| Min: 1 Mult: 1 | 0 | FOD3120V | onsemi | 400ns 15V~30V 35kV/us DC DIP-8 Logic Output Optoisolators ROHS | C899243 | DIP-8 | Tube-packed | - | 400ns | 1 | 15V~30V | -40℃~+100℃ | 35kV/us | DC | 5kV | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FOD3184SV | onsemi | 210ns 35kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C899273 | SOP-8-2.54mm | Bag-packed | - | 210ns | 1 | - | -40℃~+100℃ | 35kV/us | DC | 5kV | ||
| Min: 1 Mult: 1 | 0 | ICPL2630SM | Isocom Components | SOP-8-2.54mm Logic Output Optoisolators ROHS | C5346369 | SOP-8-2.54mm | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-063L | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C6204657 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-4506-060E | Broadcom Limited | 4.5V~30V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6204678 | DIP-8 | Tube-packed | - | 550ns;400ns | 1 | 4.5V~30V | -40℃~+100℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-2631#020 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6204674 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-4506-560E | Broadcom Limited | 4.5V~30V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6204679 | DIP-8 | Tape & Reel (TR) | - | 550ns;400ns | 1 | 4.5V~30V | -40℃~+100℃ | 15kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-263L#020 | Broadcom Limited | 15Mbit/s 75ns 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6204675 | DIP-8 | Tube-packed | 15Mbit/s | 75ns | 2 | 2.7V~3.6V;4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC | - |