Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Data Rate
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Data Rate
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | TLP351A(F) | TOSHIBA | DIP-8 Logic Output Optoisolators ROHS | C17529282 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-337J-000E | Broadcom Limited | 1.55V 30kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17547703 | SOIC-16-300mil | Bag-packed | 220ns;250ns | 1 | 1.55V | -40℃~+105℃ | 5kV | 30kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-T350-300E | Broadcom Limited | 500ns 1.5V 15kV/us DIP-8 Logic Output Optoisolators ROHS | C17611728 | DIP-8 | Tube-packed | 500ns | 1 | 1.5V | -40℃~+100℃ | 3.75kV | 15kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACPL-312U-500E | Broadcom Limited | 500ns 1.5V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C17692324 | DIP-8 | Tape & Reel (TR) | 500ns | 1 | 1.5V | -40℃~+125℃ | 3.75kV | 25kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | 6N137WV | onsemi | 10Mbit/s 75ns 4.5V~5.5V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C17579030 | DIP-8 | Bag-packed | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | - | 10kV/us | 10Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-3150-300E | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C17683773 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP351H(F) | TOSHIBA | 700ns 1.55V 20kV/us DIP-8 Logic Output Optoisolators ROHS | C17667906 | DIP-8 | Tube-packed | 700ns | 1 | 1.55V | -40℃~+125℃ | 3.75kV | 20kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-T250-300E | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C17684339 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-W302-060E | Broadcom Limited | 700ns 1.5V 10kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17639819 | SOIC-6-300mil | Tube-packed | 700ns | 1 | 1.5V | -40℃~+100℃ | 5kV | 10kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ACPL-P341-500E | Broadcom Limited | 200ns 1.55V 35kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17675218 | SOIC-6-6.8mm | Tape & Reel (TR) | 200ns | 1 | 1.55V | -40℃~+105℃ | 3.75kV | 35kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-352J-000E | Broadcom Limited | 150ns 1.55V 100kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17693912 | SOIC-16-300mil | Tube-packed | 150ns | 1 | 1.55V | -40℃~+105℃ | 5kV | 100kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | FDA217 | Littelfuse/IXYS | 1.26V DIP-8 Logic Output Optoisolators ROHS | C17552966 | DIP-8 | Tube-packed | 2ms;500us | 2 | 1.26V | -40℃~+85℃ | 3.75kV | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VOD3120AG | Vishay Intertech | 500ns 1.37V 35kV/us DIP-8 Logic Output Optoisolators ROHS | C17534412 | DIP-8 | Tube-packed | 500ns | 1 | 1.37V | -40℃~+105℃ | 5.3kV | 35kV/us | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-W343-000E | Broadcom Limited | SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17524786 | SOIC-6-6.8mm | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| PS9552L3-E3-AX | RENESAS | 500ns 1.65V 25kV/us SMD-8P Logic Output Optoisolators ROHS | C17389741 | SMD-8P | Bag-packed | 500ns | 1 | 1.65V | -40℃~+100℃ | 5kV | 25kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ACPL-K312-560E | Broadcom Limited | 500ns 1.5V 15kV/us SOIC-8-6.8mm Logic Output Optoisolators ROHS | C17445746 | SOIC-8-6.8mm | Tape & Reel (TR) | 500ns | 1 | 1.5V | -40℃~+100℃ | 5kV | 15kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | VOD3120AB-VT2 | Vishay Intertech | 500ns 1.37V 35kV/us SMD-8P Logic Output Optoisolators ROHS | C17502222 | SMD-8P | Tape & Reel (TR) | 500ns | 1 | 1.37V | -40℃~+105℃ | 5.3kV | 35kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | PS9822-2-L-AX | RENESAS | 1Mbit/s 4.5V~5.5V DC SSOP-8 Logic Output Optoisolators ROHS | C17416565 | SSOP-8 | Bag-packed | 700ns;500ns | 2 | 4.5V~5.5V | -40℃~+100℃ | - | - | 1Mbit/s | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP5754(TP4,E | TOSHIBA | 150ns 1.55V 35kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17449581 | SOIC-6-300mil | Tape & Reel (TR) | 150ns | 1 | 1.55V | -40℃~+110℃ | 5kV | 35kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0 | ACNW3430-500E | Broadcom Limited | 150ns 1.45V 100kV/us SMD-8P Logic Output Optoisolators ROHS | C17543176 | SMD-8P | Tape & Reel (TR) | 150ns | 1 | 1.45V | -40℃~+105℃ | 5kV | 100kV/us | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACNW3190-300E | Broadcom Limited | 500ns 1.6V 15kV/us SMD-8P Logic Output Optoisolators ROHS | C17419218 | SMD-8P | Tube-packed | 500ns | 1 | 1.6V | -40℃~+100℃ | 5kV | 15kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-3150 | Broadcom Limited | 500ns 1.5V 15kV/us DIP-8 Logic Output Optoisolators ROHS | C17533381 | DIP-8 | Tube-packed | 500ns | 1 | 1.5V | -40℃~+100℃ | 3.75kV | 15kV/us | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-W346-000E | Broadcom Limited | SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17304571 | SOIC-6-6.8mm | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FOD3120TS | onsemi | 400ns 1.5V 35kV/us SMD-8P Logic Output Optoisolators ROHS | C17562179 | SMD-8P | Tube-packed | 400ns | 1 | 1.5V | -40℃~+100℃ | 5kV | 35kV/us | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-P349-000E | Broadcom Limited | 110ns 1.55V 50kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17479743 | SOIC-6-6.8mm | Bag-packed | 110ns | 1 | 1.55V | -40℃~+105℃ | 3.75kV | 50kV/us | - | - |