Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Data Rate
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Data Rate
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PS9308L-E3-AX | RENESAS | 250ns 1.56V 25kV/us SDIP-6 Logic Output Optoisolators ROHS | C17553963 | SDIP-6 | Tape & Reel (TR) | 250ns | 1 | 1.56V | -40℃~+110℃ | 5kV | 25kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-3180-300 | Broadcom Limited | 200ns 1.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C17475296 | DIP-8 | Tube-packed | 200ns | 1 | 1.5V | -40℃~+100℃ | 3.75kV | 10kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP2719(E | TOSHIBA | 1Mbit/s 800ns 4.5V~20V 10kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C7361667 | SOIC-6-300mil | Tube-packed | 800ns | 1 | 4.5V~20V | -40℃~+100℃ | - | 10kV/us | 1Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RV1S9062ACCSP-10YV#SC0 | RENESAS | LSOP-5 Logic Output Optoisolators ROHS | C7354293 | LSOP-5 | Bag-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 20
| 0 | PS9351L-V-AX | RENESAS | 15Mbit/s 60ns 4.5V~5.5V 15kV/us DC SDIP-6 Logic Output Optoisolators ROHS | C7328713 | SDIP-6 | Tape & Reel (TR) | 60ns | 1 | 4.5V~5.5V | -40℃~+100℃ | - | 15kV/us | 15Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0 | TLP2704(D4,E | TOSHIBA | 4.5V~30V 20kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C7361663 | SOIC-6-300mil | Tube-packed | 400ns;550ns | 1 | 4.5V~30V | -40℃~+125℃ | - | 20kV/us | - | DC | ||
| Min: 1 Mult: 1 | 0 | 5962-8876901XA | Broadcom Limited | 5Mbit/s 350ns 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7026872 | DIP-8 | Tube-packed | 350ns | 2 | 4.5V~20V | -55℃~+125℃ | - | 1kV/us | 5Mbit/s | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| ACSL-7210-50RE | Broadcom Limited | 25Mbit/s 40ns 25kV/us High Speed SO-8 Logic Output Optoisolators ROHS | C7066706 | SO-8 | Tape & Reel (TR) | 40ns | 2 | 3V~3.6V;4.5V~5.5V | -40℃~+105℃ | - | 25kV/us | 25Mbit/s | High Speed | ||
| Min: 1 Mult: 1 | 0 | ACPL-W484-000E | Broadcom Limited | 4.5V~30V 30kV/us DC SOIC-6-6.8mm Logic Output Optoisolators ROHS | C7066650 | SOIC-6-6.8mm | Tube-packed | 120ns;150ns | 1 | 4.5V~30V | -40℃~+105℃ | - | 30kV/us | - | DC | ||
| Min: 1 Mult: 1 | 0 | 6N137-060E | Broadcom Limited | 10Mbit/s 75ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7192041 | DIP-8 | Tube-packed | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | - | 1kV/us | 10Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0 | 5962-8957001YA | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C7188749 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-021L-060E | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C7066612 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-665KL | Broadcom Limited | Flatpack-16 Logic Output Optoisolators ROHS | C7066625 | Flatpack-16 | Tray | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-K63L-000E | Broadcom Limited | 15Mbit/s 75ns 15kV/us DC SOIC-8-6.8mm Logic Output Optoisolators ROHS | C7066631 | SOIC-8-6.8mm | Tube-packed | 75ns | 2 | 2.7V~3.6V;4.5V~5.5V | -40℃~+100℃ | - | 15kV/us | 15Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0 | TLP5702(E | TOSHIBA | 200ns 15V~30V 20kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C7124382 | SOIC-6-300mil | Tube-packed | 200ns | 1 | 15V~30V | -40℃~+110℃ | - | 20kV/us | - | DC | ||
| Min: 1 Mult: 1 | 0 | TLP104(V4,E | TOSHIBA | SO-6,5LEAD Logic Output Optoisolators ROHS | C7124323 | SO-6,5LEAD | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP5772(D4-TP,E | TOSHIBA | 150ns 10V~30V 35kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C7361695 | SOIC-6-300mil | Tape & Reel (TR) | 150ns | 1 | 10V~30V | -40℃~+110℃ | - | 35kV/us | - | DC | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP2710(TP,E | TOSHIBA | 5Mbit/s 250ns 2.7V~5.5V 25kV/us DC SOIC-6-300mil Logic Output Optoisolators ROHS | C7400628 | SOIC-6-300mil | Tape & Reel (TR) | 250ns | 1 | 2.7V~5.5V | -40℃~+125℃ | - | 25kV/us | 5Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0 | TLP5701(LF4,E | TOSHIBA | 500ns 1.57V 20kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C7400654 | SOIC-6-300mil | Tube-packed | 500ns | 1 | 1.57V | -40℃~+110℃ | 5kV | 20kV/us | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-061A-000E | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C7201452 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-063L-060E | Broadcom Limited | SOT-ALL-8 Logic Output Optoisolators ROHS | C7201458 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-2212-060E | Broadcom Limited | 5Mbit/s 300ns 4.5V~20V DC DIP-8 Logic Output Optoisolators ROHS | C7201483 | DIP-8 | Tube-packed | 300ns | 1 | 4.5V~20V | -40℃~+85℃ | - | 5kV/us;10kV/us | 5Mbit/s | DC | ||
| Min: 1 Mult: 1 | 0 | HCPL-7721-320E | Broadcom Limited | 25Mbit/s 40ns 4.5V~5.5V 10kV/us High Speed DIP-8 Logic Output Optoisolators ROHS | C7201531 | DIP-8 | Tube-packed | 40ns | 1 | 4.5V~5.5V | -40℃~+85℃ | - | 10kV/us | 25Mbit/s | High Speed | ||
| Min: 1 Mult: 1 | 0 | HCPL-7723-320E | Broadcom Limited | 50Mbit/s 22ns 4.5V~5.5V 10kV/us High Speed DIP-8 Logic Output Optoisolators ROHS | C7201533 | DIP-8 | Tube-packed | 22ns | 1 | 4.5V~5.5V | -40℃~+85℃ | - | 10kV/us | 50Mbit/s | High Speed | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-M456-000E | Broadcom Limited | 4.5V~30V 15kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C7201544 | SOIC-5-175mil | Tube-packed | 550ns;400ns | 1 | 4.5V~30V | -40℃~+100℃ | - | 15kV/us | - | DC |