Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | HCPL-M611 | Broadcom Limited | 10Mbit/s 75ns 4.5V~5.5V 10kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C7201546 | SOIC-5-175mil | Tube-packed | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 10kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-2630#300 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 5kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7201494 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 5kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | H11L3S(TA) | Everlight Elec | 4us 3V~16V DC SMD-6P Logic Output Optoisolators ROHS | C7200913 | SMD-6P | Tape & Reel (TR) | - | 4us | 1 | 3V~16V | -55℃~+100℃ | - | DC | - | ||
| Min: 1 Mult: 1 | 0 | OPI1290-032 | OPTEK | 5us 4.5V~16V DC Logic Output Optoisolators ROHS | C7321862 | - | Bag-packed | - | 5us | 1 | 4.5V~16V | -20℃~+75℃ | - | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 50
| 0 | LTV-T350 | Lite-On | DIP-8 Logic Output Optoisolators ROHS | C7527973 | DIP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACPL-312T-500E | Broadcom Limited | 500ns 1.5V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C17507904 | DIP-8 | Tape & Reel (TR) | - | 500ns | 1 | 1.5V | -40℃~+125℃ | 25kV/us | - | 3.75kV | ||
| Min: 1 Mult: 1 | 0 | VO3150A | Vishay Intertech | 400ns 1.3V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C17548654 | DIP-8 | Tube-packed | - | 400ns | 1 | 1.3V | -40℃~+110℃ | 25kV/us | - | 5.3kV | ||
| Min: 1 Mult: 1 | 0 | TLP701H(F) | TOSHIBA | 700ns 1.57V 20kV/us SDIP-6 Logic Output Optoisolators ROHS | C17586097 | SDIP-6 | Tube-packed | - | 700ns | 1 | 1.57V | -40℃~+125℃ | 20kV/us | - | 5kV | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ACPL-W345-560E | Broadcom Limited | 120ns 1.55V 50kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17605473 | SOIC-6-6.8mm | Tape & Reel (TR) | - | 120ns | 1 | 1.55V | -40℃~+105℃ | 50kV/us | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | ACPL-P349-060E | Broadcom Limited | SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17555408 | SOIC-6-6.8mm | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-3130-360E | Broadcom Limited | 500ns 1.5V 40kV/us DIP-8 Logic Output Optoisolators ROHS | C17616437 | DIP-8 | Tube-packed | - | 500ns | 1 | 1.5V | -40℃~+100℃ | 40kV/us | - | 3.75kV | ||
| Min: 1 Mult: 1 | 0 | ACPL-P345-060E | Broadcom Limited | 120ns 1.55V 50kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17608442 | SOIC-6-6.8mm | Tube-packed | - | 120ns | 1 | 1.55V | -40℃~+105℃ | 50kV/us | - | 3.75kV | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL-J312-300E | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C17440470 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-W347-000E | Broadcom Limited | 110ns 1.55V 50kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17382655 | SOIC-6-6.8mm | Bag-packed | - | 110ns | 1 | 1.55V | -40℃~+105℃ | 50kV/us | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | VO3120-X001 | Vishay Intertech | 400ns 1.6V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C17259394 | DIP-8 | Tube-packed | - | 400ns | 1 | 1.6V | -40℃~+110℃ | 25kV/us | - | 5.3kV | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACPL-P302-560E | Broadcom Limited | 700ns 1.5V 10kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17392035 | SOIC-6-6.8mm | Tape & Reel (TR) | - | 700ns | 1 | 1.5V | -40℃~+100℃ | 10kV/us | - | 3.75kV | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| PS9031-Y-V-F3-AX | RENESAS | 175ns 1.56V 50kV/us SOIC-5-300mil Logic Output Optoisolators ROHS | C17411608 | SOIC-5-300mil | Tape & Reel (TR) | - | 175ns | 1 | 1.56V | -40℃~+125℃ | 50kV/us | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | PS9531-AX | California Eastern Laboratories | 175ns 1.56V 50kV/us DIP-8 Logic Output Optoisolators ROHS | C17462652 | DIP-8 | Tube-packed | - | 175ns | 1 | 1.56V | -40℃~+125℃ | 50kV/us | - | 5kV | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| ACPL-H312-500E | Broadcom Limited | SOIC-8-6.8mm Logic Output Optoisolators ROHS | C17423799 | SOIC-8-6.8mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-W340-060E | Broadcom Limited | 200ns 1.55V 35kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17434208 | SOIC-6-6.8mm | Tube-packed | - | 200ns | 1 | 1.55V | -40℃~+105℃ | 35kV/us | - | 5kV | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL0601R1 | onsemi | SOIC-8 Logic Output Optoisolators ROHS | C17388004 | SOIC-8 | Bag-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-K33T-000E | Broadcom Limited | 120ns 1.5V 50kV/us SOIC-8-6.8mm Logic Output Optoisolators ROHS | C17444246 | SOIC-8-6.8mm | Tube-packed | - | 120ns | 1 | 1.5V | -40℃~+125℃ | 50kV/us | - | 5kV | ||
| Min: 1 Mult: 1 | 0 | ACPL-312T-300E | Broadcom Limited | 500ns 1.5V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C17382505 | DIP-8 | Tube-packed | - | 500ns | 1 | 1.5V | -40℃~+125℃ | 25kV/us | - | 3.75kV | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-331J-000E | Broadcom Limited | 250ns 1.6V 15kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17383825 | SOIC-16-300mil | Tube-packed | - | 250ns | 1 | 1.6V | -40℃~+105℃ | 15kV/us | - | 5kV | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACFL-3161-000E | Broadcom Limited | 95ns 1.55V 100kV/us SO-12 Logic Output Optoisolators ROHS | C17383873 | SO-12 | Tube-packed | - | 95ns | 1 | 1.55V | -40℃~+125℃ | 100kV/us | - | 5kV |