Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | HCPL-0723-000E | Broadcom/AVAGO | SOIC-8 Logic Output Optoisolators ROHS | C6795997 | SOIC-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| FOD3150SDV | onsemi | 500ns 15V~30V 20kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C899252 | SOP-8-2.54mm | Tape & Reel (TR) | 500ns | 1 | 15V~30V | -40℃~+100℃ | 5kV | 20kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | MID400V | onsemi | AC,DC DIP-8 Logic Output Optoisolators ROHS | C899757 | DIP-8 | Tube-packed | - | 1 | - | -40℃~+85℃ | 2.5kV | - | AC,DC | - | ||
| Min: 1 Mult: 1 | 0 | FOD8342TV | onsemi | 210ns 10V~30V 20kV/us DC SOP-6-6.8mm Logic Output Optoisolators ROHS | C900922 | SOP-6-6.8mm | Tube-packed | 210ns | 1 | 10V~30V | -40℃~+100℃ | 5kV | 20kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FOD053LR2 | onsemi | 1us 5kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C903685 | SOIC-8 | Tape & Reel (TR) | 1us | 1 | - | -40℃~+85℃ | 2.5kV | 5kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-2530-520E | Broadcom/AVAGO | 1.5us 1kV/us DC SMD-8P Logic Output Optoisolators ROHS | C692025 | SMD-8P | Tape & Reel (TR) | 1.5us | 2 | - | -55℃~+100℃ | 5kV | 1kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0 | HCPL2631V | onsemi | 10Mbit/s 75ns 4.5V~5.5V 5kV/us DC DIP-8 Logic Output Optoisolators ROHS | C899533 | DIP-8 | Tube-packed | 75ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 2.5kV | 5kV/us | DC | 10Mbit/s | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HCPL0534 | onsemi | 1Mbit/s 800ns 15kV/us DC SOIC-8 Logic Output Optoisolators ROHS | C891325 | SOIC-8 | Tube-packed | 800ns | 2 | - | -40℃~+85℃ | 2.5kV@AC | 15kV/us | DC | 1Mbit/s | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FOD8314T | onsemi | 500ns 16V~30V 20kV/us DC SOP-6-6.8mm Logic Output Optoisolators ROHS | C605159 | SOP-6-6.8mm | Tube-packed | 500ns | 1 | 16V~30V | -40℃~+100℃ | 5kV | 20kV/us | DC | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-312U-300E | Broadcom Limited | 500ns 1.5V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C17229984 | DIP-8 | Tube-packed | 500ns | 1 | 1.5V | -40℃~+125℃ | 3.75kV | 25kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | PS9531L2-V-AX | RENESAS | 175ns 1.56V 50kV/us SMD-8P Logic Output Optoisolators ROHS | C17219467 | SMD-8P | Tube-packed | 175ns | 1 | 1.56V | -40℃~+125℃ | 5kV | 50kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP5754(D4,E | TOSHIBA | 150ns 1.55V 35kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17316767 | SOIC-6-300mil | Tube-packed | 150ns | 1 | 1.55V | -40℃~+110℃ | 5kV | 35kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-5160 | Broadcom Limited | 500ns 9kV/us DIP-16 Logic Output Optoisolators ROHS | C17370086 | DIP-16 | Bag-packed | 500ns | 1 | - | -55℃~+125℃ | 1.5kV | 9kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | VOL3120T | Vishay Intertech | SOIC-5-300mil Logic Output Optoisolators ROHS | C17326311 | SOIC-5-300mil | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PS9332L2-E3-AX | RENESAS | 200ns 1.56V 50kV/us SOIC-8 Logic Output Optoisolators ROHS | C17335857 | SOIC-8 | Tape & Reel (TR) | 200ns | 1 | 1.56V | -40℃~+125℃ | 5kV | 50kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-344JT-000E | Broadcom Limited | 250ns 1.55V 50kV/us SOIC-16-300mil Logic Output Optoisolators ROHS | C17300751 | SOIC-16-300mil | Tube-packed | 250ns | 1 | 1.55V | -40℃~+125℃ | 5kV | 50kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | PS9506L1-AX | RENESAS | 400ns 1.56V 25kV/us DIP-8 Logic Output Optoisolators ROHS | C17312578 | DIP-8 | Tube-packed | 400ns | 1 | 1.56V | -40℃~+110℃ | 5kV | 25kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | IS314P | Isocom Components | 200ns 1.37V 20kV/us SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17348672 | SOIC-6-6.8mm | Tape & Reel (TR) | 200ns | 1 | 1.37V | -40℃~+105℃ | 5kV | 20kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP5751(LF4,E | TOSHIBA | 150ns 1.55V 35kV/us SOIC-6-300mil Logic Output Optoisolators ROHS | C17350459 | SOIC-6-300mil | Tube-packed | 150ns | 1 | 1.55V | -40℃~+110℃ | 5kV | 35kV/us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACPL-K34T-560E | Broadcom Limited | 110ns 1.5V 50kV/us SOIC-8-6.8mm Logic Output Optoisolators ROHS | C17232054 | SOIC-8-6.8mm | Tape & Reel (TR) | 110ns | 1 | 1.5V | -40℃~+125℃ | 5kV | 50kV/us | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FOD3120TSR2 | onsemi | 400ns 1.5V 35kV/us SMD-8P Logic Output Optoisolators ROHS | C17207524 | SMD-8P | Bag-packed | 400ns | 1 | 1.5V | -40℃~+100℃ | 5kV | 35kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | HCPL-5121-300 | Broadcom Limited | 500ns 1.5V 10kV/us DIP-8 Logic Output Optoisolators ROHS | C17489050 | DIP-8 | Bag-packed | 500ns | 1 | 1.5V | -55℃~+125℃ | 1.5kV | 10kV/us | - | - | ||
| Min: 1 Mult: 1 | 0 | PS9332L-AX | RENESAS | 200ns 1.56V 50kV/us SOIC-8-6.8mm Logic Output Optoisolators ROHS | C17423117 | SOIC-8-6.8mm | Bag-packed | 200ns | 1 | 1.56V | -40℃~+125℃ | 5kV | 50kV/us | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACNW3410-300E | Broadcom Limited | 150ns 1.45V 100kV/us SMD-8P Logic Output Optoisolators ROHS | C17341788 | SMD-8P | Tube-packed | 150ns | 1 | 1.45V | -40℃~+105℃ | 5kV | 100kV/us | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ACPL-K30T-060E | Broadcom Limited | 1.55V SOIC-8-6.8mm Logic Output Optoisolators ROHS | C17341006 | SOIC-8-6.8mm | Tube-packed | 2ms;120us | 1 | 1.55V | -40℃~+125℃ | 5kV | - | - | - |