Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Data Rate
|
Input Type
|
High level Delay Time
|
Low level Delay Time
|
Input threshold current
|
power dissipation
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Data Rate
|
Input Type
|
High level Delay Time
|
Low level Delay Time
|
Input threshold current
|
power dissipation
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACPL-K34T-560E | Broadcom Limited | 1.5V 50kV/us SOIC-8-6.8mm Logic Output Optoisolators ROHS | C17232054 | SOIC-8-6.8mm | Tape & Reel (TR) | 1 | 1.5V | -40℃~+125℃ | 5kV | 50kV/us | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 6N137-X009T | Vishay Intertech | 10Mbit/s 4.5V~5.5V 1kV/us DC SMD-8P Logic Output Optoisolators ROHS | C2920841 | SMD-8P | Tape & Reel (TR) | 1 | 4.5V~5.5V | -40℃~+100℃ | - | 1kV/us | 10Mbit/s | DC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PS9313L-AX | RENESAS | 1Mbit/s 4.5V~20V 15kV/us DC SDIP-6 Logic Output Optoisolators ROHS | C17180064 | SDIP-6 | Bag-packed | 1 | 4.5V~20V | -40℃~+110℃ | - | 15kV/us | 1Mbit/s | DC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ACPL-772L-000E | Broadcom Limited | 25Mbit/s 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6492517 | DIP-8 | Tube-packed | 1 | 3V~3.6V;4.5V~5.5V | -40℃~+105℃ | - | 10kV/us | 25Mbit/s | DC | - | - | - | - | ||
Min: 1 Mult: 1
Full Reel: 1000
| Not available now
View marketplace suppliers’ inventory
| ACPL-K34T-500E | Broadcom/AVAGO | 10V~20V 50kV/us DC SO-8 Logic Output Optoisolators ROHS | C691949 | SO-8 | Tape & Reel (TR) | - | 10V~20V | -40℃~+125℃ | 5kV | 50kV/us | - | DC | 110ns | 110ns | 4.9mA | 550mW | |||
Min: 1 Mult: 1 | Not available now
View marketplace suppliers’ inventory
| 4N46-300E | Broadcom/AVAGO | DIP-6-300mil Logic Output Optoisolators ROHS | C39556289 | DIP-6-300mil | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | Not available now
View marketplace suppliers’ inventory
| HSSR-7111#300 | Broadcom/AVAGO | SMD-6P Logic Output Optoisolators ROHS | C31886134 | SMD-6P | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | Not available now
View marketplace suppliers’ inventory
| HCPL-5631 | Broadcom/AVAGO | DIP-8 Logic Output Optoisolators ROHS | C37696647 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| Not available now | ACPL-P343-560E | Broadcom/AVAGO | SOP-6 Logic Output Optoisolators ROHS | C19673753 | SOP-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | Not available now
View marketplace suppliers’ inventory
| 6N140A/883B | Broadcom/AVAGO | DIP-16 Logic Output Optoisolators ROHS | C39318318 | DIP-16 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | Not available now | ACPL-M483-000E | Broadcom/AVAGO | 4.5V~30V 30kV/us DC SOIC-5 Logic Output Optoisolators ROHS | C19673760 | SOIC-5 | Tube-packed | 1 | 4.5V~30V | -40℃~+105℃ | 3.75kV | 30kV/us | - | DC | 120ns | 120ns | 2.2mA | 145mW | |||
Min: 1 Mult: 1 | Not available now | HCNW2611-000E | Broadcom/AVAGO | 10Mbit/s 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optoisolators ROHS | C188688 | DIP-8 | Tube-packed | 1 | 4.5V~5.5V | -40℃~+85℃ | 5kV | 15kV/us | 10Mbit/s | DC | - | - | - | - | |||
Min: 1 Mult: 1 | Not available now | ACPL-337J-000E | Broadcom/AVAGO | 4.5V~5.5V 30kV/us DC SOIC-16 Logic Output Optoisolators ROHS | C19673763 | SOIC-16 | Tube-packed | - | 4.5V~5.5V | -40℃~+105℃ | 5kV | 30kV/us | - | DC | 250ns | 250ns | 16mA | 600mW | |||
Min: 1 Mult: 1
Full Reel: 750
| Not available now | HCNW2201-500E | Broadcom/AVAGO | 5Mbit/s 4.5V~20V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C691999 | DIP-8 | Tape & Reel (TR) | 1 | 4.5V~20V | -40℃~+85℃ | 5kV | 10kV/us | 5Mbit/s | DC | 300ns | 300ns | 1.6mA | 210mW | |||
Min: 1 Mult: 1 | Not available now | ACNW3190-300E | Broadcom/AVAGO | 15V~30V 30kV/us DC DIP-8 Logic Output Optoisolators ROHS | C19673745 | DIP-8 | Tube-packed | 1 | 15V~30V | -40℃~+100℃ | 5kV | 30kV/us | - | DC | 0.5us | 0.5us | 8mA | 850mW | |||
Min: 1 Mult: 1 | Not available now | HCPL-315J-000E | Broadcom/AVAGO | 15V~30V 30kV/us DC SOIC-16 Logic Output Optoisolators ROHS | C19673765 | SOIC-16 | Tube-packed | 2 | 15V~30V | -40℃~+100℃ | 5kV | 30kV/us | - | DC | 0.5us | 0.5us | 6.4mA | 295mW | |||
Min: 1 Mult: 1
Full Reel: 2500
| Not available now | TLP2312(TPL,E | TOSHIBA | SOIC-5-4.6mm Logic Output Optoisolators ROHS | C5367387 | SOIC-5-4.6mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1500
| Not available now | ACPL-M71T-500E | Broadcom Limited | 3V~5.5V 15kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C5886428 | SOIC-5-175mil | Tape & Reel (TR) | 1 | 3V~5.5V | -40℃~+125℃ | - | 15kV/us | - | DC | - | - | - | - | |||
Min: 1 Mult: 1 | Not available now | HCPL0611 | onsemi | SOIC-8 Logic Output Optoisolators ROHS | C463505 | SOIC-8 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| Not available now
View marketplace suppliers’ inventory
| ACSL-7210-00RE | Broadcom Limited | SOIC-8 Logic Output Optoisolators ROHS | C5203543 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| Not available now
View marketplace suppliers’ inventory
| ACPL-K64L-500E | Broadcom/AVAGO | 10Mbit/s 2.7V~5.5V 20kV/us DC SO-8 Logic Output Optoisolators ROHS | C691950 | SO-8 | Tape & Reel (TR) | 2 | 2.7V~5.5V | -40℃~+105℃ | - | 20kV/us | 10Mbit/s | DC | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| Not available now | ACSL-6410-00TE | Broadcom Limited | SO-16-150mil Logic Output Optoisolators ROHS | C5266032 | SO-16-150mil | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| Not available now
View marketplace suppliers’ inventory
| ACNT-H61L-000E | Broadcom Limited | SO-8 Logic Output Optoisolators ROHS | C5806882 | SO-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| Not available now | ACPL-P340-560E | Broadcom/AVAGO | SOP-6 Logic Output Optoisolators ROHS | C19673752 | SOP-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1500
| Not available now | HCPL-0302-500E | Broadcom/AVAGO | 5Mbit/s 4.75V~5.25V 400V/us DC SOIC-8 Logic Output Optoisolators ROHS | C19673756 | SOIC-8 | Tape & Reel (TR) | 1 | 4.75V~5.25V | -40℃~+85℃ | 3.75kV | 400V/us | 5Mbit/s | DC | 200ns | 160ns | 1mA | 40mW |