Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | Discontinued at LCSC | HCPL-5231#100 | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C6570017 | DIP-8 | Bag-packed | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | Discontinued at LCSC | HCPL-543K | Broadcom Limited | 40Mbit/s 60ns 4.75V~5.25V 500V/us DC DIP-8 Logic Output Optoisolators ROHS | C6873743 | DIP-8 | Bag-packed | 40Mbit/s | 60ns | 2 | 4.75V~5.25V | -55℃~+125℃ | 500V/us | DC | - | |||
Min: 1 Mult: 1 | Discontinued at LCSC | HCPL-623K | Broadcom Limited | LCCC-20(8.9x8.9) Logic Output Optoisolators ROHS | C6873762 | LCCC-20(8.9x8.9) | Bag-packed | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | Discontinued at LCSC | HCPL-268K-300 | Broadcom Limited | DIP-16 Logic Output Optoisolators ROHS | C6570005 | DIP-16 | Tube-packed | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | Discontinued at LCSC | HCPL-5231 | Broadcom Limited | 5Mbit/s 350ns 4.5V~20V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6570014 | DIP-8 | Bag-packed | 5Mbit/s | 350ns | 2 | 4.5V~20V | -55℃~+125℃ | 1kV/us | DC | - | |||
Min: 1 Mult: 1 | Discontinued at LCSC | ACPL-5600L-100 | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C6118301 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | Discontinued at LCSC | ACPL-560KL-300 | Broadcom Limited | 10Mbit/s 100ns 3V~3.6V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6118305 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 3V~3.6V | -55℃~+125℃ | 1kV/us | DC | - | |||
Min: 1 Mult: 1 | Discontinued at LCSC | HCPL-523K-100 | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C5649856 | DIP-8 | Bag-packed | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | Discontinued at LCSC | ACPL-2670L | Broadcom Limited | 10Mbit/s 100ns 3V~3.6V 1kV/us DC CDIP-16 Logic Output Optoisolators ROHS | C5546982 | CDIP-16 | Tube-packed | 10Mbit/s | 100ns | 2 | 3V~3.6V | -55℃~+125℃ | 1kV/us | DC | - | |||
Min: 1 Mult: 1 | Discontinued at LCSC | ACPL-2670L-300 | Broadcom Limited | 10Mbit/s 100ns 3V~3.6V 1kV/us DC DIP-16 Logic Output Optoisolators ROHS | C5546991 | DIP-16 | Tube-packed | 10Mbit/s | 100ns | 2 | 3V~3.6V | -55℃~+125℃ | 1kV/us | DC | - | |||
Min: 1 Mult: 1 | Discontinued at LCSC | HCPL-520K-100 | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C5756552 | DIP-8 | Bag-packed | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | Discontinued at LCSC | HCPL-5431#100 | Broadcom Limited | DIP-8 Logic Output Optoisolators ROHS | C5756558 | DIP-8 | Bag-packed | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | Discontinued at LCSC | HCPL-560K-300 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5756564 | DIP-8 | Bag-packed | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | - | |||
Min: 1 Mult: 1 | Discontinued at LCSC | HCPL-5631#300 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5729289 | DIP-8 | Bag-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | - | |||
Min: 1 Mult: 1
Full Reel: 750
| Discontinued at LCSC | ICPLW137SMT&R | Isocom Components | 10Mbit/s 100ns 7V 10kV/us DC SMD-8P Logic Output Optoisolators ROHS | C2892305 | SMD-8P | Tape & Reel (TR) | 10Mbit/s | 100ns | 1 | 7V | -40℃~+105℃ | 10kV/us | DC | 5kV | |||
Min: 1 Mult: 1 | Discontinued at LCSC | 6N134TXV | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-16 Logic Output Optoisolators ROHS | C7032597 | DIP-16 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | - | |||
Min: 1 Mult: 1 | Discontinued at LCSC | ACPL-2672L | Broadcom Limited | 10Mbit/s 100ns 3V~3.6V 1kV/us DC CDIP-16 Logic Output Optoisolators ROHS | C6854551 | CDIP-16 | Tube-packed | 10Mbit/s | 100ns | 2 | 3V~3.6V | -55℃~+125℃ | 1kV/us | DC | - | |||
Min: 1 Mult: 1 | Discontinued at LCSC | ACPL-5631L-200 | Broadcom Limited | 10Mbit/s 100ns 3V~3.6V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C7066620 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 2 | 3V~3.6V | -55℃~+125℃ | 1kV/us | DC | - | |||
Min: 1 Mult: 1 | Discontinued at LCSC | 6N140TXVB | Broadcom Limited | Logic Output Optoisolators ROHS | C5519973 | - | Tube-packed | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | Discontinued at LCSC | HCPL-5431#300 | Broadcom Limited | 40Mbit/s 60ns 4.75V~5.25V 500V/us DC DIP-8 Logic Output Optoisolators ROHS | C6955772 | DIP-8 | Bag-packed | 40Mbit/s | 60ns | 2 | 4.75V~5.25V | -55℃~+125℃ | 500V/us | DC | - | |||
Min: 1 Mult: 1 | Discontinued at LCSC | HCPL-540K-300 | Broadcom Limited | 40Mbit/s 60ns 4.75V~5.25V 500V/us DC DIP-8 Logic Output Optoisolators ROHS | C5649865 | DIP-8 | Bag-packed | 40Mbit/s | 60ns | 1 | 4.75V~5.25V | -55℃~+125℃ | 500V/us | DC | - | |||
Min: 1 Mult: 1 | Discontinued at LCSC | HCPL-5301#200 | Broadcom Limited | 4.5V~30V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C6630901 | DIP-8 | Bag-packed | - | 750ns;500ns | 1 | 4.5V~30V | -55℃~+125℃ | 10kV/us | DC | - | |||
Min: 1 Mult: 1 | Discontinued at LCSC | HCPL-560K#200 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5649868 | DIP-8 | Bag-packed | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | - | |||
Min: 1 Mult: 1 | Discontinued at LCSC | ACPL-563KL-200 | Broadcom Limited | 10Mbit/s 100ns 3V~3.6V 1kV/us DC DIP-8 Logic Output Optoisolators ROHS | C5576458 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 2 | 3V~3.6V | -55℃~+125℃ | 1kV/us | DC | - | |||
Min: 1 Mult: 1 | Discontinued at LCSC | HCPL-1931#100 | Broadcom Limited | Logic Output Optoisolators ROHS | C5729201 | - | Tube-packed | - | - | - | - | - | - | - | - |