Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
High level Delay Time
|
Data Rate
|
Low level Delay Time
|
Input threshold current
|
Number of Channels
|
power dissipation
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
output current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
High level Delay Time
|
Data Rate
|
Low level Delay Time
|
Input threshold current
|
Number of Channels
|
power dissipation
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
output current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
|
685
(685+0+0)In Stock
View other supplier's inventory on LCSC
| ACPL-P480-560E | Broadcom/AVAGO | 4.5V~20V 20kV/us DC SO-6-6.8mm Logic Output Optoisolators ROHS | C691961 | SO-6-6.8mm | Tape & Reel (TR) | 350ns | - | 350ns | 5.5mA | - | 210mW | 4.5V~20V | -40℃~+100℃ | 3.75kV | 20kV/us | DC | - | ||
| Min: 1 Mult: 1 |
672
(672+0+0)In Stock | HCPL2631 | onsemi | 10Mbit/s 4.5V~5.5V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C16384 | DIP-8 | Tube-packed | 75ns | 10Mbit/s | 75ns | 15mA | 2 | 85mW | 4.5V~5.5V | -40℃~+85℃ | 2.5kV | 10kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
656
(0+656+0)In Stock | HT-6N137-S1TA1 | HENGTUO ELECTRONICS | 10Mbit/s 1.4V DC SMD-8P Logic Output Optoisolators ROHS | C34376259 | SMD-8P | Tape & Reel (TR) | 35ns | 10Mbit/s | 40ns | 5mA | 1 | 100mW | 1.4V | -40℃~+85℃ | 5kV | - | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
633
(0+633+0)In Stock
View other supplier's inventory on LCSC
| ACPL-W50L-500E | Broadcom/AVAGO | 1Mbit/s 2.7V~24V 25kV/us DC SO-6-6.8mm Logic Output Optoisolators ROHS | C691972 | SO-6-6.8mm | Tape & Reel (TR) | 0.8us | 1Mbit/s | 1us | - | 1 | 45mW | 2.7V~24V | -40℃~+105℃ | 5kV | 25kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
627
(627+0+0)In Stock | TLP2361(V4-TPL,E | TOSHIBA | 15Mbit/s 2.7V~5.5V 20kV/us DC SOIC-5-4.6mm Logic Output Optoisolators ROHS | C123773 | SOIC-5-4.6mm | Tape & Reel (TR) | - | 15Mbit/s | - | - | 1 | - | 2.7V~5.5V | -40℃~+125℃ | 3.75kV | 20kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
615
(615+0+0)In Stock
View other supplier's inventory on LCSC
| ACPL-W346-500E | Broadcom/AVAGO | 10V~20V 100kV/us DC SOP-6-6.8mm Logic Output Optoisolators ROHS | C691968 | SOP-6-6.8mm | Tape & Reel (TR) | 120ns | - | 120ns | 4mA | 1 | 550mW | 10V~20V | -40℃~+105℃ | 5kV | 100kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
602
(597+5+0)In Stock | LTV-480P-TA1-H | Lite-On | 4.5V~30V 20kV/us DC SOP-6-6.8mm Logic Output Optoisolators ROHS | C2918481 | SOP-6-6.8mm | Tape & Reel (TR) | 250ns | - | 250ns | 5mA | 1 | 145mW | 4.5V~30V | -40℃~+105℃ | 3.75kV | 20kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
597
(171+426+0)In Stock
View other supplier's inventory on LCSC
| HCPL-2231-500E | Broadcom/AVAGO | 5Mbit/s 4.5V~20V 10kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C692021 | SOP-8-2.54mm | Tape & Reel (TR) | 300ns | 5Mbit/s | 300ns | 1.8mA | 1 | 294mW | 4.5V~20V | -40℃~+85℃ | 3.75kV | 10kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
595
(0+595+0)In Stock
View other supplier's inventory on LCSC
| HCPL-3120-560E | Broadcom/AVAGO | 15V~30V 25kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C692034 | SOP-8-2.54mm | Tape & Reel (TR) | 0.5us | - | 0.5us | 5mA | 1 | 295mW | 15V~30V | -40℃~+100℃ | 3.75kV | 25kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
557
(0+557+0)In Stock
View other supplier's inventory on LCSC
| HCPL-J312-500E | Broadcom/AVAGO | 15V~30V 25kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C692062 | SOP-8-2.54mm | Tape & Reel (TR) | 0.5us | - | 0.5us | 5mA | 1 | 295mW | 15V~30V | -40℃~+100℃ | 3.75kV | 25kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
544
(544+0+0)In Stock | HCPL-4506-C5L0 | KTP | 4.5V~30V 30kV/us DC SMD-8 Logic Output Optoisolators ROHS | C19185373 | SMD-8 | Tape & Reel (TR) | - | - | - | - | 1 | - | 4.5V~30V | -40℃~+100℃ | 3.75kV | 30kV/us | DC | - | ||
| Min: 5 Mult: 5 |
540
(0+540+0)In Stock | AT6N138-CuH-D | AOTE | 4.5V~18V 10000V/us DIP-8 Logic Output Optoisolators ROHS | C20612705 | DIP-8 | Tube-packed | 30us | - | 90us | 12mA | - | 135mW | 4.5V~18V | -40℃~+85℃ | 5kV | 10000V/us | - | - | ||
| Min: 5 Mult: 5 |
540
(0+540+0)In Stock | 6N138M | AOTE | 1000V/us DC DIP-8 Logic Output Optoisolators ROHS | C20612604 | DIP-8 | Tube-packed | - | - | - | - | - | 100mW | - | - | 5kV | 1000V/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
536
(536+0+0)In Stock | 6N137-X007T | Vishay Intertech | 10Mbit/s 4.5V~5.5V 5kV/us AC,DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C241879 | SOP-8-2.54mm | Tape & Reel (TR) | 20ns | 10Mbit/s | 25ns | 5mA | 1 | 85mW | 4.5V~5.5V | -40℃~+100℃ | 5.3kV | 5kV/us | AC,DC | - | ||
| Min: 1 Mult: 1
Full Reel: 850
|
533
(236+297+0)In Stock
View other supplier's inventory on LCSC
| ACPL-337J-500E | Broadcom/AVAGO | 4.5V~5.5V 30kV/us DC SOP-16-300mil Logic Output Optoisolators ROHS | C545686 | SOP-16-300mil | Tape & Reel (TR) | 250ns | - | 220ns | 16mA | 1 | 600mW | 4.5V~5.5V | -40℃~+105℃ | 5kV | 30kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
524
(524+0+0)In Stock | CT350S(T1) | CT Micro International | 15kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C191855 | SOP-8-2.54mm | Tape & Reel (TR) | - | - | - | - | 1 | - | - | -40℃~+100℃ | 3.75kV | 15kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
520
(44+476+0)In Stock | ACPL-C797-500E | Broadcom/AVAGO | 10Mbit/s 3V~5.5V 25kV/us DC SO-8 Logic Output Optoisolators ROHS | C691942 | SO-8 | Tape & Reel (TR) | - | 10Mbit/s | - | - | - | - | 3V~5.5V | -40℃~+105℃ | 5kV | 25kV/us | DC | - | ||
Other Suppliers
| Lightning Deals Learn more 6000+:
$1.0716
Ended with
00:00:00 | Min: 6000 Mult: 1000
SPQ: 1000
|
10000
0%
Other Suppliers on LCSC, estimated lead time
4-6
business days
View other supplier's inventory on LCSC
| ACPL-C797-500E | Broadcom/AVAGO | 10Mbit/s 3V~5.5V 25kV/us DC SO-8 Logic Output Optoisolators ROHS | C691942 | SO-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1
Full Reel: 1000
|
505
(505+0+0)In Stock
View other supplier's inventory on LCSC
| ACPL-P346-560E | Broadcom/AVAGO | 10V~20V 100kV/us DC SOP-6-6.8mm Logic Output Optoisolators ROHS | C961432 | SOP-6-6.8mm | Tape & Reel (TR) | - | - | - | - | 1 | - | 10V~20V | -40℃~+105℃ | 3.75kV | 100kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
503
(259+244+0)In Stock | TLP701(TP,F) | TOSHIBA | 10V~30V 10kV/us DC SOIC-6 Logic Output Optoisolators ROHS | C5006 | SOIC-6 | Tape & Reel (TR) | 700ns | - | 700ns | 5mA | 1 | - | 10V~30V | -40℃~+100℃ | 5kV | 10kV/us | DC | - | ||
Other Suppliers
| Lightning Deals Learn more 1500+:
$0.517
Ended with
00:00:00 | Min: 1500 Mult: 1
SPQ: 1500
|
94500
0%
Other Suppliers on LCSC, estimated lead time
4-6
business days
View other supplier's inventory on LCSC
| TLP701(TP,F) | TOSHIBA | 10V~30V 10kV/us DC SOIC-6 Logic Output Optoisolators ROHS | C5006 | SOIC-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 |
501
(500+1+0)In Stock
View other supplier's inventory on LCSC
| HCPL-3180-000E | Broadcom/AVAGO | 10V~20V 10kV/us DC DIP-8 Logic Output Optoisolators ROHS | C692040 | DIP-8 | Tube-packed | - | - | - | - | 1 | - | 10V~20V | -40℃~+100℃ | 3.75kV | 10kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
500
(0+500+0)In Stock
View other supplier's inventory on LCSC
| ACPL-P346-500E | Broadcom Limited | SOIC-6-6.8mm Logic Output Optoisolators ROHS | C17289594 | SOIC-6-6.8mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
496
(0+496+0)In Stock | AT0530-CuH-S | AOTE | 1Mbit/s -0.5V~30V 10kV/us DC SOP-8 Logic Output Optoisolators ROHS | C22439636 | SOP-8 | Tape & Reel (TR) | - | 1Mbit/s | - | - | 2 | - | -0.5V~30V | -55℃~+100℃ | 3.75kV | 10kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
496
(495+1+0)In Stock
View other supplier's inventory on LCSC
| HCPL-061N-500E | Broadcom/AVAGO | 10Mbit/s 4.5V~5.5V 15kV/us AC,DC SO-8 Logic Output Optoisolators ROHS | C188701 | SO-8 | - | 100ns | 10Mbit/s | 100ns | 3mA | 1 | 60mW | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | 15kV/us | AC,DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
480
(338+142+0)In Stock | ACPL-T350-560ME | Broadcom/AVAGO | 15V~30V 20kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS | C691965 | SOP-8-2.54mm | Tape & Reel (TR) | 0.5us | - | 0.5us | 5mA | 1 | 295mW | 15V~30V | -40℃~+100℃ | 3.75kV | 20kV/us | DC | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
477
(477+0+0)In Stock
View other supplier's inventory on LCSC
| H11L1SR2VM | onsemi | 1Mbit/s 3V~16V DC SOP-6-2.54mm Logic Output Optoisolators ROHS | C274632 | SOP-6-2.54mm | Tape & Reel (TR) | - | 1Mbit/s | - | 1.6mA | 1 | 250mW | 3V~16V | -40℃~+85℃ | 4.17kV | - | DC | - |